Filter Your Search
21 - 30 of 253,065 results
|
S3P7515-AT
Samsung Semiconductor
|
Check for Price | Obsolete | 4 | 6 MHz | 16384 | 256 | SAM47 | 6 MHz | 55 | NO | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | OTPROM | 8 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDIP-T64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 57.8 mm | SAMSUNG SEMICONDUCTOR INC | DIP | SDIP, SDIP64,.75 | 64 | unknown | 8542.31.00.01 | |||||||||||||||
|
HD4048912TE
Renesas Electronics Corporation
|
Check for Price | Obsolete | 4 | 4.5 MHz | 12288 | 168 | 4.5 MHz | 46 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 5 mA | 5.5 V | 1.8 V | COMMERCIAL EXTENDED | S-PQFP-G80 | Not Qualified | 75 °C | -20 °C | 80 | PLASTIC/EPOXY | TFQFP | TQFP80,.55SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | QFP | PLASTIC, TQFP-80 | 80 | compliant | 8542.31.00.01 | ||||||||||||||||
|
ETC9310N
STMicroelectronics
|
Check for Price | No | Obsolete | 4 | 4 MHz | 512 | 16 | 32 | COP400 | 4 MHz | 18 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 4 | 8 | NO | MROM | 2.5 mA | 5.3 V | 3 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | DIP | PLASTIC, DIP-24 | 24 | not_compliant | 8542.31.00.01 | ||||||||
|
MSM6577K-XXGS-2K
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 4 | 32 kHz | 32 kHz | 12 | YES | MICROCONTROLLER | CMOS | OPERATES AT -0.9 TO -1.75 NEGATIVE SUPPLY | NO | NO | NO | NO | MROM | COMMERCIAL | R-PQFP-G56 | Not Qualified | 70 °C | -20 °C | 56 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 2.25 mm | 9.5 mm | 10.5 mm | OKI ELECTRIC INDUSTRY CO LTD | QFP | QFP, | 56 | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
TMP47C222UG
Toshiba America Electronic Components
|
Check for Price | Obsolete | 4 | 8 MHz | 8 MHz | 19 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.2V MIN SUPPLY @ 4.2 MHZ | NO | NO | YES | NO | MROM | 5.5 V | 2.7 V | OTHER | S-PQFP-G44 | Not Qualified | 70 °C | -30 °C | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.7 mm | 10 mm | 10 mm | TOSHIBA CORP | QFP | LQFP, | 44 | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
HD40A4372H
Hitachi Ltd
|
Check for Price | Transferred | 4 | 2 MHz | 2048 | 64 | HMCS400 | YES | MICROCONTROLLER | CMOS | MROM | 9 mA | COMMERCIAL | S-PQFP-G48 | Not Qualified | 70 °C | -20 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | HITACHI LTD | QFP | LFQFP, QFP48,.35SQ,20 | 48 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||
|
E0C6007
Epson Electronics America Inc
|
Check for Price | Obsolete | 4 | 2 MHz | 2 MHz | 14 | YES | MICROCONTROLLER | CMOS | MROM | 5.5 V | 1.8 V | S-PQFP-G100 | Not Qualified | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | SEIKO EPSON CORP | QFP | LFQFP, | 100 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
UPD17071GB-012-1A7
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 4 | 75 kHz | 21 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | 3.6 V | 1.8 V | OTHER | S-PQFP-G56 | Not Qualified | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 2 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | QFP | QFP, | 56 | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
M44C892
Atmel Corporation
|
Check for Price | No | Obsolete | 4 | 4 MHz | 4096 | 128 | MARC4 | 4 MHz | 16 | YES | 3 V | MICROCONTROLLER | CMOS | OPERATES AT 1.8 TO 6.5V SUPPLY @ 2MHZ | NO | NO | NO | 8 | YES | MROM | 6.5 V | 2.4 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | LSSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.45 mm | 4.4 mm | 6.625 mm | ATMEL CORP | SOIC | LSSOP, SSOP20,.25 | 20 | unknown | 8542.31.00.01 | ||||||||||||
|
UPD75104CW-XXX
NEC Electronics America Inc
|
Check for Price | Obsolete | 4 | 4.19 MHz | 5 MHz | 58 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 9 mA | 6 V | 2.7 V | INDUSTRIAL | R-PDIP-T64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 57.655 mm | NEC ELECTRONICS AMERICA INC | 0.750 INCH, PLASTIC, SDIP-64 | unknown |