Filter Your Search
11 - 20 of 54 results
|
MB89PV530-SH-101
FUJITSU Limited
|
Check for Price | Contact Manufacturer | 8 | 12.5 MHz | 8 | 15 | 12.5 MHz | 53 | NO | 3 V | MICROCONTROLLER | CMOS | CAN ALSO OPERATE AT 2.2V WITH LOWER OPERATING FREQUENCY | NO | NO | YES | YES | 5.5 V | 3 V | INDUSTRIAL | R-CDIP-T64 | Not Qualified | 85 °C | -40 °C | 64 | CERAMIC, METAL-SEALED COFIRED | ASDIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 1.778 mm | DUAL | 10.16 mm | 19.05 mm | 56.9 mm | FUJITSU LTD | DIP | SHRINK, CERAMIC, PIGGY BACK, MDIP-64 | 64 | compliant | 8542.31.00.01 | ||||||||||||||||||||||||
|
MB89PV530C
FUJITSU Semiconductor Limited
|
Check for Price | No | No | Contact Manufacturer | 8 | 12.5 MHz | 65536 | 2048 | F2MC-8L | 8 | 16 | 12.5 MHz | 53 | NO | 3 V | MICROCONTROLLER | CMOS | CAN ALSO OPERATE WITH A MINIMUM SUPPLY OF 2.2V | NO | NO | YES | 8 | YES | EPROM | 20 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-CDIP-T64 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | CERAMIC, METAL-SEALED COFIRED | ASDIP | SDIP64,.75 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 1.778 mm | DUAL | 10.16 mm | 19.05 mm | 56.9 mm | FUJITSU LTD | DIP | ASDIP, SDIP64,.75 | 64 | compliant | 8542.31.00.01 | |||||||||||||
|
CXP85300A-U03S
Sony Semiconductor
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 65536 | 576 | SPC700 | 8 | 16 | 8 MHz | 48 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | EPROM | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-CDIP-T64 | Not Qualified | e4 | 75 °C | -20 °C | 260 | 10 | 64 | CERAMIC, METAL-SEALED COFIRED | ASDIP | SDIP64,.75 | RECTANGULAR | IN-LINE | Gold (Au) | THROUGH-HOLE | 1.778 mm | DUAL | 9.8 mm | 19.05 mm | 58.9 mm | SONY CORP | DIP | 0.750 INCH, CERAMIC, PSDIP-64 | 64 | unknown | 8542.31.00.01 | |||||||||||||
|
CXP85300A-U02S
Sony Semiconductor
|
Check for Price | Yes | Yes | Active | 8 | 4 MHz | 65536 | 576 | SPC700 | 8 | 16 | 4 MHz | 48 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | EPROM | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-CDIP-T64 | Not Qualified | e4 | 75 °C | -20 °C | 260 | 10 | 64 | CERAMIC, METAL-SEALED COFIRED | ASDIP | SDIP64,.75 | RECTANGULAR | IN-LINE | Gold (Au) | THROUGH-HOLE | 1.778 mm | DUAL | 9.8 mm | 19.05 mm | 58.9 mm | SONY CORP | DIP | 0.750 INCH, CERAMIC, PSDIP-64 | 64 | unknown | 8542.31.00.01 | |||||||||||||
|
MB89PV530C-101
FUJITSU Limited
|
Check for Price | No | Contact Manufacturer | 8 | 12.5 MHz | 32768 | 2048 | F2MC-8L | 8 | 16 | 12.5 MHz | 53 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | EPROM | 20 mA | 5.5 V | 3.5 V | INDUSTRIAL | R-CDIP-T64 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | CERAMIC, METAL-SEALED COFIRED | ASDIP | SDIP64,.75 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 1.778 mm | DUAL | 10.16 mm | 19.05 mm | 56.9 mm | FUJITSU LTD | DIP | ASDIP, SDIP64,.75 | 64 | compliant | 8542.31.00.01 | ||||||||||||||
|
MB89PV910C-102-ES-SH
FUJITSU Semiconductor Limited
|
Check for Price | No | Transferred | 8 | 8 MHz | 8 | 15 | 8 MHz | 39 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | 5.5 V | 4.5 V | INDUSTRIAL | R-CDIP-T64 | Not Qualified | 85 °C | -40 °C | 64 | CERAMIC, METAL-SEALED COFIRED | ASDIP | RECTANGULAR | IN-LINE, PIGGYBACK, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 10.16 mm | 19.05 mm | 56.9 mm | FUJITSU SEMICONDUCTOR AMERICA INC | DIP | ASDIP, | 64 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
TMP47C937AE
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 4 | 23 | NO | MICROCONTROLLER | CMOS | NO | NO | YES | YES | 6 V | 4.5 V | COMMERCIAL | R-PDIP-T42 | Not Qualified | e0 | 70 °C | -20 °C | 42 | PLASTIC/EPOXY | ASDIP | RECTANGULAR | IN-LINE, PIGGYBACK, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 6.7 mm | 15.24 mm | 38 mm | TOSHIBA CORP | DIP | ASDIP, | 42 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||
|
CXP85200A-U03S
Sony Semiconductor
|
Check for Price | Yes | Yes | Active | 8 | 4 MHz | 65536 | 448 | SPC700 | 8 | 16 | 4 MHz | 48 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | EPROM | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-CDIP-T64 | Not Qualified | e4 | 75 °C | -20 °C | 260 | 10 | 64 | CERAMIC, METAL-SEALED COFIRED | ASDIP | SDIP64,.75 | RECTANGULAR | IN-LINE | Gold (Au) | THROUGH-HOLE | 1.778 mm | DUAL | 9.8 mm | 19.05 mm | 58.9 mm | SONY CORP | DIP | 0.750 INCH, CERAMIC, PSDIP-64 | 64 | unknown | 8542.31.00.01 | |||||||||||||
|
MB89PV530-SH-102
FUJITSU Semiconductor Limited
|
Check for Price | Contact Manufacturer | 8 | 12.5 MHz | 8 | 15 | 12.5 MHz | 53 | NO | 3 V | MICROCONTROLLER | CMOS | CAN ALSO OPERATE AT 2.2V WITH LOWER OPERATING FREQUENCY | NO | NO | YES | YES | 5.5 V | 3 V | INDUSTRIAL | R-CDIP-T64 | Not Qualified | 85 °C | -40 °C | 64 | CERAMIC, METAL-SEALED COFIRED | ASDIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 1.778 mm | DUAL | 10.16 mm | 19.05 mm | 56.9 mm | FUJITSU LTD | DIP | ASDIP, | 64 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
M37451RSS
Mitsubishi Electric
|
Check for Price | No | Obsolete | 8 | 12.5 MHz | 1024 | 512 | MELPS740 | 8 | 16 | 12.5 MHz | 27 | 3 | NO | 5 V | MICROCONTROLLER | CMOS | 2V DATA RETENTION; EMULATOR MCU | NO | YES | NO | FIXED POINT | YES | NO | YES | 6 | 1 | 8 | YES | EPROM | 15 mA | 5.5 V | 4.5 V | OTHER | R-CDIP-T64 | Not Qualified | e0 | 85 °C | -20 °C | 64 | CERAMIC, METAL-SEALED COFIRED | ASDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, PIGGYBACK, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 7.8 mm | 19.05 mm | 58 mm | MITSUBISHI ELECTRIC CORP | DIP | 0.750 INCH, SHRINK, METAL SEALED, CERAMIC, PIGGY BACK, DIP-64 | 64 | unknown | 8542.31.00.01 |