Filter Your Search
21 - 30 of 54 results
|
TMP47C006E
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 56 | NO | MICROCONTROLLER | CMOS | NO | NO | YES | NO | 6 V | 4.5 V | OTHER | R-CDIP-T64 | Not Qualified | e0 | 70 °C | -40 °C | 64 | CERAMIC, METAL-SEALED COFIRED | ASDIP | RECTANGULAR | IN-LINE, PIGGYBACK, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 7.07 mm | 19.05 mm | 57.5 mm | TOSHIBA CORP | DIP | ASDIP, | 64 | unknown | 8542.31.00.01 | |||||||||||||||||||
|
CXP85290A-U01S
Sony Semiconductor
|
Check for Price | Yes | Yes | Active | 8 | 4 MHz | 65536 | 448 | SPC700 | 8 | 16 | 4 MHz | 48 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | EPROM | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-CDIP-T64 | Not Qualified | e4 | 75 °C | -20 °C | 260 | 10 | 64 | CERAMIC, METAL-SEALED COFIRED | ASDIP | SDIP64,.75 | RECTANGULAR | IN-LINE | Gold (Au) | THROUGH-HOLE | 1.778 mm | DUAL | 11.24 mm | 19.05 mm | 70.98 mm | SONY CORP | DIP | 0.750 INCH, CERAMIC, PSDIP-64 | 64 | unknown | 8542.31.00.01 | ||||
|
MB89PV530C-201
FUJITSU Limited
|
Check for Price | No | Contact Manufacturer | 8 | 12.5 MHz | 32768 | 2048 | F2MC-8L | 8 | 16 | 12.5 MHz | 53 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | EPROM | 20 mA | 5.5 V | 3.5 V | INDUSTRIAL | R-CDIP-T64 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | CERAMIC, METAL-SEALED COFIRED | ASDIP | SDIP64,.75 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 1.778 mm | DUAL | 10.16 mm | 19.05 mm | 56.9 mm | FUJITSU LTD | DIP | CERAMIC, MDIP-64 | 64 | compliant | 8542.31.00.01 | |||||
|
M37421P-000SS
Mitsubishi Electric
|
Check for Price | No | Obsolete | 8 | 4.2 MHz | 32768 | 512 | MELPS740 | 4.2 MHz | 54 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | EPROM | 12 mA | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T64 | Not Qualified | e0 | 70 °C | -10 °C | 64 | CERAMIC, METAL-SEALED COFIRED | ASDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, PIGGYBACK, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 7.8 mm | 19.05 mm | 58 mm | MITSUBISHI ELECTRIC CORP | DIP | ASDIP, SDIP64,.75 | 64 | unknown | 8542.31.00.01 | ||||||||
|
CXP86490-U01S
Sony Semiconductor
|
Check for Price | Yes | No | Active | 8 | 16 MHz | 61440 | 1536 | SPC700 | 8 | 16 | 16 MHz | 52 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | EPROM | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-CDIP-T64 | Not Qualified | e0 | 75 °C | -20 °C | 64 | CERAMIC, METAL-SEALED COFIRED | ASDIP | SDIP64,.75 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 11.24 mm | 19.05 mm | 70.98 mm | SONY CORP | DIP | 0.750 INCH, CERAMIC, PSDIP-64 | 64 | unknown | 8542.31.00.01 | ||||||
|
TMP47C007E
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 53 | NO | MICROCONTROLLER | CMOS | YES | NO | YES | YES | 6 V | 4.5 V | OTHER | R-CDIP-T64 | Not Qualified | e0 | 70 °C | -40 °C | 64 | CERAMIC, METAL-SEALED COFIRED | ASDIP | RECTANGULAR | IN-LINE, PIGGYBACK, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 7.07 mm | 19.05 mm | 57.5 mm | TOSHIBA CORP | DIP | ASDIP, | 64 | unknown | 8542.31.00.01 | |||||||||||||||||||
|
TMP47C038E
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | NO | MICROCONTROLLER | CMOS | YES | NO | YES | NO | 6 V | 4.5 V | OTHER | R-CDIP-T42 | Not Qualified | e0 | 70 °C | -40 °C | 42 | CERAMIC, METAL-SEALED COFIRED | ASDIP | RECTANGULAR | IN-LINE, PIGGYBACK, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 6.7 mm | 15.24 mm | 38 mm | TOSHIBA CORP | DIP | ASDIP, | 42 | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
M50957-PGYS
Mitsubishi Electric
|
Check for Price | No | Obsolete | 8 | 4.2 MHz | 32768 | 256 | MELPS740 | 8 | 16 | 4.2 MHz | 54 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | EPROM | 8 mA | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T64 | Not Qualified | e0 | 70 °C | -10 °C | 64 | CERAMIC, METAL-SEALED COFIRED | ASDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, PIGGYBACK, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 7.8 mm | 19.05 mm | 58 mm | MITSUBISHI ELECTRIC CORP | DIP | SHRINK, PIGGY BACK, DIP-64 | 64 | unknown | 8542.31.00.01 | ||||||
|
TMP47C940AE
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 4 | 33 | NO | MICROCONTROLLER | CMOS | NO | NO | YES | NO | 6 V | 4.5 V | OTHER | R-PDIP-T42 | Not Qualified | e0 | 70 °C | -30 °C | 42 | PLASTIC/EPOXY | ASDIP | RECTANGULAR | IN-LINE, PIGGYBACK, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 6.7 mm | 15.24 mm | 38 mm | TOSHIBA CORP | DIP | ASDIP, | 42 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
M50945-PGYS
Mitsubishi Electric
|
Check for Price | No | Obsolete | 8 | 4.3 MHz | 32768 | 256 | MELPS740 | 8 | 16 | 4.3 MHz | 52 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | EPROM | 6 mA | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T64 | Not Qualified | e0 | 70 °C | -10 °C | 64 | CERAMIC, METAL-SEALED COFIRED | ASDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, PIGGYBACK, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 7.8 mm | 19.05 mm | 58 mm | MITSUBISHI ELECTRIC CORP | DIP | SHRINK, PIGGY BACK, DIP-64 | 64 | unknown | 8542.31.00.01 |