Filter Your Search
1 - 10 of 54 results
|
TMP47C991E
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 4 | 35 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 6 V | 4.5 V | OTHER | R-PDIP-T42 | Not Qualified | e0 | 70 °C | -30 °C | 42 | PLASTIC/EPOXY | ASDIP | RECTANGULAR | IN-LINE, PIGGYBACK, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 6.7 mm | 15.24 mm | 38 mm | TOSHIBA CORP | DIP | ASDIP, | 42 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||
|
TMP47C980E
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 4 | 36 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 6 V | 4.5 V | OTHER | R-PDIP-T42 | Not Qualified | e0 | 70 °C | -40 °C | 42 | PLASTIC/EPOXY | ASDIP | RECTANGULAR | IN-LINE, PIGGYBACK, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 6.7 mm | 15.24 mm | 38 mm | TOSHIBA CORP | DIP | ASDIP, | 42 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||
|
LC66PG5XX
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 4 | 4.35 MHz | 8 | 14 | 4.35 MHz | 58 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 6 V | 4 V | OTHER | R-XDIP-T64 | Not Qualified | 40 °C | 10 °C | 64 | UNSPECIFIED | ASDIP | RECTANGULAR | IN-LINE, PIGGYBACK, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 19.05 mm | 57.3 mm | SANYO ELECTRIC CO LTD | DIP | ASDIP, | 64 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||
|
TMP47C990E
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 4 | 256 | 35 | 2 | NO | 5 V | MICROCONTROLLER | CMOS | BM1160 ADAPTER | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 4 | NO | 6 V | 4.5 V | OTHER | R-PDIP-T42 | Not Qualified | e0 | 70 °C | -30 °C | 42 | PLASTIC/EPOXY | ASDIP | RECTANGULAR | IN-LINE, PIGGYBACK, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 6.7 mm | 15.24 mm | 38 mm | TOSHIBA CORP | DIP | ASDIP, | 42 | unknown | 8542.31.00.01 | ||||||||||||||||
|
TMP68C711E
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 8 | 54 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | INDUSTRIAL | R-CDIP-T64 | Not Qualified | 85 °C | -40 °C | 240 | NOT SPECIFIED | 64 | CERAMIC, METAL-SEALED COFIRED | ASDIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 1.778 mm | DUAL | 7.07 mm | 19.05 mm | 57.5 mm | TOSHIBA CORP | DIP | CERAMIC, SDIC-64 | 64 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
MSC6458-VS
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 4 | 4.3 MHz | 0 | 512 | 4.3 MHz | 33 | 3 | NO | 5 V | MICROCONTROLLER | CMOS | PIGGY BACK 8K X 8 EPROM | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 4 | NO | 20 mA | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T64 | Not Qualified | 70 °C | 64 | CERAMIC, METAL-SEALED COFIRED | ASDIP | RECTANGULAR | IN-LINE, PIGGYBACK, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 7.8 mm | 19.05 mm | OKI ELECTRIC INDUSTRY CO LTD | DIP | ASDIP, | 64 | unknown | 8542.31.00.01 | |||||||||||||||||
|
TMP47C952AE
Toshiba America Electronic Components
|
Check for Price | Obsolete | 4 | 34 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 6 V | 2.2 V | OTHER | R-PDIP-T42 | Not Qualified | 60 °C | -30 °C | 42 | PLASTIC/EPOXY | ASDIP | RECTANGULAR | IN-LINE, PIGGYBACK, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 6.7 mm | 15.24 mm | 38 mm | TOSHIBA CORP | DIP | ASDIP, | 42 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||
|
TMP47C953AE
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 4 | 34 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 6 V | 4.7 V | OTHER | R-PDIP-T42 | Not Qualified | e0 | 70 °C | -40 °C | 42 | PLASTIC/EPOXY | ASDIP | RECTANGULAR | IN-LINE, PIGGYBACK, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 6.7 mm | 15.24 mm | 38 mm | TOSHIBA CORP | DIP | ASDIP, | 42 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||
|
M37409PSS
Mitsubishi Electric
|
Check for Price | No | Obsolete | 8 | 10 MHz | 8192 | 128 | MELPS740 | 10 MHz | 19 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | EPROM | 10 mA | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T52 | Not Qualified | e0 | 70 °C | -10 °C | 52 | CERAMIC, METAL-SEALED COFIRED | ASDIP | SDIP52,.6 | RECTANGULAR | IN-LINE, PIGGYBACK, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 7.8 mm | 15.24 mm | 50.8 mm | MITSUBISHI ELECTRIC CORP | DIP | ASDIP, SDIP52,.6 | 52 | unknown | 8542.31.00.01 | |||||||||||||||||
|
CXP85390A-U02S
Sony Semiconductor
|
Check for Price | Yes | Yes | Active | 8 | 4 MHz | 65536 | 576 | SPC700 | 8 | 16 | 4 MHz | 48 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | EPROM | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-CDIP-T64 | Not Qualified | e4 | 75 °C | -20 °C | 260 | 10 | 64 | CERAMIC, METAL-SEALED COFIRED | ASDIP | SDIP64,.75 | RECTANGULAR | IN-LINE | Gold (Au) | THROUGH-HOLE | 1.778 mm | DUAL | 11.24 mm | 19.05 mm | 70.98 mm | SONY CORP | DIP | 0.750 INCH, CERAMIC, PSDIP-64 | 64 | unknown | 8542.31.00.01 |