Filter Your Search
1 - 10 of 31,298 results
|
PPC5643LFF0VLQ8
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 32 | 80 MHz | 1048576 | 131072 | 40 MHz | 98 | YES | 3.3 V | MICROCONTROLLER | BIPOLAR | IT ALSO OPERATES AT 4.5V TO 5.5V | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | QFP | 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-144 | 144 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||
|
PPC5643LFF0VLQ8
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 80 MHz | 1048576 | 131072 | 40 MHz | 98 | YES | 3.3 V | MICROCONTROLLER | BIPOLAR | IT ALSO OPERATES AT 4.5V TO 5.5V | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-144 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
PPC5643LFF0MLQ1
Freescale Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 32 | 120 MHz | 1048576 | 131072 | 40 MHz | 98 | YES | 3.3 V | MICROCONTROLLER | BIPOLAR | IT ALSO OPERATES AT 4.5V TO 5.5V | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3 V | AUTOMOTIVE | S-PQFP-G144 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | QFP | 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-144 | 144 | unknown | 3A991.A.2 | 8542.31.00.01 | ||
|
PPC5643LF0MLQ1
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 120 MHz | 1048576 | 131072 | 40 MHz | 98 | YES | 3.3 V | MICROCONTROLLER | BIPOLAR | IT ALSO OPERATES AT 4.5V TO 5.5V | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3 V | AUTOMOTIVE | S-PQFP-G144 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-144 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
PPC5643LF0MLQ1
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 32 | 120 MHz | 1048576 | 131072 | 40 MHz | 98 | YES | 3.3 V | MICROCONTROLLER | BIPOLAR | IT ALSO OPERATES AT 4.5V TO 5.5V | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3 V | AUTOMOTIVE | S-PQFP-G144 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | QFP | 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-144 | 144 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||
|
PPC5643LFF0VLQ1
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 120 MHz | 1048576 | 131072 | 40 MHz | 98 | YES | 3.3 V | MICROCONTROLLER | BIPOLAR | IT ALSO OPERATES AT 4.5V TO 5.5V | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-144 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
PPC5643LFF0VLQ1
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 32 | 120 MHz | 1048576 | 131072 | 40 MHz | 98 | YES | 3.3 V | MICROCONTROLLER | BIPOLAR | IT ALSO OPERATES AT 4.5V TO 5.5V | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | QFP | 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-144 | 144 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||
|
PPC5643LF0VLQ1
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 120 MHz | 1048576 | 131072 | 40 MHz | 98 | YES | 3.3 V | MICROCONTROLLER | BIPOLAR | IT ALSO OPERATES AT 4.5V TO 5.5V | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-144 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
PPC5643LFF0MLQ8
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 80 MHz | 1048576 | 131072 | 40 MHz | 98 | YES | 3.3 V | MICROCONTROLLER | BIPOLAR | IT ALSO OPERATES AT 4.5V TO 5.5V | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3 V | AUTOMOTIVE | S-PQFP-G144 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-144 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
PPC5643LF0VLQ8
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 80 MHz | 1048576 | 131072 | 40 MHz | 98 | YES | 3.3 V | MICROCONTROLLER | BIPOLAR | IT ALSO OPERATES AT 4.5V TO 5.5V | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-144 | compliant | 3A991.A.2 | 8542.31.00.01 |