Filter Your Search
21 - 30 of 31,298 results
|
R5F212B8SDXXXFP
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 20 MHz | 65536 | 3072 | 20 MHz | 57 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.2V SUPPLY AT 5 MHZ | YES | NO | YES | 8 | YES | FLASH | 20 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | QFP | 10 X 10 MM, 0.50 MM PITCH, PLASTIC, LQFP-64 | 64 | compliant | 8542.31.00.01 | ||||||||||||||
|
M30880FJTGP
Renesas Electronics Corporation
|
Check for Price | Active | 32 | 32 MHz | 131072 | 18432 | M16C | 32 MHz | 88 | YES | 5 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | FLASH | 50 mA | 5.5 V | 4.2 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100 | 100 | compliant | 8542.31.00.01 | 3A991.A.2 | |||||||||||||
|
P89CE558FFBB-T
NXP Semiconductors
|
Check for Price | Active | 8 | 16 MHz | 8 | 16 | 16 MHz | 48 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | NXP SEMICONDUCTORS | QFP | LFQFP, | 80 | unknown | 8542.31.00.01 | |||||||||||||||||
|
R5F523T3AGFM
Renesas Electronics Corporation
|
Check for Price | Active | 32 | 40 MHz | 65536 | 10240 | 20 MHz | 49 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G64 | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | LFQFP, | compliant | 8542.31.00.01 | ||||||||||||||||||||
|
UPD780136GB(A2)-XXX-8EU-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 8 | 8.38 MHz | 8.38 MHz | 51 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3.3V MINIMUM SUPPLY | NO | NO | YES | YES | MROM | 5.5 V | 4 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | e6 | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NEC ELECTRONICS CORP | QFP | LFQFP, | 64 | compliant | 8542.31.00.01 | ||||||||||||||||
|
TMP95CS54F
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 16 | 24 MHz | 65536 | 2048 | TLCS-900/H | 16 | 24 | 24 MHz | 81 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | NO | MROM | 85 mA | 5.3 V | 4.7 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TOSHIBA CORP | QFP | 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100 | 100 | unknown | 8542.31.00.01 | |||||||||
|
F272-BAG-T-TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16 | 40 MHz | 65536 | 20480 | ST10 | 16 | 24 | 40 MHz | 111 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 32 | YES | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G144 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | STMICROELECTRONICS | QFP | LFQFP, QFP144,.87SQ,20 | 144 | compliant | 8542.31.00.01 | 3A991.A.2 | ||||||
|
UPD780136GB-XXX-8EU-A
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 8 | 10 MHz | 10 MHz | 51 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | NO | NO | YES | YES | MROM | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e6/e4 | 85 °C | -40 °C | 260 | 10 | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH/NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NEC ELECTRONICS AMERICA INC | 10 X 10 MM, PLASTIC, LQFP-64 | compliant | |||||||||||||||||
|
M30876FJGP#U5
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 32 | 32 MHz | 524288 | 31744 | 16 | 24 | 32 MHz | 88 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY AT 24... more | YES | YES | YES | 8 | YES | FLASH | 5.5 V | 4.2 V | OTHER | S-PQFP-G100 | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | LFQFP | LFQFP, | 100 | compliant | 8542.31.00.01 | 3A991.A.2 | PLQP0100KB-A100 | |||||||||
|
STM8AP5179TDXXXU
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 24 MHz | 49152 | 3072 | ST8 | 24 MHz | 41 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 16.8 mA | 5.5 V | 3 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | 145 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | 10 X 10 MM, ROHS COMPLIANT, LQFP-64 | 64 | compliant | 8542.31.00.01 | 3A001.A.2.A |