Filter Your Search
11 - 20 of 31,298 results
|
PPC5643LFF0MLQ8
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 32 | 80 MHz | 1048576 | 131072 | 40 MHz | 98 | YES | 3.3 V | MICROCONTROLLER | BIPOLAR | IT ALSO OPERATES AT 4.5V TO 5.5V | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3 V | AUTOMOTIVE | S-PQFP-G144 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | QFP | 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-144 | 144 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
PPC5643LF0MLQ8
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 80 MHz | 1048576 | 131072 | 40 MHz | 98 | YES | 3.3 V | MICROCONTROLLER | BIPOLAR | IT ALSO OPERATES AT 4.5V TO 5.5V | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3 V | AUTOMOTIVE | S-PQFP-G144 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-144 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
PPC5643LF0VLQ8
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 32 | 80 MHz | 1048576 | 131072 | 40 MHz | 98 | YES | 3.3 V | MICROCONTROLLER | BIPOLAR | IT ALSO OPERATES AT 4.5V TO 5.5V | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | QFP | 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-144 | 144 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
PPC5643LF0MLQ8
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 32 | 80 MHz | 1048576 | 131072 | 40 MHz | 98 | YES | 3.3 V | MICROCONTROLLER | BIPOLAR | IT ALSO OPERATES AT 4.5V TO 5.5V | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3 V | AUTOMOTIVE | S-PQFP-G144 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | QFP | 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-144 | 144 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
PPC5643LF0VLQ1
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 32 | 120 MHz | 1048576 | 131072 | 40 MHz | 98 | YES | 3.3 V | MICROCONTROLLER | BIPOLAR | IT ALSO OPERATES AT 4.5V TO 5.5V | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | QFP | 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-144 | 144 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
STM8AF5199TBXXXY
STMicroelectronics
|
Check for Price | Obsolete | 8 | 24 MHz | 24 MHz | 41 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | LFQFP, | 64 | unknown | 8542.31.00.01 | |||||||||||||||||
|
ST72361AR4TC/XXXRS
STMicroelectronics
|
Check for Price | Obsolete | 8 | 8 MHz | 16384 | 1536 | ST72 | 8 MHz | 50 | 5 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G64 | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | 10 X 10 MM, ROHS COMPLIANT, LQFP-64 | 64 | compliant | 8542.31.00.01 | |||||||||||||
|
MB96F346AWCPMC-GSE2
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 16 | 56 MHz | 16 | 24 | 56 MHz | 80 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | FLASH | 5.5 V | 3 V | AUTOMOTIVE | S-PQFP-G100 | 125 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | 14 X 14 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, QFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||
|
MB90349CESPMC
FUJITSU Limited
|
Check for Price | No | Transferred | 16 | 24 MHz | 16 | 24 | 24 MHz | 80 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 4V MINIMUM SUPPLY | YES | YES | YES | NO | MROM | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | FUJITSU LTD | LFQFP, | compliant | 8542.31.00.01 | |||||||||||||
|
M3062AFCTGP-B
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 24 MHz | 16 | 20 | 16 MHz | 88 | YES | 5 V | MICROCONTROLLER | CMOS | YES | YES | YES | YES | FLASH | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100 | 100 | compliant | 8542.31.00.01 |