Filter Your Search
11 - 20 of 91 results
|
R65012BQ
Conexant Systems Inc
|
Check for Price | No | Obsolete | 8 | 3 MHz | 192 | 8 | 16 | 3 MHz | 32 | 2 | NO | 5 V | MICROCONTROLLER | NMOS | EMULATION HARDWARE | NO | NO | NO | FIXED POINT | NO | NO | NO | 5 | 1 | 8 | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PQIP-T64 | Not Qualified | e0 | 70 °C | 64 | PLASTIC/EPOXY | QIP | QUIP64A,.7/.9 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | QUAD | 4.572 mm | 23.495 mm | 41.355 mm | CONEXANT SYSTEMS | QIP | QIP, QUIP64A,.7/.9 | 64 | compliant | 8542.31.00.01 | |||||||||
|
R65F12Q
Conexant Systems Inc
|
Check for Price | No | Obsolete | 8 | 1 MHz | 192 | 192 | 6500 | 8 | 14 | 2 MHz | 40 | 2 | NO | 5 V | MICROCONTROLLER | NMOS | RAM DATA RETENTION 3.0V; OPTIONAL FORTH KERNEL IN ROM | NO | NO | NO | FIXED POINT | NO | NO | NO | 5 | 1 | 8 | NO | MROM | 190 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PQIP-T64 | Not Qualified | e0 | 70 °C | 64 | PLASTIC/EPOXY | QIP | QUIP64A,.7/.9 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | QUAD | 23.495 mm | 41.3512 mm | CONEXANT SYSTEMS | QIP | QIP, QUIP64A,.7/.9 | 64 | compliant | 8542.31.00.01 | ||||||
|
UPD78P312AGQ
NEC Electronics America Inc
|
Check for Price | No | Transferred | 16 | 12 MHz | 12 MHz | 48 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | NO | OTPROM | 5.5 V | 4.5 V | R-PQIP-T64 | Not Qualified | e0 | 64 | PLASTIC/EPOXY | QIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | QUAD | 4.3 mm | 24.13 mm | 41.5 mm | NEC ELECTRONICS AMERICA INC | PLASTIC, QUIP-64 | compliant | |||||||||||||||||||||||||||
|
R6501AQ
Conexant Systems Inc
|
Check for Price | No | Obsolete | 8 | 2 MHz | 192 | 192 | 6500 | 8 | 16 | 4 MHz | 32 | 2 | NO | 5 V | MICROCONTROLLER | NMOS | RAM DATA RETENTION 3.0V | NO | NO | NO | FIXED POINT | NO | NO | NO | 5 | 1 | 8 | NO | 210 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PQIP-T64 | Not Qualified | e0 | 70 °C | 64 | PLASTIC/EPOXY | QIP | QUIP64A,.7/.9 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | QUAD | 4.572 mm | 23.495 mm | 41.355 mm | CONEXANT SYSTEMS | QIP | PLASTIC, QUIP-64 | 64 | compliant | 8542.31.00.01 | ||||||
|
R65012QE
Conexant Systems Inc
|
Check for Price | No | Obsolete | 8 | 1 MHz | 192 | 8 | 16 | 1 MHz | 32 | 2 | NO | 5 V | MICROCONTROLLER | NMOS | EMULATION HARDWARE | NO | NO | NO | FIXED POINT | NO | NO | NO | 5 | 1 | 8 | NO | 5.25 V | 4.75 V | INDUSTRIAL | R-PQIP-T64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QIP | QUIP64A,.7/.9 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | QUAD | 4.572 mm | 23.495 mm | 41.355 mm | CONEXANT SYSTEMS | QIP | QIP, QUIP64A,.7/.9 | 64 | compliant | 8542.31.00.01 | ||||||||
|
R65C19Q8E
Conexant Systems Inc
|
Check for Price | No | Obsolete | 8 | 8 MHz | 16484 | 512 | 512 | 6500 | 8 | 16 | 16 MHz | 44 | 2 | NO | 5 V | MICROCONTROLLER | CMOS | PRESCALER | NO | NO | NO | FIXED POINT | NO | NO | YES | 7 | 1 | 8 | 8 | NO | MROM | 5.25 V | 4.75 V | INDUSTRIAL | R-PQIP-T64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QIP | QUIP64A,.7/.9 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | QUAD | 4.064 mm | 23.495 mm | 41.355 mm | CONEXANT SYSTEMS | QIP | QIP, QUIP64A,.7/.9 | 64 | compliant | 8542.31.00.01 | |||
|
UPD78312AGQ
NEC Electronics America Inc
|
Check for Price | No | Transferred | 16 | 12 MHz | 12 MHz | 48 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | R-PQIP-T64 | Not Qualified | e0 | 64 | PLASTIC/EPOXY | QIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | QUAD | 4.3 mm | 24.13 mm | 41.5 mm | NEC ELECTRONICS AMERICA INC | PLASTIC, QUIP-64 | compliant | |||||||||||||||||||||||||||
|
R6500/13Q
Conexant Systems Inc
|
Check for Price | No | Obsolete | 8 | 1 MHz | 256 | 192 | 192 | 6500 | 8 | 16 | 2 MHz | 32 | 2 | NO | 5 V | MICROCONTROLLER | NMOS | RAM DATA RETENTION 3.0V | NO | NO | NO | FIXED POINT | NO | NO | NO | 1 | 1 | 8 | 8 | NO | MROM | 210 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PQIP-T64 | Not Qualified | e0 | 70 °C | 64 | PLASTIC/EPOXY | QIP | QUIP64A,.7/.9 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | QUAD | 23.495 mm | 41.3512 mm | CONEXANT SYSTEMS | QIP | QUIP-64 | 64 | unknown | 8542.31.00.01 | ||||
|
R65C19Q8
Conexant Systems Inc
|
Check for Price | No | Obsolete | 8 | 8 MHz | 16484 | 512 | 512 | 6500 | 8 | 16 | 16 MHz | 44 | 2 | NO | 5 V | MICROCONTROLLER | CMOS | PRESCALER | NO | NO | NO | FIXED POINT | NO | NO | YES | 7 | 1 | 8 | 8 | NO | MROM | 5.25 V | 4.75 V | COMMERCIAL | R-PQIP-T64 | Not Qualified | e0 | 70 °C | 64 | PLASTIC/EPOXY | QIP | QUIP64A,.7/.9 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | QUAD | 4.064 mm | 23.495 mm | 41.355 mm | CONEXANT SYSTEMS | QIP | QIP, QUIP64A,.7/.9 | 64 | compliant | 8542.31.00.01 | ||||
|
R6501Q
Conexant Systems Inc
|
Check for Price | No | Obsolete | 8 | 1 MHz | 192 | 192 | 6500 | 8 | 16 | 4 MHz | 32 | 2 | NO | 5 V | MICROCONTROLLER | NMOS | RAM DATA RETENTION 3.0V | NO | NO | NO | FIXED POINT | NO | NO | NO | 5 | 1 | 8 | NO | 210 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PQIP-T64 | Not Qualified | e0 | 70 °C | 64 | PLASTIC/EPOXY | QIP | QUIP64A,.7/.9 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | QUAD | 4.572 mm | 23.495 mm | 41.355 mm | CONEXANT SYSTEMS | QIP | QIP, QUIP64A,.7/.9 | 64 | compliant | 8542.31.00.01 |