Filter Your Search
1 - 10 of 6,228 results
|
MC9S08FL8CBM
Freescale Semiconductor
|
$1.2997 | Yes | Yes | Transferred | 8 | 20 MHz | 8192 | 768 | 20 MHz | 30 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T32 | Not Qualified | e3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SDIP | SDIP32,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | MATTE TIN | THROUGH-HOLE | 1.778 mm | DUAL | 4.9 mm | 8.89 mm | 28.1 mm | FREESCALE SEMICONDUCTOR INC | DIP | ROHS COMPLIANT, PLASTIC, SDIP-32 | 32 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
ST72F621J4B1
STMicroelectronics
|
$6.6117 | No | Active | 8 | 8 MHz | 16384 | 768 | ST72 | 12 MHz | 31 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 24 mA | 5.5 V | 4 V | COMMERCIAL | R-PDIP-T42 | Not Qualified | e3 | 70 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | STMICROELECTRONICS | DIP | 0.600 INCH, LEAD FREE, SHRINK, PLASTIC, DIP-42 | 42 | not_compliant | 8542.31.00.01 | STMicroelectronics | ||||||
|
ST72254G2B6/XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 8192 | 256 | ST72 | 16 MHz | 22 | NO | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3.2 V MINIMUM SUPPLY AT 8 MHZ | NO | NO | YES | 8 | YES | MROM | 9 mA | 5.5 V | 3.5 V | INDUSTRIAL | R-PDIP-T32 | Not Qualified | e3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SDIP | SDIP32,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | Matte Tin (Sn) | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 10.16 mm | 27.94 mm | STMICROELECTRONICS | DIP | PLASTIC, SDIP-32 | 32 | compliant | 8542.31.00.01 | ||||
|
ST72254G2B1/XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 8192 | 256 | ST72 | 16 MHz | 22 | NO | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3.2 V MINIMUM SUPPLY AT 8 MHZ | NO | NO | YES | 8 | YES | MROM | 9 mA | 5.5 V | 3.5 V | COMMERCIAL | R-PDIP-T32 | Not Qualified | e3 | 70 °C | 32 | PLASTIC/EPOXY | SDIP | SDIP32,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | Matte Tin (Sn) | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 10.16 mm | 27.94 mm | STMICROELECTRONICS | DIP | PLASTIC, SDIP-32 | 32 | compliant | 8542.31.00.01 | |||||
|
ST72254G2B3/XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 8192 | 256 | ST72 | 16 MHz | 22 | NO | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3.2 V MINIMUM SUPPLY AT 8 MHZ | NO | NO | YES | 8 | YES | MROM | 9 mA | 5.5 V | 3.5 V | AUTOMOTIVE | R-PDIP-T32 | Not Qualified | e3 | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | SDIP | SDIP32,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | Matte Tin (Sn) | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 10.16 mm | 27.94 mm | STMICROELECTRONICS | DIP | PLASTIC, SDIP-32 | 32 | compliant | 8542.31.00.01 | ||||
|
ST72254G2B5/XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 8192 | 256 | ST72 | 16 MHz | 22 | NO | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3.2 V MINIMUM SUPPLY AT 8 MHZ | NO | NO | YES | 8 | YES | MROM | 9 mA | 5.5 V | 3.5 V | OTHER | R-PDIP-T32 | Not Qualified | e3 | 85 °C | -10 °C | 32 | PLASTIC/EPOXY | SDIP | SDIP32,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | Matte Tin (Sn) | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 10.16 mm | 27.94 mm | STMICROELECTRONICS | DIP | PLASTIC, SDIP-32 | 32 | compliant | 8542.31.00.01 | ||||
|
ST72254G2B7/XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 8192 | 256 | ST72 | 16 MHz | 22 | NO | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3.2 V MINIMUM SUPPLY AT 8 MHZ | NO | NO | YES | 8 | YES | MROM | 9 mA | 5.5 V | 3.5 V | INDUSTRIAL | R-PDIP-T32 | Not Qualified | e3 | 105 °C | -40 °C | 32 | PLASTIC/EPOXY | SDIP | SDIP32,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | Matte Tin (Sn) | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 10.16 mm | 27.94 mm | STMICROELECTRONICS | DIP | PLASTIC, SDIP-32 | 32 | compliant | 8542.31.00.01 | ||||
|
ST72254G1B1/XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 4096 | 256 | ST72 | 16 MHz | 22 | NO | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3.2 V MINIMUM SUPPLY AT 8 MHZ | NO | NO | YES | 8 | YES | MROM | 9 mA | 5.5 V | 3.5 V | COMMERCIAL | R-PDIP-T32 | Not Qualified | e3 | 70 °C | 32 | PLASTIC/EPOXY | SDIP | SDIP32,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | Matte Tin (Sn) | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 10.16 mm | 27.94 mm | STMICROELECTRONICS | DIP | PLASTIC, SDIP-32 | 32 | compliant | 8542.31.00.01 | |||||
|
ST72254G1B6/XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 4096 | 256 | ST72 | 16 MHz | 22 | NO | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3.2 V MINIMUM SUPPLY AT 8 MHZ | NO | NO | YES | 8 | YES | MROM | 9 mA | 5.5 V | 3.5 V | INDUSTRIAL | R-PDIP-T32 | Not Qualified | e3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SDIP | SDIP32,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | Matte Tin (Sn) | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 10.16 mm | 27.94 mm | STMICROELECTRONICS | DIP | PLASTIC, SDIP-32 | 32 | compliant | 8542.31.00.01 | ||||
|
ST72254G1B7/XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 4096 | 256 | ST72 | 16 MHz | 22 | NO | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3.2 V MINIMUM SUPPLY AT 8 MHZ | NO | NO | YES | 8 | YES | MROM | 9 mA | 5.5 V | 3.5 V | INDUSTRIAL | R-PDIP-T32 | Not Qualified | e3 | 105 °C | -40 °C | 32 | PLASTIC/EPOXY | SDIP | SDIP32,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | Matte Tin (Sn) | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 10.16 mm | 27.94 mm | STMICROELECTRONICS | DIP | PLASTIC, SDIP-32 | 32 | compliant | 8542.31.00.01 |