Filter Your Search
11 - 20 of 110 results
|
STM32G041C8M3
STMicroelectronics
|
Check for Price | Active | 32 | YES | MICROCONTROLLER, RISC | 48 | SON | STMICROELECTRONICS | SON, | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
STM32G041C8M6TR
STMicroelectronics
|
Check for Price | Active | 32 | YES | MICROCONTROLLER, RISC | 48 | SON | STMICROELECTRONICS | SON, | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
MC68HC908QT1AVFQE
NXP Semiconductors
|
Check for Price | Yes | Active | 8 | 8 MHz | 1536 | 128 | 68HC08 | 32 MHz | 6 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-N8 | Not Qualified | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | SON | SOLCC8,.15,32 | SQUARE | SMALL OUTLINE | NO LEAD | 800 µm | DUAL | 4 mm | 4 mm | NXP SEMICONDUCTORS | SON, SOLCC8,.15,32 | compliant | 8542.31.00.01 | 3A991.A.2 | ||||||||||
|
MC68HC908QT4AVFQE
NXP Semiconductors
|
Check for Price | Yes | Active | 8 | 8 MHz | 4096 | 128 | 68HC08 | 32 MHz | 6 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-N8 | Not Qualified | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | SON | SOLCC8,.15,32 | SQUARE | SMALL OUTLINE | NO LEAD | 800 µm | DUAL | 4 mm | 4 mm | NXP SEMICONDUCTORS | SON, SOLCC8,.15,32 | compliant | 8542.31.00.01 | 3A991.A.2 | ||||||||||
|
MC68HC908QT1AMFQE
NXP Semiconductors
|
Check for Price | Yes | Active | 8 | 8 MHz | 1536 | 128 | 68HC08 | 32 MHz | 6 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | FLASH | 5.5 V | 2.7 V | AUTOMOTIVE | R-PDSO-N8 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SON | SOLCC8,.15,32 | SQUARE | SMALL OUTLINE | NO LEAD | 800 µm | DUAL | 4 mm | 4 mm | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | 3A991.A.2 | |||||||||||
|
MC68HC908QT2AVFQE
NXP Semiconductors
|
Check for Price | Yes | Active | 8 | 8 MHz | 1536 | 128 | 68HC08 | 32 MHz | 6 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-N8 | Not Qualified | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | SON | SOLCC8,.15,32 | SQUARE | SMALL OUTLINE | NO LEAD | 800 µm | DUAL | 4 mm | 4 mm | NXP SEMICONDUCTORS | SON, SOLCC8,.15,32 | compliant | 8542.31.00.01 | 3A991.A.2 | ||||||||||
|
PIC12C672-10I/MF
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 10 MHz | 2048 | 128 | PIC | 10 MHz | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | 14 | NO | UVPROM | 8 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-N8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | NO LEAD | 1.27 mm | DUAL | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | EAR99 | DFN | 8 | ||||||
|
PIC12C672-04I/MF
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 4 MHz | 2048 | 128 | PIC | 4 MHz | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | 14 | NO | UVPROM | 8 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-N8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | NO LEAD | 1.27 mm | DUAL | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | EAR99 | DFN | 8 | Microchip | |||||
|
PIC12C671-04I/MF
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 4 MHz | 1024 | 128 | PIC | 4 MHz | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | 14 | NO | UVPROM | 8 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-N8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE | NO LEAD | 1.27 mm | DUAL | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | EAR99 | DFN | 8 | Microchip | |||||||
|
PIC12C671-10I/MF
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 10 MHz | 1024 | 128 | PIC | 10 MHz | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | 14 | NO | UVPROM | 8 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-N8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE | NO LEAD | 1.27 mm | DUAL | MICROCHIP TECHNOLOGY INC | compliant | DFN | 8 | Microchip |