Filter Your Search
31 - 40 of 110 results
|
ST7PLITEU09U0U3TR
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 2048 | 128 | ST72 | 8 MHz | 6 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | MROM | 5.5 V | 3.3 V | AUTOMOTIVE | R-XDSO-N8 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | SON | SOLCC8,.12,32 | RECTANGULAR | SMALL OUTLINE | NO LEAD | 800 µm | DUAL | 3.5 mm | STMICROELECTRONICS | DFN | ROHS COMPLIANT, DFN-8 | 8 | compliant | 8542.31.00.01 | |||||||||
|
ST7FLITEU05U0U6
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 2048 | 128 | ST72 | 8 MHz | 6 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLASH | 5.5 V | 3.3 V | INDUSTRIAL | R-XDSO-N8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | SON | SOLCC8,.12,32 | RECTANGULAR | SMALL OUTLINE | NO LEAD | 800 µm | DUAL | 3.5 mm | STMICROELECTRONICS | DFN | ROHS COMPLIANT, DFN-8 | 8 | compliant | 8542.31.00.01 | |||||||||
|
ST7PLITEU05U0U6
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 2048 | 128 | ST72 | 8 MHz | 6 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | MROM | 5.5 V | 3.3 V | INDUSTRIAL | R-XDSO-N8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | SON | SOLCC8,.12,32 | RECTANGULAR | SMALL OUTLINE | NO LEAD | 800 µm | DUAL | 3.5 mm | STMICROELECTRONICS | DFN | ROHS COMPLIANT, DFN-8 | 8 | compliant | 8542.31.00.01 | |||||||||
|
ST7PLITEU09U0U6
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 2048 | 128 | ST72 | 8 MHz | 6 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | MROM | 5.5 V | 3.3 V | INDUSTRIAL | R-XDSO-N8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | SON | SOLCC8,.12,32 | RECTANGULAR | SMALL OUTLINE | NO LEAD | 800 µm | DUAL | 3.5 mm | STMICROELECTRONICS | DFN | ROHS COMPLIANT, DFN-8 | 8 | compliant | 8542.31.00.01 | |||||||||
|
ST7PLITEU05U0U3TR
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 2048 | 128 | ST72 | 8 MHz | 6 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | MROM | 5.5 V | 3.3 V | AUTOMOTIVE | R-XDSO-N8 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | SON | SOLCC8,.12,32 | RECTANGULAR | SMALL OUTLINE | NO LEAD | 800 µm | DUAL | 3.5 mm | STMICROELECTRONICS | DFN | ROHS COMPLIANT, DFN-8 | 8 | compliant | 8542.31.00.01 | |||||||||
|
ST7FLITEU05U0U6TR
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 2048 | 128 | ST72 | 8 MHz | 6 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLASH | 5.5 V | 3.3 V | INDUSTRIAL | R-XDSO-N8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | SON | SOLCC8,.12,32 | RECTANGULAR | SMALL OUTLINE | NO LEAD | 800 µm | DUAL | 3.5 mm | STMICROELECTRONICS | DFN | ROHS COMPLIANT, DFN-8 | 8 | compliant | 8542.31.00.01 | |||||||||
|
ST7FLITEU09U0U6TR
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 2048 | 128 | ST72 | 8 MHz | 6 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLASH | 5.5 V | 3.3 V | INDUSTRIAL | R-XDSO-N8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | SON | SOLCC8,.12,32 | RECTANGULAR | SMALL OUTLINE | NO LEAD | 800 µm | DUAL | 3.5 mm | STMICROELECTRONICS | DFN | ROHS COMPLIANT, DFN-8 | 8 | compliant | 8542.31.00.01 | |||||||||
|
ST32F512-M
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 15 MHz | 15 MHz | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES IN 3V AND 5V | NO | NO | NO | NO | FLASH | INDUSTRIAL | R-PDSO-N8 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SON | RECTANGULAR | SMALL OUTLINE | NO LEAD | DUAL | STMICROELECTRONICS | 6 X 5 MM, ROHS COMPLIANT, DFN-8 | compliant | 8542.31.00.01 | STMicroelectronics | |||||||||||||||||||
|
MC908QT4ACFQER
Freescale Semiconductor
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 4096 | 128 | 68HC08 | YES | CMOS | FLASH | 7 mA | AUTOMOTIVE | R-PDSO-N8 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SON | SOLCC8,.15,32 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | NO LEAD | 800 µm | DUAL | FREESCALE SEMICONDUCTOR INC | unknown | NXP | ||||||||||||||||||
|
MC68HLC908QY4FQ
Motorola Semiconductor Products
|
Check for Price | Transferred | 8 | 2 MHz | 4096 | 128 | 68HC08 | YES | CMOS | FLASH | 2.5 mA | COMMERCIAL | R-PDSO-N8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SON | SOLCC8,.15,32 | RECTANGULAR | SMALL OUTLINE | NO LEAD | 800 µm | DUAL | MOTOROLA INC | SON, SOLCC8,.15,32 | unknown | 8542.31.00.01 |