Filter Your Search
21 - 30 of 110 results
|
SLM76CF5120PMXXX
Infineon Technologies AG
|
Check for Price | Active | 16 | 33 MHz | 10 MHz | 1 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | NO | EEPROM | 5.5 V | 1.62 V | INDUSTRIAL | R-PDSO-N8 | Not Qualified | e4 | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | SON | UNSPECIFIED | MICROELECTRONIC ASSEMBLY | NICKEL PALLADIUM GOLD | UNSPECIFIED | UNSPECIFIED | INFINEON TECHNOLOGIES AG | QFN | PLASTIC, VQFN-8 | 8 | compliant | 8542.31.00.01 | |||||||||||||
|
ST7PLITEU05U0U3
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 2048 | 128 | ST72 | 8 MHz | 6 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | MROM | 5.5 V | 3.3 V | AUTOMOTIVE | R-XDSO-N8 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | SON | SOLCC8,.12,32 | RECTANGULAR | SMALL OUTLINE | NO LEAD | 800 µm | DUAL | 3.5 mm | STMICROELECTRONICS | DFN | ROHS COMPLIANT, DFN-8 | 8 | compliant | 8542.31.00.01 | |||||
|
ST7FLITEU09U0U6
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 2048 | 128 | ST72 | 8 MHz | 6 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLASH | 5.5 V | 3.3 V | INDUSTRIAL | R-XDSO-N8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | SON | SOLCC8,.12,32 | RECTANGULAR | SMALL OUTLINE | NO LEAD | 800 µm | DUAL | 3.5 mm | STMICROELECTRONICS | DFN | ROHS COMPLIANT, DFN-8 | 8 | compliant | 8542.31.00.01 | |||||
|
ST7PLITEU09U0U3
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 2048 | 128 | ST72 | 8 MHz | 6 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | MROM | 5.5 V | 3.3 V | AUTOMOTIVE | R-XDSO-N8 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | SON | SOLCC8,.12,32 | RECTANGULAR | SMALL OUTLINE | NO LEAD | 800 µm | DUAL | 3.5 mm | STMICROELECTRONICS | DFN | ROHS COMPLIANT, DFN-8 | 8 | compliant | 8542.31.00.01 | |||||
|
ST7FLITEU05U0U3TR
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 2048 | 128 | ST72 | 8 MHz | 6 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLASH | 5.5 V | 3.3 V | AUTOMOTIVE | R-XDSO-N8 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | SON | SOLCC8,.12,32 | RECTANGULAR | SMALL OUTLINE | NO LEAD | 800 µm | DUAL | 3.5 mm | STMICROELECTRONICS | DFN | ROHS COMPLIANT, DFN-8 | 8 | compliant | 8542.31.00.01 | |||||
|
ST7PLITEU09U0U6TR
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 2048 | 128 | ST72 | 8 MHz | 6 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | MROM | 5.5 V | 3.3 V | INDUSTRIAL | R-XDSO-N8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | SON | SOLCC8,.12,32 | RECTANGULAR | SMALL OUTLINE | NO LEAD | 800 µm | DUAL | 3.5 mm | STMICROELECTRONICS | DFN | ROHS COMPLIANT, DFN-8 | 8 | compliant | 8542.31.00.01 | |||||
|
ST7FLITEU09U0U3TR
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 2048 | 128 | ST72 | 8 MHz | 6 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLASH | 5.5 V | 3.3 V | AUTOMOTIVE | R-XDSO-N8 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | SON | SOLCC8,.12,32 | RECTANGULAR | SMALL OUTLINE | NO LEAD | 800 µm | DUAL | 3.5 mm | STMICROELECTRONICS | DFN | ROHS COMPLIANT, DFN-8 | 8 | compliant | 8542.31.00.01 | |||||
|
ST7FLITEU05U0U3
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 2048 | 128 | ST72 | 8 MHz | 6 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLASH | 5.5 V | 3.3 V | AUTOMOTIVE | R-XDSO-N8 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | SON | SOLCC8,.12,32 | RECTANGULAR | SMALL OUTLINE | NO LEAD | 800 µm | DUAL | 3.5 mm | STMICROELECTRONICS | DFN | ROHS COMPLIANT, DFN-8 | 8 | compliant | 8542.31.00.01 | |||||
|
ST7FLITEU09U0U3
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 2048 | 128 | ST72 | 8 MHz | 6 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLASH | 5.5 V | 3.3 V | AUTOMOTIVE | R-XDSO-N8 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | SON | SOLCC8,.12,32 | RECTANGULAR | SMALL OUTLINE | NO LEAD | 800 µm | DUAL | 3.5 mm | STMICROELECTRONICS | DFN | ROHS COMPLIANT, DFN-8 | 8 | compliant | 8542.31.00.01 | |||||
|
ST7PLITEU05U0U6TR
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 2048 | 128 | ST72 | 8 MHz | 6 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | MROM | 5.5 V | 3.3 V | INDUSTRIAL | R-XDSO-N8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | SON | SOLCC8,.12,32 | RECTANGULAR | SMALL OUTLINE | NO LEAD | 800 µm | DUAL | 3.5 mm | STMICROELECTRONICS | DFN | ROHS COMPLIANT, DFN-8 | 8 | compliant | 8542.31.00.01 |