Filter Your Search
1 - 10 of 2,330 results
|
LPC1810FET100,551
NXP Semiconductors
|
$0.1901 | Yes | Active | 32 | 180 MHz | 65536 | 139264 | CORTEX-M3 | 32 | 24 | 25 MHz | 49 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | NO | FLASH | 3.6 V | 2.2 V | INDUSTRIAL | S-PBGA-B100 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | TFBGA | BGA100,10X10,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 9 mm | NXP SEMICONDUCTORS | BGA | 9 X 9 MM, 0.70 MM HEIGHT, PLASTIC, SOT926-1, TFBGA-100 | 100 | SOT926-1 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||||||||
|
AT32UC3A0256-CTUR
Microchip Technology Inc
|
$1.0000 | Yes | Active | 32 | 66 MHz | 262144 | 65536 | AVR RISC | 16 | 24 | 16 MHz | 109 | 1 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES AT 3.3 V | YES | YES | FIXED POINT | YES | NO | YES | 15 | 4 | 8 | 8 | YES | FLASH | 1.95 V | 1.65 V | INDUSTRIAL | S-PBGA-B144 | Not Qualified | e1 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | TFBGA | BGA144,12X12,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 11 mm | 11 mm | MICROCHIP TECHNOLOGY INC | MS-026, FFBGA-144 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||
|
ATSAM3N1CB-CU
Microchip Technology Inc
|
$1.5672 | Yes | Yes | Active | 32 | 48 MHz | 65536 | 8192 | CORTEX-M3 | 20 MHz | 79 | 6 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | NO | YES | 10 | 32 | 4 | 8 | 8 | YES | FLASH | 30 mA | 1.95 V | 1.62 V | INDUSTRIAL | S-PBGA-B100 | Not Qualified | e1 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | TFBGA | BGA100,10X10,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | 9 X 9 MM, 1.10 MM HEIGHT, 0.80 MM PITCH, GREEN, TFBGA-100 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||||||
|
ATSAM4N16CA-CUR
Microchip Technology Inc
|
$1.6820 | Yes | Yes | Active | 32 | 100 MHz | 1048576 | 81920 | CORTEX-M4 | 20 MHz | 79 | 6 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | ALSO HAVING 8 KBYTES ROM WITH EMBEDDED BOOT LOADER AND 3-USART SUPPORTS SPI. | YES | YES | YES | FLOATING POINT | YES | YES | YES | 3 | 8 | YES | FLASH | 1.32 V | 1.08 V | INDUSTRIAL | S-PBGA-B100 | Not Qualified | e1 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | TFBGA | BGA100,10X10,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | TFBGA-100 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||||||||||
|
ATSAM4N8CA-CU
Microchip Technology Inc
|
$1.6871 | Yes | Yes | Active | 32 | 100 MHz | 524288 | 65536 | CORTEX-M4 | 20 MHz | 79 | 6 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | ALSO HAVING 8 KBYTES ROM WITH EMBEDDED BOOT LOADER AND 3-USART SUPPORTS SPI. | YES | YES | YES | FLOATING POINT | YES | YES | YES | 3 | 9 | YES | FLASH | 1.32 V | 1.08 V | INDUSTRIAL | S-PBGA-B100 | Not Qualified | e1 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | TFBGA | BGA100,10X10,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | TFBGA-100 | compliant | 8542.31.00.01 | Microchip | ||||||||||||||||
|
ATSAM4N8CA-CUR
Microchip Technology Inc
|
$1.9096 | Yes | Yes | Active | 32 | 100 MHz | 524288 | 65536 | CORTEX-M4 | 20 MHz | 79 | 6 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | ALSO HAVING 8 KBYTES ROM WITH EMBEDDED BOOT LOADER AND 3-USART SUPPORTS SPI. | YES | YES | YES | FLOATING POINT | YES | YES | YES | 3 | 8 | YES | FLASH | 1.32 V | 1.08 V | INDUSTRIAL | S-PBGA-B100 | Not Qualified | e1 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | TFBGA | BGA100,10X10,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | TFBGA-100 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||||||||||
|
STM32L151R8H6A
STMicroelectronics
|
$2.1360 | Yes | Not Recommended | 32 | 32 MHz | 32 MHz | 50 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | S-PBGA-B64 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.2 mm | 5 mm | 5 mm | STMICROELECTRONICS | 5 X 5 MM, 1.20 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, TFBGA-64 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | |||||||||||||||||||||||||||||
|
ATSAM3S8CA-CUR
Microchip Technology Inc
|
$2.1388 | Active | 32 | 64 MHz | 524288 | 65536 | CORTEX-M3 | 8 | 24 | 20 MHz | 79 | 4 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | NO | YES | 5 | 8 | 8 | YES | FLASH | 1.95 V | 1.62 V | INDUSTRIAL | S-PBGA-B100 | e1 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | TFBGA | BGA100,10X10,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | LQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||||||||||
|
ATSAM4S16CA-CU
Microchip Technology Inc
|
$2.2151 | Yes | Active | 32 | 120 MHz | 1048576 | 131072 | 131072 | CORTEX-M4 | 8 | 24 | 50 MHz | 79 | 6 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 22 | 8 | 8 | YES | FLASH | 25 mA | 1.32 V | 1.08 V | INDUSTRIAL | S-PBGA-B100 | Not Qualified | e1 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | TFBGA | BGA100,10X10,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | TFBGA-100 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||||||
|
STM32F100R4H6B
STMicroelectronics
|
$2.3354 | Yes | Active | 32 | 24 MHz | 16384 | 4096 | CORTEX-M3 | 24 MHz | 50 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 15.7 mA | 3.6 V | 2.4 V | INDUSTRIAL | S-PBGA-B64 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | TFBGA | BGA64,8X8,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.2 mm | 5 mm | 5 mm | STMICROELECTRONICS | BGA | TFBGA-64 | 64 | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics |