Filter Your Search
1 - 10 of 582 results
|
5962-9056401XX
e2v technologies
|
Check for Price | Active | 8 | 12 MHz | 8 | 16 | 12 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | UVPROM | 6 V | 4 V | MILITARY | R-GDIP-T40 | Not Qualified | 125 °C | -55 °C | 40 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.325 mm | TELEDYNE E2V (UK) LTD | DIP | 40 | compliant | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||
|
5962-9056402XA
e2v technologies
|
Check for Price | Active | 8 | 12 MHz | 16384 | 256 | 8051 | 8 | 16 | 12 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | UVPROM | 45 mA | 6 V | 4 V | MILITARY | R-GDIP-T40 | Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 40 | CERAMIC, GLASS-SEALED | WDIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.325 mm | TELEDYNE E2V (UK) LTD | DIP | 40 | compliant | 3A001.A.2.C | 8542.31.00.01 | ||||
|
5962-9157701MXA
e2v technologies
|
Check for Price | Active | 8 | 12 MHz | 2048 | 64 | 8051 | 8 | 11 | 12 MHz | 21 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | OTPROM | 21 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T28 | Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, GLASS-SEALED | WDIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.8928 mm | 15.24 mm | 36.51 mm | TELEDYNE E2V (UK) LTD | DIP | 28 | compliant | 3A001.A.2.C | 8542.31.00.01 | ||||
|
5962-9056402XX
e2v technologies
|
Check for Price | Active | 8 | 12 MHz | 8 | 16 | 12 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | UVPROM | 6 V | 4 V | MILITARY | R-GDIP-T40 | Not Qualified | 125 °C | -55 °C | 40 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.325 mm | TELEDYNE E2V (UK) LTD | DIP | 40 | compliant | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||
|
5962-9157701MXX
e2v technologies
|
Check for Price | Active | 8 | 12 MHz | 8 | 11 | 12 MHz | 21 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | OTPROM | 5.5 V | 4.5 V | MILITARY | R-GDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.8928 mm | 15.24 mm | 36.51 mm | TELEDYNE E2V (UK) LTD | DIP | 28 | compliant | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||
|
5962-9157702MXA
e2v technologies
|
Check for Price | Active | 8 | 16 MHz | 2048 | 64 | 8051 | 8 | 11 | 16 MHz | 21 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | OTPROM | 24 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T28 | Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, GLASS-SEALED | WDIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.8928 mm | 15.24 mm | 36.51 mm | TELEDYNE E2V (UK) LTD | DIP | 28 | compliant | 3A001.A.2.C | 8542.31.00.01 | ||||
|
5962-9157702MXX
e2v technologies
|
Check for Price | Active | 8 | 16 MHz | 8 | 11 | 16 MHz | 21 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | OTPROM | 5.5 V | 4.5 V | MILITARY | R-GDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.8928 mm | 15.24 mm | 36.51 mm | TELEDYNE E2V (UK) LTD | DIP | 28 | compliant | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||
|
5962-9157602MQX
e2v technologies
|
Check for Price | Active | 8 | 16 MHz | 8 | 16 | 16 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | OTPROM | 5.5 V | 4.5 V | MILITARY | R-GDIP-T40 | Not Qualified | 125 °C | -55 °C | 40 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.195 mm | TELEDYNE E2V (UK) LTD | DIP | 40 | compliant | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||
|
MC68HC705P3CS
NXP Semiconductors
|
Check for Price | Active | 8 | 2.1 MHz | 4.2 MHz | 22 | NO | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | NO | UVPROM | 5.5 V | 4.5 V | INDUSTRIAL | R-CDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | CERAMIC, METAL-SEALED COFIRED | WDIP | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 6.09 mm | 15.24 mm | 37.145 mm | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | CERAMIC, DIP-28 | |||||||||||||||||
|
MC68HC705P3S
NXP Semiconductors
|
Check for Price | Active | 8 | 2.1 MHz | 4.2 MHz | 22 | NO | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V SUPPLY @ 1MHZ | NO | NO | NO | NO | UVPROM | 5.5 V | 4.5 V | COMMERCIAL | R-CDIP-T28 | Not Qualified | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | WDIP | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 6.09 mm | 15.24 mm | 37.145 mm | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | CERAMIC, DIP-28 |