Filter Your Search
11 - 20 of 582 results
|
5962-9056401XA
e2v technologies
|
Check for Price | No | No | Active | 8 | 12 MHz | 16384 | 256 | 8051 | 8 | 16 | 12 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | UVPROM | 45 mA | 6 V | 4 V | MILITARY | R-GDIP-T40 | Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 40 | CERAMIC, GLASS-SEALED | WDIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.325 mm | TELEDYNE E2V (UK) LTD | DIP | 40 | compliant | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||
|
MC68HC705J1AS
NXP Semiconductors
|
Check for Price | Active | 8 | 2.1 MHz | 1240 | 64 | 6805 | 4.2 MHz | 14 | NO | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3.3V SUPPLY AT 1 MHZ | NO | NO | NO | 8 | NO | UVPROM | 6 mA | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T20 | Not Qualified | 70 °C | 20 | CERAMIC, GLASS-SEALED | WDIP | DIP20,.3 | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.511 mm | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | DIP-20 | ||||||||||||||||||||||
|
MC68HRC705KJ1CS
NXP Semiconductors
|
Check for Price | Active | 8 | 4 MHz | 8 MHz | 10 | NO | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V SUPPLY @ 2.1MHZ | NO | NO | NO | NO | UVPROM | 5.5 V | 4.5 V | INDUSTRIAL | R-GDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.49 mm | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | WINDOWED, CERDIP-16 | |||||||||||||||||||||||||||
|
MC68HC705JJ7S
NXP Semiconductors
|
Check for Price | Active | 8 | 2.1 MHz | 6160 | 224 | 6805 | 4.2 MHz | 14 | NO | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3V SUPPLY @ 1.05 MHZ | NO | NO | YES | 8 | NO | UVPROM | 5.2 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-CDIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | CERAMIC, METAL-SEALED COFIRED | WDIP | DIP20,.3 | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.511 mm | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | WINDOWED, CERAMIC, DIP-20 | |||||||||||||||||||||
|
MC68HC705MC4S
NXP Semiconductors
|
Check for Price | Active | 8 | 3 MHz | 3584 | 176 | 6805 | 6 MHz | 22 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | UVPROM | 8.5 mA | 5.5 V | 4.5 V | COMMERCIAL | R-CDIP-T28 | Not Qualified | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | WDIP | DIP28,.6 | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 6.09 mm | 15.24 mm | 37.145 mm | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | DIP-28 | |||||||||||||||||||||||
|
MC68HC705JP7S
NXP Semiconductors
|
Check for Price | Active | 8 | 2.1 MHz | 6160 | 224 | 6805 | 4.2 MHz | 22 | NO | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3V SUPPLY @ 1.05 MHZ | NO | NO | YES | 8 | NO | UVPROM | 5.2 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-CDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | CERAMIC, METAL-SEALED COFIRED | WDIP | DIP28,.6 | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 6.09 mm | 15.24 mm | 37.145 mm | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | WINDOWED, CERAMIC, DIP-28 | |||||||||||||||||||||
|
MC68HC705SP7S
NXP Semiconductors
|
Check for Price | Active | 8 | 2.1 MHz | 6160 | 224 | 6805 | 4.2 MHz | 22 | NO | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3V SUPPLY @ 1.05 MHZ | NO | NO | YES | 8 | NO | UVPROM | 5.2 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-CDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | CERAMIC, METAL-SEALED COFIRED | WDIP | DIP28,.6 | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 6.09 mm | 15.24 mm | 37.145 mm | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | WINDOWED, CERAMIC, DIP-28 | |||||||||||||||||||||
|
S83C752-6F28
NXP Semiconductors
|
Check for Price | Active | 8 | 12 MHz | 2048 | 64 | 8 | 11 | 12 MHz | 21 | 1 | NO | 5 V | MICROCONTROLLER | CMOS | I2C SERIAL BUS INTERFACE; BOOLEAN PROCESSOR | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | MROM | 6 V | 4 V | MILITARY | R-GDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 37.15 mm | NXP SEMICONDUCTORS | DIP | 28 | unknown | 3A001.A.2.C | 8542.31.00.01 | WDIP, | |||||||||||
|
MC68HRC705J1AS
NXP Semiconductors
|
Check for Price | Yes | Active | 8 | 2.1 MHz | 1240 | 64 | 6805 | 4.2 MHz | 14 | NO | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3.3V SUPPLY AT 1 MHZ | NO | NO | NO | 8 | NO | UVPROM | 6 mA | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T20 | Not Qualified | 70 °C | 20 | CERAMIC, GLASS-SEALED | WDIP | DIP20,.3 | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.511 mm | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | WINDOWED, CERAMIC, DIP-20 | |||||||||||||||||||||
|
5962-9157602MQX
QP Semiconductor
|
Check for Price | Transferred | 8 | 8 | 16 | 16 MHz | 32 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | NO | OTPROM | 5.5 V | 4.5 V | MILITARY | R-GDIP-T40 | Not Qualified | 125 °C | -55 °C | 40 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | QP SEMICONDUCTOR INC | unknown | 3A001.A.2.C | 8542.31.00.01 | WDIP, |