Filter Your Search
31 - 40 of 69,446 results
|
SAB80512-N-T40/85
Siemens
|
Check for Price | Transferred | 8 | 12 MHz | 8 | 16 | 12 MHz | 56 | YES | 5 V | MICROCONTROLLER | NMOS | NO | NO | YES | NO | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | SIEMENS A G | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||
|
SAB80512-N
Siemens
|
Check for Price | Transferred | 8 | 12 MHz | 8 | 16 | 12 MHz | 56 | YES | 5 V | MICROCONTROLLER | NMOS | NO | NO | YES | NO | MROM | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | SIEMENS A G | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||
|
MC6805R3L
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 4.2 MHz | 3776 | 112 | 6805 | 4.2 MHz | 32 | NO | 5.25 V | MICROCONTROLLER | NMOS | NO | NO | YES | 8 | NO | MROM | 5.75 V | 4.75 V | COMMERCIAL | R-CDIP-T40 | Not Qualified | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 15.24 mm | 50.08 mm | FREESCALE SEMICONDUCTOR INC | DIP, DIP40,.6 | unknown | 8542.31.00.01 | DIP | 40 | |||||||||||||||||
|
MC6805R3P
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 4.2 MHz | 32 | NO | 5.25 V | MICROCONTROLLER | NMOS | NO | NO | YES | NO | MROM | 5.75 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.07 mm | FREESCALE SEMICONDUCTOR INC | DIP, | unknown | 8542.31.00.01 | DIP | 40 | |||||||||||||||||||||||
|
MC6805U2CP
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 4.2 MHz | 32 | NO | 5.25 V | MICROCONTROLLER | NMOS | NO | NO | NO | NO | MROM | 5.75 V | 4.75 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.07 mm | FREESCALE SEMICONDUCTOR INC | DIP, | unknown | 8542.31.00.01 | DIP | 40 | ||||||||||||||||||||||
|
SAB8032B-16-P
Siemens
|
Check for Price | Transferred | 8 | 16 MHz | 256 | 8 | 16 | 16 MHz | 32 | 3 | NO | 5 V | MICROCONTROLLER | NMOS | POWER-DOWN PIN VPD 4.5 - 5.5V; BOOLEAN PROCESSOR | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | NO | 175 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIEMENS A G | , | unknown | 8542.31.00.01 | |||||||||||||||||
|
MC6805U2P
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 4.2 MHz | 32 | NO | 5.25 V | MICROCONTROLLER | NMOS | NO | NO | NO | NO | MROM | 5.75 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.07 mm | FREESCALE SEMICONDUCTOR INC | DIP, | unknown | 8542.31.00.01 | DIP | 40 | EAR99 | ||||||||||||||||||||||
|
SAB8051A-12-P-T40/85
Siemens
|
Check for Price | Transferred | 8 | 12 MHz | 8 | 16 | 12 MHz | 32 | NO | 5 V | MICROCONTROLLER | NMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIEMENS A G | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||
|
MC6805U3CL
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 4.2 MHz | 3776 | 112 | 6805 | 4.2 MHz | 32 | NO | 5.25 V | MICROCONTROLLER | NMOS | NO | NO | NO | 8 | NO | MROM | 5.75 V | 4.75 V | INDUSTRIAL | R-CDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 15.24 mm | 50.08 mm | FREESCALE SEMICONDUCTOR INC | DIP, DIP40,.6 | unknown | 8542.31.00.01 | DIP | 40 | ||||||||||||||||
|
SAB80513-16-P
Siemens
|
Check for Price | Transferred | 8 | 16 MHz | 16384 | 256 | 8 | 16 | 16 MHz | 32 | 3 | NO | 5 V | MICROCONTROLLER | NMOS | POWER-DOWN PIN VPD 4.5 - 5.5V | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | NO | MROM | 175 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIEMENS A G | , | unknown | 8542.31.00.01 |