Parametric results for: STM32L412R8I6PXXX under Microcontrollers

Filter Your Search

41 - 50 of 484,685 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
S9S08DZ60F2VLC
NXP Semiconductors
$0.2558 Yes Active 8 40 MHz 60032 4096 HCS08 16 MHz 26 2 YES 3 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 1 3 8 8 YES FLASH 24 mA 5.5 V 3 V S-PQFP-G32 e3 3 105 °C -40 °C 260 40 32 PLASTIC/EPOXY LQFP QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE Tin (Sn) GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm LQFP-32 3A991.A.2 8542.31.00.01
package
PIC18LF4221-I/ML
Microchip Technology Inc
$0.2598 Yes Yes Active 8 40 MHz 2048 512 PIC18 40 MHz 36 6 YES 3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 2V MINIMUM SUPPLY AT 4 MHZ NO NO NO FIXED POINT YES NO YES 3 1 16 YES FLASH 23 mA 5.5 V 2 V INDUSTRIAL S-PQCC-N44 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 44 PLASTIC/EPOXY HVQCCN LCC44,.31SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 650 µm QUAD 1 mm 8 mm 8 mm 8 X 8 MM, PLASTIC, QFN-44 3A991.A.2 8542.31.00.01 QFN 44 TUBE
package
PIC10F322T-I/OT
Microchip Technology Inc
$0.2604 Yes Active 8 20 MHz 7168 64 PIC10 20 MHz 4 3 YES 3.3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES WITH 2.3V MIN@16 MHZ NO NO NO FIXED POINT YES NO YES 1 8 8 YES FLASH 250 mA 5.5 V 2.5 V INDUSTRIAL R-PDSO-G6 Not Qualified e3 1 85 °C -40 °C 260 40 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 1.45 mm 1.55 mm 2.9 mm SOT-23, 6-PIN EAR99 8542.31.00.01 SOT-23 6 TR SOT-23-6
MKL03Z32VFG4
NXP Semiconductors
$0.2624 Yes Active 32 48 MHz 32768 2048 CORTEX-M0 24 MHz 14 YES 3.3 V MICROCONTROLLER, RISC CMOS NO NO YES 8 YES FLASH 6.82 mA 3.6 V 3.3 V INDUSTRIAL S-XQCC-N16 Not Qualified e3 3 105 °C -40 °C 260 40 16 UNSPECIFIED QCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER Tin (Sn) NO LEAD 500 µm QUAD 3 mm 3 mm 3A991.A.2 8542.31.00.25 TRAY
package
ATTINY10-TSHR
Atmel Corporation
$0.2715 Yes Transferred 8 12 MHz 1024 32 AVR RISC 8 MHz 4 4 YES 5 V MICROCONTROLLER, RISC CMOS 8 ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ 0 12 AVR NO AVR NO 1 YES 8 YES 0.03 FLASH 5 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G6 Not Qualified e4 85 °C -40 °C 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm 2.90 X 1.60 MM, GREEN, PLASTIC, MO-178AB, SOT-23, PIN-6 8542.31.00.15 SOIC 6
package
PIC12F519-E/SN
Microchip Technology Inc
$0.2798 Yes Yes Active 8 8 MHz 1536 41 PIC12 8 MHz 6 2 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT NO NO YES 8 8 NO FLASH 1.2 mA 5.5 V 2 V AUTOMOTIVE R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 EAR99 8542.31.00.01 SOIC 8 TUBE SOIC-8
S9S08DZ32F2VLC
NXP Semiconductors
$0.2811 Yes Active 8 40 MHz 33792 2048 HCS08 16 MHz 26 2 YES 3 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 1 2 8 8 YES FLASH 24 mA 5.5 V 3 V S-PQFP-G32 e3 3 105 °C -40 °C 260 40 32 PLASTIC/EPOXY LQFP QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE Tin (Sn) GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm LQFP-32 3A991.A.2 8542.31.00.01
MPC5567MVR132
NXP Semiconductors
$0.2836 Yes Obsolete 32 132 MHz 2097152 81920 MPC500 32 24 40 MHz YES 1.5 V MICROCONTROLLER, RISC CMOS A/D CONVERTER OF 40-CH IS AVAILABLE YES NO NO FLOATING POINT YES YES YES 1 1 8 8 YES FLASH 600 mA 1.65 V 1.35 V AUTOMOTIVE S-PBGA-B416 Not Qualified e1 3 125 °C -40 °C 260 40 416 PLASTIC/EPOXY BGA BGA416,26X26,40 SQUARE GRID ARRAY Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 2.55 mm 27 mm 27 mm BGA-416 3A991.A.2 8542.31.00.01 TRAY
package
PIC12F508-E/MC
Microchip Technology Inc
$0.2866 Yes Yes Active 8 4 MHz 768 25 PIC12 4 MHz 6 YES 5 V MICROCONTROLLER, RISC CMOS YES NO NO YES 8 NO FLASH 1.1 mA 5.5 V 2 V AUTOMOTIVE R-PDSO-N8 Not Qualified e3 1 125 °C -40 °C 260 AEC-Q100; TS 16949 8 PLASTIC/EPOXY HVSON SOLCC8,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm DUAL 1 mm 2 mm 3 mm 3 X 2 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8 EAR99 8542.31.00.01 DFN 8 TUBE DFN-8
PIC32CM2532LE00100T-I/PF
Microchip Technology Inc
$0.2866 Yes Active 32 48 MHz 262144 32768 CORTEX-M23 32 MHz 80 8 YES 3 V MICROCONTROLLER, RISC CMOS YES YES YES FIXED POINT YES YES YES 16 16 6 8 8 YES FLASH 184 mA 3.63 V 3 V S-PQFP-G100 e3 1 85 °C -40 °C 100 PLASTIC/EPOXY TFQFP TQFP100,.63SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.2 mm 14 mm 14 mm TQFP-100 3A991.a.2 8542.31.00.25 100 TR TQFP-100