Parametric results for: STM32F030C8T6 under Microcontrollers

Filter Your Search

51 - 60 of 461,756 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MSP430FR2000IPW16R
Texas Instruments
$0.3784 Yes Yes Active 16 16 MHz 512 512 MSP430 16 MHz 12 YES 3 V MICROCONTROLLER, RISC CMOS YES NO NO YES NO YES 8 YES FRAM 3.6 V 3 V INDUSTRIAL R-PDSO-G16 e4 2 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP, TSSOP16,.25 compliant EAR99 8542.31.00.01 2017-08-04 Texas Instruments
ATTINY861-15MZ
Microchip Technology Inc
$0.3786 Yes Yes Active 8 16 MHz 8192 512 AVR RISC 16 MHz 16 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHZ NO NO YES 8 YES FLASH 10 mA 5.5 V 4.5 V AUTOMOTIVE S-XQCC-N32 Not Qualified e3 125 °C -40 °C 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 900 µm 5 mm 5 mm MICROCHIP TECHNOLOGY INC 5 X 5 MM, 0.50 MM PITCH, GREEN, MO-220VHHD-2, QFN-32 compliant EAR99 8542.31.00.01 Microchip
ATTINY861-15MAZ
Microchip Technology Inc
$0.3788 Yes Yes Active 8 16 MHz 8192 512 AVR RISC 16 MHz 16 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHZ NO NO YES 8 YES FLASH 10 mA 5.5 V 4.5 V AUTOMOTIVE S-XQCC-N20 Not Qualified e3 125 °C -40 °C AEC-Q100 20 UNSPECIFIED HVQCCN LCC20,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 800 µm 4 mm 4 mm MICROCHIP TECHNOLOGY INC 4 X 4 MM, 0.50 MM PITCH, GREEN, MO-220WGGD-5, QFN-20 compliant EAR99 8542.31.00.01 Microchip
PIC12F629T-I/SN
Microchip Technology Inc
$0.3797 Yes Yes Active 8 20 MHz 1792 64 PIC12 20 MHz 6 5 YES 5 V MICROCONTROLLER, RISC CMOS OPERATE AT 4MHZ AT 2VMIN NO NO NO FIXED POINT NO NO NO 1 8 8 NO FLASH 3 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 30 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant EAR99 8542.31.00.01 Microchip SOIC 8
ATTINY13A-SHR
Microchip Technology Inc
$0.3798 Yes Yes Obsolete 8 20 MHz 1024 64 AVR RISC 20 MHz 6 1 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES WITH 2.7 V MINIMUM SUPPLY AT 10 MHZ AND 1.8V MIN @ 4 MHZ NO NO NO FIXED POINT YES NO YES 1 8 8 YES FLASH 6 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G8 Not Qualified e4 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.03 mm 5.25 mm 5.26 mm MICROCHIP TECHNOLOGY INC 0.208 INCH, GREEN, PLASTIC, EIAJ, SOIC-8 compliant EAR99 8542.31.00.01 Microchip
ATTINY9-TS8R
Microchip Technology Inc
$0.3805 Yes Yes Active 8 10 MHz 1024 32 AVR RISC 12 MHz 4 1 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 2.7 V MIN SUPPLY AT 8 MHz AND 1.8 V MIN AT 4 MHz NO NO NO FIXED POINT NO NO YES 5 8 8 YES FLASH 4 mA 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G6 Not Qualified e3 125 °C -40 °C TS 16949 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm MICROCHIP TECHNOLOGY INC SOT-23, 6 PIN compliant EAR99 8542.31.00.01 Microchip
ATTINY4-TSHR
Microchip Technology Inc
$0.3827 Yes Yes Active 8 12 MHz 256 32 AVR RISC 12 MHz 4 1 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 2.7 V MIN SUPPLY AT 8 MHz AND 1.8 V MIN AT 4 MHz NO NO NO FIXED POINT YES NO YES 8 16 YES FLASH 4 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G6 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm MICROCHIP TECHNOLOGY INC SOT-23, 6 PIN compliant EAR99 8542.31.00.01 Microchip
MSP430FR2110IRLLR
Texas Instruments
$0.3850 Yes Yes Active 16 16 MHz 2048 1024 MSP430 16 MHz 12 YES 2 V MICROCONTROLLER, RISC CMOS YES NO NO YES NO YES 8 YES FRAM 3.6 V 2 V INDUSTRIAL S-PQCC-N24 e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY HQCCN LCC24,.13SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 400 µm QUAD 1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC HQCCN, LCC24,.13SQ,16 compliant EAR99 8542.31.00.01 2016-08-14 Texas Instruments
ATTINY48-MMHR
Microchip Technology Inc
$0.3864 Yes Yes Active 8 12 MHz 4096 256 AVR RISC 8 12 MHz 24 2 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 8MHZ AND 1.8 V MINIMUM SUPPLY AT 4MHZ NO NO NO FIXED POINT YES NO YES 2 8 8 YES FLASH 8 mA 5.5 V 5 V INDUSTRIAL S-PQCC-N28 Not Qualified e4 85 °C -40 °C 28 PLASTIC/EPOXY HVQCCN LCC28,.16SQ,18 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 450 µm QUAD 1 mm 4 mm 4 mm MICROCHIP TECHNOLOGY INC VQFN-28 compliant EAR99 8542.31.00.01 Microchip
PIC16F753-I/ML
Microchip Technology Inc
$0.3872 Yes Active 8 20 MHz 3584 128 PIC16 20 MHz 12 5 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES WITH 3VMIN @ 10MHZ AND 2VMIN @ 8MHZ NO YES NO FIXED POINT YES YES YES 1 8 8 YES FLASH 3.53 mA 5.5 V 4.5 V INDUSTRIAL S-PQCC-N16 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 40 16 PLASTIC/EPOXY HVQCCN LCC16,.16SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 650 µm QUAD 1 mm 4 mm 4 mm MICROCHIP TECHNOLOGY INC compliant 8542.31.00.01 Microchip