Parametric results for: STM32F107VCT6 under Microcontrollers

Filter Your Search

61 - 70 of 461,756 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ATTINY461-15XZ
Microchip Technology Inc
$0.3893 Yes Yes Active 8 16 MHz 4096 256 AVR RISC 16 MHz 16 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHZ NO NO YES 8 YES FLASH 10 mA 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G20 Not Qualified e3 125 °C -40 °C 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.1 mm 4.4 mm 6.5 mm MICROCHIP TECHNOLOGY INC 4.40 X 6.50 MM, 0.65 MM PITCH, GREEN, TSSOP-20 compliant EAR99 8542.31.00.01 Microchip
ATTINY861-15XZ
Microchip Technology Inc
$0.3911 Yes Yes Active 8 16 MHz 8192 512 AVR RISC 16 MHz 16 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHZ NO NO YES 8 YES FLASH 10 mA 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G20 Not Qualified e3 125 °C -40 °C 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.1 mm 4.4 mm 6.5 mm MICROCHIP TECHNOLOGY INC 4.40 X 6.50 MM, 0.65 MM PITCH, GREEN, TSSOP-20 compliant EAR99 8542.31.00.01 Microchip
ATTINY45-15MT1
Microchip Technology Inc
$0.3913 Yes Yes Active 8 16 MHz 4096 256 AVR RISC 16 MHz 6 2 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ NO NO NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 15 mA 5.5 V 4.5 V INDUSTRIAL S-PQCC-N20 Not Qualified e3 105 °C -40 °C AEC-Q100 20 PLASTIC/EPOXY HVQCCN LCC20,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 800 µm 4 mm 4 mm MICROCHIP TECHNOLOGY INC 4 X 4 MM, 0.50 MM PITCH, GREEN, MO-220WGGD-5, QFN-20 compliant EAR99 8542.31.00.01 Microchip
ATTINY45-20SHR
Microchip Technology Inc
$0.3929 Yes Yes Obsolete 8 20 MHz 4096 256 AVR RISC 20 MHz 6 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 10 MHZ NO NO YES 8 YES FLASH 8 mA 5.5 V 5 V INDUSTRIAL R-PDSO-G8 Not Qualified e4 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.16 mm 5.24 mm 5.29 mm MICROCHIP TECHNOLOGY INC 0.208 INCH, GREEN, EIAJ, PLASTIC, SOIC-8 compliant EAR99 8542.31.00.01 Microchip
ATTINY45-15SZ
Microchip Technology Inc
$0.3930 Yes Yes Active 8 16 MHz 4096 256 AVR RISC 16 MHz 6 2 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ NO NO NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 15 mA 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G8 Not Qualified e3 3 125 °C -40 °C 260 AEC-Q100 40 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.16 mm 5.24 mm 5.29 mm MICROCHIP TECHNOLOGY INC 0.208 INCH, GREEN, PLASTIC, SOIC-8 compliant EAR99 8542.31.00.01 Microchip
ATTINY461-15SZ
Microchip Technology Inc
$0.3930 Yes Yes Active 8 16 MHz 4096 256 AVR RISC 16 MHz 16 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHZ NO NO YES 8 YES FLASH 10 mA 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G20 Not Qualified e3 125 °C -40 °C 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm MICROCHIP TECHNOLOGY INC 0.300 INCH, GREEN, PLASTIC, SOIC-20 compliant EAR99 8542.31.00.01 Microchip
ATTINY261-15MD
Microchip Technology Inc
$0.3965 Yes Active 8 16 MHz 2048 16 MHz 16 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES WITH 2.7V MIN @ 8MHZ NO NO YES 8 YES FLASH 5.5 V 4.5 V AUTOMOTIVE S-XQCC-N32 125 °C -40 °C AEC-Q100; TS 16949 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 900 µm 5 mm 5 mm MICROCHIP TECHNOLOGY INC QFN-32 compliant 3A001.A.2.A 8542.31.00.01
ATTINY261-15XD
Microchip Technology Inc
$0.3965 Yes Active 8 16 MHz 2048 128 AVR RISC 16 MHz 16 2 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES WITH 2.7V MIN @ 8MHZ NO NO NO FIXED POINT YES NO YES 2 8 8 YES FLASH 10 mA 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G20 125 °C -40 °C AEC-Q100; TS 16949 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.1 mm 4.4 mm 6.5 mm MICROCHIP TECHNOLOGY INC TSSOP-20 compliant 3A001.A.2.A 8542.31.00.01 Microchip
PIC12F1571T-I/MS
Microchip Technology Inc
$0.4017 Yes Active 8 32 MHz 1792 128 PIC12 32 MHz 6 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ NO YES NO FIXED POINT YES NO YES 8 8 YES FLASH 5 mA 5.5 V 2.5 V INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C TS 16949 8 PLASTIC/EPOXY SOP SOP8,.19 SQUARE SMALL OUTLINE MATTE TIN GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm MICROCHIP TECHNOLOGY INC MSOP-8 compliant EAR99 8542.31.00.01 Microchip
ATA5771C-PXQW-1
Microchip Technology Inc
$0.4050 Yes Active 8 8 MHz 4096 256 AVR RISC 8 MHz 12 2 YES 3 V MICROCONTROLLER, RISC CMOS IT ALSO OPEARTES IN 4MHZ AT 1.8V MIN SUPPLY NO NO NO FIXED POINT YES NO YES 1 8 8 YES FLASH 2.5 mA 3.6 V 3 V INDUSTRIAL S-XQCC-N24 85 °C -40 °C 24 UNSPECIFIED HVQCCN LCC24,.2SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 650 µm QUAD 900 µm 5 mm 5 mm MICROCHIP TECHNOLOGY INC 5 X 5 MM, 0.65 MM PITCH, VQFN-24 compliant 5A991.G 8542.39.00.01