Filter Your Search
1 - 10 of 484,685 results
|
AT89LP51-20MU
Microchip Technology Inc
|
$0.0108 | Yes | Yes | Active | 8 | 20 MHz | 4096 | 256 | 8051 | 8 | 16 | 25 MHz | 36 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.4 V MINIMUM SUPPLY AT 20 MHZ | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | NO | FLASH | 10 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | 44 | VQFN-44 | MC001004101810501347 | EAR99 | 8542.31.00.01 | TRAY | ||||||||||
|
|
PIC24FJ128GB610-E/BG
Microchip Technology Inc
|
$0.0140 | Yes | Not Recommended | 16 | 32 MHz | 131072 | 32768 | PIC24 | 16 | 24 | 32 MHz | 85 | 9 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ITS ALSO AVAILABLE WITH 24-CH 10-BIT | YES | NO | YES | FIXED POINT | YES | NO | YES | 8 | 5 | 6 | 8 | 8 | YES | FLASH | 7.7 mA | 3.6 V | 2 V | AUTOMOTIVE | S-PBGA-B121 | e1 | 3 | 125 °C | -40 °C | TS 16949 | 121 | PLASTIC/EPOXY | TFBGA | BGA121,11X11,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 10 mm | 121 | TFBGA-121 | 3A991.A.2 | 8542.31.00.01 | TRAY | |||||||||||
|
|
S9S12P64J0CLH
NXP Semiconductors
|
$0.0257 | Yes | Active | 16 | 32 MHz | 65536 | 4096 | CPU12 | 16 MHz | 47 | YES | 5 V | MICROCONTROLLER | NO | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 3.13 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | AEC-Q100 | 40 | 64 | PLASTIC/EPOXY | QFP | QFP64,.47SQ,20 | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | MC001001102711751200 | 3A991.A.2 | 8542.31.00.01 | TRAY | |||||||||||||||||||||||
|
|
PIC24EP64GP203-I/M5
Microchip Technology Inc
|
$0.0352 | Yes | Active | 16 | 70 MHz | 65536 | 8192 | 8192 | PIC24 | 60 MHz | 25 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO WORK AS 10-BIT ADC | YES | NO | YES | FIXED POINT | YES | NO | YES | 4 | 3 | 8 | 8 | YES | FLASH | 60 mA | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N36 | e3 | 1 | 85 °C | -40 °C | TS 16949 | 36 | UNSPECIFIED | QCCN | QFN36(UNSPEC) | SQUARE | CHIP CARRIER | Matte Tin (Sn) | NO LEAD | 400 µm | QUAD | 5 mm | 5 mm | 36 | UQFN-36 | EAR99 | 8542.31.00.01 | TUBE | UQFN-36 | |||||||||||||
|
|
MCF51AC128CVFUE
NXP Semiconductors
|
$0.0637 | Yes | End Of Life | 32 | 50.33 MHz | 131072 | 16384 | COLDFIRE | 16 MHz | 54 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 800 µm | QUAD | 2.45 mm | 14 mm | 14 mm | MC001002119810851203 | 3A991.A.2 | 8542.31.00.01 | TRAY | 14 X 14 MM, LEAD FREE, QFP-64 | |||||||||||||||||||||
|
PIC16C781-I/SS
Microchip Technology Inc
|
$0.0657 | Yes | Yes | Not Recommended | 8 | 20 MHz | 1024 | 128 | PIC16 | 20 MHz | 16 | 8 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 4V MINIMUM SUPPLY | NO | YES | NO | FIXED POINT | YES | NO | YES | 3 | 8 | 14 | YES | OTPROM | 250 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.98 mm | 5.3 mm | 7.2 mm | 20 | SSOP-20 | MC001004107510931306 | EAR99 | 8542.31.00.01 | TUBE | 0.209 INCH, PLASTIC, MO-150, SSOP-20 | SSOP | |||||||||||
|
PIC16LF720-E/ML
Microchip Technology Inc
|
$0.0708 | Yes | Active | 8 | 16 MHz | 2048 | 128 | PIC16 | 16 MHz | 18 | 4 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 14 | YES | FLASH | 3.9 mA | 3.6 V | 1.8 V | AUTOMOTIVE | S-PQCC-N20 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | 20 | QFN-20 | MC001004107510571493 | 8542.31.00.15 | TUBE | 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 | QFN | |||||||||||
|
|
PIC16LF1615-I/ST
Microchip Technology Inc
|
$0.0708 | Yes | Active | 8 | 32 MHz | 8192 | 1024 | 1024 | PIC16 | 32 MHz | 12 | 11 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHz | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 14 | YES | FLASH | 6 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | 14 | TSSOP-14 | MC001004107510571384 | EAR99 | 8542.31.00.01 | TUBE | ||||||||||||
|
|
MKS22FN128VLL12
NXP Semiconductors
|
$0.0727 | Yes | Active | 32 | 120 MHz | 131072 | 65536 | CORTEX-M4 | 32 MHz | 66 | 15 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 16 | 8 | 8 | 8 | YES | FLASH | 20.544 mA | 3.6 V | 1.71 V | S-PQFP-G100 | 3 | 105 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | 3A991.A.2 | 8542.31.00.25 | TRAY | LQFP-100 | 2016-05-25 | ||||||||||||||||
|
PIC16F722A-E/SO
Microchip Technology Inc
|
$0.0820 | Yes | Yes | Active | 8 | 20 MHz | 3584 | 128 | PIC16 | 20 MHz | 25 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHz | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 3.2 mA | 5.5 V | 2.3 V | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | 28 | SOIC-28 | MC001004107510621280 | EAR99 | 8542.31.00.01 | TUBE | 7.50 MM,ROHS COMPLIANT, PLASTIC, SOIC-28 | SOIC |