Filter Your Search
1 - 1 of 1 results
|
|
R5F104FCAFP#30
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 32 MHz | 32768 | 4096 | RL78 | 20 MHz | 40 | 9 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 1.6 V MINIMUM SUPPLY AT 4 MHz | NO | NO | NO | FIXED POINT | YES | NO | YES | 12 | 3 | 8 | 8 | YES | FLASH | 8.7 mA | 5.5 V | 2.7 V | S-PQFP-G44 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | LQFP | LQFP-44 | 44 | PLQP0044GC | 8542.31.00.20 | TRAY |