Filter Your Search
31 - 40 of 461,756 results
|
LPC43S30FET100E
NXP Semiconductors
|
$7.4008 | Yes | Active | 32 | 204 MHz | n/s | 2700336 | CORTEX-M4 | 16 | 16 | 25 MHz | 49 | YES | 3.3 V | MICROCONTROLLER, RISC | YES | YES | YES | YES | FLASH | 3.6 V | 2.2 V | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 12 mm | 12 mm | NXP SEMICONDUCTORS | BGA | TFBGA, | 100 | SOT926-1 | compliant | 5A992 | 8542.31.00.01 | NXP | ||||||||||
|
LPC43S30FBD144E
NXP Semiconductors
|
$8.2848 | Yes | Active | 32 | 204 MHz | n/s | 2700336 | CORTEX-M4 | 16 | 16 | 25 MHz | 83 | YES | 3.3 V | MICROCONTROLLER, RISC | YES | YES | YES | YES | FLASH | 3.6 V | 2.2 V | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 144 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | NXP SEMICONDUCTORS | QFP | 144 | SOT486-1 | compliant | 5A992 | 8542.31.00.01 | NXP | |||||||||||
|
LPC43S50FET180E
NXP Semiconductors
|
$9.7975 | Yes | Active | 32 | 204 MHz | n/s | 2700336 | CORTEX-M4 | 16 | 16 | 25 MHz | 118 | YES | 3.3 V | MICROCONTROLLER, RISC | YES | YES | YES | YES | FLASH | 3.6 V | 2.2 V | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 180 | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 12 mm | 12 mm | NXP SEMICONDUCTORS | BGA | 180 | SOT570-3 | compliant | 5A992 | 8542.31.00.01 | NXP | |||||||||||
|
LPC4330FBD144Y
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 204 MHz | n/s | 2700336 | CORTEX-M4 | 32 | 24 | 25 MHz | 83 | YES | 3.3 V | MICROCONTROLLER, RISC | YES | YES | YES | YES | FLASH | 3.6 V | 2.2 V | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 144 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||||||||
|
R5S72691W266FP#V0
Renesas Electronics Corporation
|
$17.5528 | Yes | Yes | Not Recommended | 32 | 266.67 MHz | 2686976 | SH-2A | 32 | 26 | 13.33 MHz | 133 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 285 mA | 3.6 V | 3 V | OTHER | S-PQFP-G256 | Not Qualified | 85 °C | -20 °C | 256 | PLASTIC/EPOXY | QFP | QFP256,1.2SQ,16 | SQUARE | FLATPACK | GULL WING | 400 µm | QUAD | 28 mm | 28 mm | RENESAS ELECTRONICS CORP | LQFP | QFP, QFP256,1.2SQ,16 | 256 | PLQP0256LB | compliant | Renesas Electronics | ||||||||||||
|
R5S72690P266BG#UZ
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 32 | 266.67 MHz | 2686976 | SH-2A | 32 | 26 | 13.33 MHz | 133 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 285 mA | 3.6 V | 3 V | INDUSTRIAL | Not Qualified | 85 °C | -40 °C | 272 | PLASTIC/EPOXY | FBGA | BGA272,20X20,32 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 17 mm | 17 mm | RENESAS ELECTRONICS CORP | FBGA | FBGA, BGA272,20X20,32 | 272 | PRBG0272GA | compliant | 8542.31.00.01 | Renesas Electronics | ||||||||||||
|
R5S72690W266FP#V0
Renesas Electronics Corporation
|
$18.3298 | Yes | Yes | Active | 32 | 266.67 MHz | 2686976 | SH-2A | 32 | 26 | 13.33 MHz | 133 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 285 mA | 3.6 V | 3 V | OTHER | S-PQFP-G256 | Not Qualified | 85 °C | -20 °C | 256 | PLASTIC/EPOXY | QFP | QFP256,1.2SQ,16 | SQUARE | FLATPACK | GULL WING | 400 µm | QUAD | 28 mm | 28 mm | RENESAS ELECTRONICS CORP | LQFP | QFP, QFP256,1.2SQ,16 | 256 | PLQP0256LB | compliant | Renesas Electronics | ||||||||||||
|
R5S72680W266FP#V0
Renesas Electronics Corporation
|
$15.1655 | Yes | Yes | Active | 32 | 266.67 MHz | 2686976 | SH-2A | 32 | 26 | 13.33 MHz | 133 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 285 mA | 3.6 V | 3 V | OTHER | S-PQFP-G208 | Not Qualified | 85 °C | -20 °C | 208 | PLASTIC/EPOXY | QFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | RENESAS ELECTRONICS CORP | LQFP | QFP, QFP208,1.2SQ,20 | 208 | PLQP0208KB | compliant | Renesas Electronics | ||||||||||||
|
R5S72690W266BG#U0
Renesas Electronics Corporation
|
$18.9367 | Yes | Yes | Active | 32 | 266.67 MHz | 2686976 | SH-2A | 32 | 26 | 13.33 MHz | 133 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 285 mA | 3.6 V | 3 V | OTHER | Not Qualified | 85 °C | -20 °C | 272 | PLASTIC/EPOXY | FBGA | BGA272,20X20,32 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 17 mm | 17 mm | RENESAS ELECTRONICS CORP | FBGA | FBGA, BGA272,20X20,32 | 272 | PRBG0272GA | compliant | Renesas Electronics | |||||||||||||
|
R5S72691P266FP#VZ
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 32 | 266.67 MHz | 2686976 | SH-2A | 32 | 26 | 13.33 MHz | 133 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 285 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G256 | Not Qualified | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | QFP | QFP256,1.2SQ,16 | SQUARE | FLATPACK | GULL WING | 400 µm | QUAD | 28 mm | 28 mm | RENESAS ELECTRONICS CORP | LQFP | QFP, QFP256,1.2SQ,16 | 256 | PLQP0256LB | compliant | Renesas Electronics |