Filter Your Search
1 - 10 of 254,246 results
|
LC865404B
onsemi
|
Check for Price | Active | 8 | 31 | NO | 15 V | MICROCONTROLLER | NO | NO | YES | YES | 42 | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.78 mm | DUAL | 15.24 mm | 37.9 mm | ON SEMICONDUCTOR | compliant | 8542.31.00.01 | ||||||||||||||||||||||
|
LC865412B
onsemi
|
Check for Price | Active | 8 | 31 | NO | 15 V | MICROCONTROLLER | NO | NO | YES | YES | 42 | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.78 mm | DUAL | 15.24 mm | 37.9 mm | ON SEMICONDUCTOR | compliant | 8542.31.00.01 | ||||||||||||||||||||||
|
LC865408B
onsemi
|
Check for Price | Active | 8 | 31 | NO | 15 V | MICROCONTROLLER | NO | NO | YES | YES | 42 | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.78 mm | DUAL | 15.24 mm | 37.9 mm | ON SEMICONDUCTOR | compliant | 8542.31.00.01 | SDIP, | |||||||||||||||||||||
|
UJA1079ATW/5V0/WD
NXP Semiconductors
|
Check for Price | Yes | Active | 16 | 563 kHz | 563 kHz | YES | 14 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 28 V | 4.5 V | AUTOMOTIVE | R-PDSO-G32 | Not Qualified | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 6.1 mm | 11 mm | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | 11 X 6.10 MM, 0.65 MM PITCH, GREEN, PLASTIC, MO-153, SOT-549-1, HTSSOP-32 | TSSOP | 32 | |||||||
|
UJA1076ATW/3V3
NXP Semiconductors
|
Check for Price | Active | 16 | 563 kHz | YES | 14 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | FLASH | 28 V | 4.5 V | AUTOMOTIVE | R-PDSO-G32 | Not Qualified | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 6.1 mm | 11 mm | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | 11 X 6.10 MM, 0.65 MM PITCH, GREEN, PLASTIC, MO-153, SOT-549-1, HTSSOP-32 | TSSOP | 32 | ||||||||
|
935292427118
NXP Semiconductors
|
Check for Price | Active | 16 | 563 kHz | YES | 14 V | MICROCONTROLLER | NO | NO | NO | 28 V | 4.5 V | 32 | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 6.1 mm | 11 mm | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | TSSOP, | ||||||||||||||||||||
|
UJA1079ATW/3V3/WD
NXP Semiconductors
|
Check for Price | Yes | Active | 16 | 563 kHz | 563 kHz | YES | 14 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 28 V | 4.5 V | AUTOMOTIVE | R-PDSO-G32 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 32 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 6.1 mm | 11 mm | NXP SEMICONDUCTORS | compliant | 8542.39.00.01 | 11 X 6.10 MM, 0.65 MM PITCH, GREEN, PLASTIC, MO-153, SOT-549-1, HTSSOP-32 | TSSOP | 32 | NXP | ||||
|
935292439118
NXP Semiconductors
|
Check for Price | Active | 16 | 563 kHz | 563 kHz | YES | 14 V | MICROCONTROLLER | NO | NO | NO | 28 V | 4.5 V | 32 | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 6.1 mm | 11 mm | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | HTSSOP, | |||||||||||||||||||
|
UJA1079ATW/5V0
NXP Semiconductors
|
Check for Price | Active | 16 | 563 kHz | 563 kHz | YES | 14 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 28 V | 4.5 V | AUTOMOTIVE | R-PDSO-G32 | Not Qualified | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 6.1 mm | 11 mm | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | 11 X 6.10 MM, 0.65 MM PITCH, GREEN, PLASTIC, MO-153, SOT-549-1, HTSSOP-32 | TSSOP | 32 | ||||||||
|
UJA1076ATW/5V0
NXP Semiconductors
|
Check for Price | Active | 16 | 563 kHz | YES | 14 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | FLASH | 28 V | 4.5 V | AUTOMOTIVE | R-PDSO-G32 | Not Qualified | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 6.1 mm | 11 mm | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | 11 X 6.10 MM, 0.65 MM PITCH, GREEN, PLASTIC, MO-153, SOT-549-1, HTSSOP-32 | TSSOP | 32 |