Parametric results for: L64500AGMC under Microprocessors

Filter Your Search

1 - 10 of 73,712 results

All Filters
|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
package
MC8640DTVU1067NE
Freescale Semiconductor
$0.1395 Buy No Yes Obsolete 32 1.067 GHz 32 32 166.66 MHz YES 950 mV MICROPROCESSOR CMOS YES FLOATING POINT YES YES 1 V 900 mV INDUSTRIAL S-CBGA-B1023 Not Qualified e2 3 105 °C -40 °C 245 30 1023 CERAMIC, METAL-SEALED COFIRED BGA BGA1023,32X32,40 SQUARE GRID ARRAY Tin/Silver (Sn/Ag) BALL 1 mm BOTTOM 2.97 mm 33 mm 33 mm BGA 33 X 33 MM, ROHS COMPLIANT, CERAMIC, FCBGA-1023 1023 3A991.A.1 8542.31.00.01
QU80386EXTC33
Intel Corporation
$0.3110 Buy Yes Obsolete 32 33 MHz 0 16 26 25 MHz YES 5 V MICROPROCESSOR, RISC CMOS YES FIXED POINT NO YES 2 12 3 320 mA 5.5 V 4.5 V S-PQFP-G132 Not Qualified 117 °C -40 °C 132 PLASTIC/EPOXY BQFP SPQFP132,1.1SQ SQUARE FLATPACK, BUMPER GULL WING 635 µm QUAD 4.57 mm 24.13 mm 24.13 mm TQFP-144 8542.31.00.25
MCF54452VP266
NXP Semiconductors
$1.0000 Buy Yes Not Recommended MICROPROCESSOR 3 260 40 Tin/Silver (Sn/Ag) 3A991.A.2 8542.31.00.01
MCF5274CVM166
NXP Semiconductors
$1.0000 Buy Yes Not Recommended 32 166 MHz 32 24 83 MHz YES 1.5 V MICROPROCESSOR, RISC CMOS ALSO REQUIRES 3.3V SUPPLY YES FIXED POINT YES YES 1.6 V 1.4 V INDUSTRIAL S-PBGA-B256 Not Qualified e1 3 85 °C -40 °C 260 40 256 PLASTIC/EPOXY LBGA SQUARE GRID ARRAY, LOW PROFILE Nickel/Gold (Ni/Au) BALL 1 mm BOTTOM 1.6 mm 17 mm 17 mm ROHS COMPLIANT, PLASTIC, MAPBGA-256 3A991.A.2 8542.31.00.01
MCF5483CVR166
NXP Semiconductors
$1.0000 Buy Yes Not Recommended 32 166.66 MHz 66.67 MHz YES 3.3 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT YES YES 3.6 V 3 V INDUSTRIAL S-PBGA-B388 Not Qualified e1 3 85 °C -40 °C 260 40 388 PLASTIC/EPOXY BGA SQUARE GRID ARRAY Nickel/Gold (Ni/Au) BALL 1 mm BOTTOM 2.55 mm 27 mm 27 mm 27 X 27 MM, 1 MM PITCH, MS-034AAL-1, PBGA-388 5A002.A.1 8542.31.00.01
FS32R372SDK0MMM
NXP Semiconductors
$1.0000 Buy Yes Obsolete 32 240 MHz 1048576 40 MHz YES 1.25 V MICROCONTROLLER, RISC CMOS YES FLOATING POINT YES YES 32 1 8 1.1 A 1.31 V 1.19 V S-PBGA-B257 125 °C -40 °C ISO 26262-ASIL B 257 PLASTIC/EPOXY LFBGA BGA257,17X17,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.51 mm 14 mm 14 mm MAPBGA-257 3A991.a.2 8542.31.00.25 2018-08-24
SAM9X72T-I/4PB
Microchip Technology Inc
$1.0000 Buy Yes Active 32 800 MHz 69632 16 23 50 MHz YES MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 16 1 15 8 3 mA 1.21 V 1.14 V S-PBGA-B240 e1 85 °C -40 °C 240 PLASTIC/EPOXY LFBGA BGA240,16X16,25 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 650 µm BOTTOM 240 3A991.a.2 8542.31.00.25 TFBGA-240
ATSAMA5D27C-CNR
Microchip Technology Inc
$1.0000 Buy Yes Active MICROPROCESSOR, RISC 289 5A992.C 8542.31.00.01 2017-05-22 LFBGA-289
ATSAMA5D44B-CUR
Microchip Technology Inc
$1.0000 Buy Yes Active 32 600 MHz 131072 32 26 50 MHz YES 1.26 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT YES YES 32 1 2 8 1.32 V 1.16 V INDUSTRIAL S-PBGA-B361 85 °C -40 °C TS 16949 361 PLASTIC/EPOXY TFBGA BGA361,19X19,32 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.2 mm 16 mm 16 mm 361 5A992.C 8542.31.00.01 2017-10-26 TFBGA-361
MCF5474VR200
NXP Semiconductors
$1.0000 Buy Yes Not Recommended 32 32768 32 32 66.67 MHz YES 1.5 V MICROPROCESSOR CMOS YES FLOATING POINT YES YES 16 4 8 1.58 V 1.43 V S-PBGA-B388 e1 3 70 °C 260 40 388 PLASTIC/EPOXY BGA BGA388,26X26,40 SQUARE GRID ARRAY Nickel/Gold (Ni/Au) BALL 1 mm BOTTOM 2.55 mm 27 mm 27 mm TEPBGA-388 3A991.A.2 8542.31.00.01