Parametric results for: NET+5 under Microprocessors

Filter Your Search

1 - 10 of 68,752 results

All Filters
|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
package
MC8640DTVU1067NE
Freescale Semiconductor
$0.1395 No Yes Obsolete 32 1.067 GHz 32 32 166.66 MHz YES 950 mV MICROPROCESSOR CMOS YES FLOATING POINT YES YES 1 V 900 mV INDUSTRIAL S-CBGA-B1023 Not Qualified e2 3 105 °C -40 °C 245 30 1023 CERAMIC, METAL-SEALED COFIRED BGA BGA1023,32X32,40 SQUARE GRID ARRAY Tin/Silver (Sn/Ag) BALL 1 mm BOTTOM 2.97 mm 33 mm 33 mm BGA 33 X 33 MM, ROHS COMPLIANT, CERAMIC, FCBGA-1023 1023 3A991.A.1 8542.31.00.01
MCF54450AVM240
NXP Semiconductors
$0.3085 Yes Not Recommended 32 240 MHz 16 14 YES MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES COMMERCIAL S-PBGA-B256 Not Qualified e1 3 70 °C 260 40 256 PLASTIC/EPOXY LBGA BGA256,16X16,40 SQUARE GRID ARRAY, LOW PROFILE Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 1.6 mm 17 mm 17 mm MAPBGA-256 3A991.A.2 8542.31.00.01 TRAY
QU80386EXTC33
Intel Corporation
$0.3110 Yes Obsolete 32 33 MHz 0 16 26 25 MHz YES 5 V MICROPROCESSOR, RISC CMOS YES FIXED POINT NO YES 2 12 3 320 mA 5.5 V 4.5 V S-PQFP-G132 Not Qualified 117 °C -40 °C 132 PLASTIC/EPOXY BQFP SPQFP132,1.1SQ SQUARE FLATPACK, BUMPER GULL WING 635 µm QUAD 4.57 mm 24.13 mm 24.13 mm TQFP-144 8542.31.00.25
MCF54416CMJ250
NXP Semiconductors
$0.9047 Yes Obsolete 32 250 MHz 100 MHz YES 1.2 V MICROPROCESSOR CMOS YES FIXED POINT YES YES 1.32 V 1.14 V INDUSTRIAL S-PBGA-B256 Not Qualified 3 85 °C -40 °C 260 40 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY Tin/Silver (Sn/Ag) BALL 1 mm BOTTOM 12 X 12 MM, ROHS COMPLIANT, MAPBGA-256 3A991.A.2 8542.31.00.01 TRAY
MCF54451CVM180
NXP Semiconductors
$0.9533 Yes Not Recommended 32 180 MHz 32 32 60 MHz YES 1.5 V MICROPROCESSOR CMOS YES FIXED POINT YES YES 1.65 V 1.35 V INDUSTRIAL S-PBGA-B256 Not Qualified e1 3 85 °C -40 °C 260 40 256 PLASTIC/EPOXY LBGA BGA256,16X16,40 SQUARE GRID ARRAY, LOW PROFILE Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 1.6 mm 17 mm 17 mm 3A991.A.2 8542.31.00.01 TRAY
ATSAMA5D27C-CNR
Microchip Technology Inc
$1.0000 Yes Active MICROPROCESSOR, RISC 3 289 5A992.C 8542.31.00.01 LFBGA-289 2017-05-22
ATSAMA5D44B-CUR
Microchip Technology Inc
$1.0000 Yes Active 32 600 MHz 131072 32 26 50 MHz YES 1.26 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT YES YES 32 1 2 8 1.32 V 1.16 V INDUSTRIAL S-PBGA-B361 3 85 °C -40 °C TS 16949 361 PLASTIC/EPOXY TFBGA BGA361,19X19,32 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.2 mm 16 mm 16 mm 361 5A992.C 8542.31.00.01 TR TFBGA-361 2017-10-26
ATSAMA5D41B-CUR
Microchip Technology Inc
$1.0000 Yes Active 32 600 MHz 131072 16 26 50 MHz YES 1.26 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT YES YES 32 1 2 8 1.32 V 1.16 V INDUSTRIAL S-PBGA-B289 3 85 °C -40 °C TS 16949 289 PLASTIC/EPOXY LFBGA BGA289,17X17,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) BALL 800 µm BOTTOM 1.4 mm 14 mm 14 mm 289 5A992.C 8542.31.00.01 TR LFBGA-289 2017-10-26
EFR32FG22C121F512GM32-C
Silicon Laboratories Inc
$1.8801 Active MICROPROCESSOR, RISC 8542.31.00.30
S9S08RN32W1MLH
NXP Semiconductors
$2.1843 Yes Active 8 20 MHz 4096 20 MHz YES 3 V MICROPROCESSOR CMOS NO FIXED POINT NO YES 16 3 8 14.8 mA 5.5 V 2.7 V AUTOMOTIVE S-PQFP-G64 e3 3 125 °C -40 °C 260 40 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm LQFP-64 3A991.A.2 8542.31.00.01 TRAY