Filter Your Search
1 - 10 of 73,972 results
|
|
MC8640DTVU1067NE
Freescale Semiconductor
|
$0.1395 Buy | No | Yes | Obsolete | 32 | 1.067 GHz | 32 | 32 | 166.66 MHz | YES | 950 mV | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 1 V | 900 mV | INDUSTRIAL | S-CBGA-B1023 | Not Qualified | e2 | 3 | 105 °C | -40 °C | 245 | 30 | 1023 | CERAMIC, METAL-SEALED COFIRED | BGA | BGA1023,32X32,40 | SQUARE | GRID ARRAY | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 2.97 mm | 33 mm | 33 mm | BGA | 33 X 33 MM, ROHS COMPLIANT, CERAMIC, FCBGA-1023 | 1023 | 3A991.A.1 | 8542.31.00.01 | ||||||||||||
|
|
FS32R274KCK2VMM
NXP Semiconductors
|
$0.2703 Buy | Yes | Active | 32 | 240 MHz | 1572864 | 40 MHz | YES | 1.25 V | MICROCONTROLLER, RISC | CMOS | YES | FLOATING-POINT | YES | YES | 32 | 1 | 8 | 1.48 A | 1.31 V | 1.19 V | S-PBGA-B257 | 3 | 105 °C | -40 °C | 260 | ISO 26262-ASIL D | 40 | 257 | PLASTIC/EPOXY | LFBGA | BGA257,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Nickel/Gold (Ni/Au) | BALL | 800 µm | BOTTOM | 1.51 mm | 14 mm | 14 mm | MABGA-257 | 3A991.a.2 | 8542.31.00.01 | ||||||||||||||
|
|
FS32R372SCK0MMMT
NXP Semiconductors
|
$0.2852 Buy | Yes | Not Recommended | 32 | 240 MHz | 1048576 | 40 MHz | YES | 1.25 V | MICROCONTROLLER, RISC | CMOS | YES | FLOATING POINT | YES | YES | 32 | 1 | 8 | 1.1 A | 1.31 V | 1.19 V | S-PBGA-B257 | 3 | 125 °C | -40 °C | 260 | ISO 26262-ASIL B | 40 | 257 | PLASTIC/EPOXY | LFBGA | BGA257,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Nickel/Gold (Ni/Au) | BALL | 800 µm | BOTTOM | 1.51 mm | 14 mm | 14 mm | MAPBGA-257 | EAR99 | 8542.31.00.01 | ||||||||||||||
|
|
FS32R274KSK2VMM
NXP Semiconductors
|
$0.2902 Buy | Yes | Obsolete | 32 | 240 MHz | 1572864 | 40 MHz | YES | 1.25 V | MICROCONTROLLER, RISC | CMOS | YES | FLOATING-POINT | YES | YES | 32 | 1 | 8 | 1.48 A | 1.31 V | 1.19 V | S-PBGA-B257 | 105 °C | -40 °C | ISO 26262-ASIL D | 257 | PLASTIC/EPOXY | LFBGA | BGA257,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.51 mm | 14 mm | 14 mm | MABGA-257 | 3A991.a.2 | 8542.31.00.01 | 2018-06-21 | |||||||||||||||||
|
|
FS32R372SBK0MMMT
NXP Semiconductors
|
$0.2931 Buy | Yes | Not Recommended | 32 | 240 MHz | 1048576 | 40 MHz | YES | 1.25 V | MICROCONTROLLER, RISC | CMOS | YES | FLOATING POINT | YES | YES | 32 | 1 | 8 | 1.1 A | 1.31 V | 1.19 V | S-PBGA-B257 | 3 | 125 °C | -40 °C | 260 | ISO 26262-ASIL B | 40 | 257 | PLASTIC/EPOXY | LFBGA | BGA257,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Nickel/Gold (Ni/Au) | BALL | 800 µm | BOTTOM | 1.51 mm | 14 mm | 14 mm | MAPBGA-257 | EAR99 | 8542.31.00.01 | ||||||||||||||
|
|
QU80386EXTC33
Intel Corporation
|
$0.3110 Buy | Yes | Obsolete | 32 | 33 MHz | 0 | 16 | 26 | 25 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | NO | YES | 2 | 12 | 3 | 320 mA | 5.5 V | 4.5 V | S-PQFP-G132 | Not Qualified | 117 °C | -40 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | TQFP-144 | 8542.31.00.25 | |||||||||||||||||
|
AT97SC3204-X2A16-10
Microchip Technology Inc
|
$0.7630 Buy | Yes | Yes | Active | 8 | YES | 3.3 V | CRYPTOGRAPHIC AUTHENTICATOR | CMOS | FIXED POINT | NO | NO | R-PDSO-G28 | 70 °C | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 9.7 mm | TSSOP-28 | 28 | 5A992.C | 8542.31.00.01 | TSSOP-28 | Compliant | ||||||||||||||||||||||||||
|
|
ATSAMA5D27C-CNR
Microchip Technology Inc
|
$1.0000 Buy | Yes | Active | MICROPROCESSOR, RISC | 289 | 5A992.C | 8542.31.00.01 | 2017-05-22 | LFBGA-289 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
|
ATSAMA5D44B-CUR
Microchip Technology Inc
|
$1.0000 Buy | Yes | Active | 32 | 600 MHz | 131072 | 32 | 26 | 50 MHz | YES | 1.26 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 32 | 1 | 2 | 8 | 1.32 V | 1.16 V | INDUSTRIAL | S-PBGA-B361 | 85 °C | -40 °C | TS 16949 | 361 | PLASTIC/EPOXY | TFBGA | BGA361,19X19,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.2 mm | 16 mm | 16 mm | 361 | 5A992.C | 8542.31.00.01 | 2017-10-26 | TFBGA-361 | |||||||||||||
|
|
S9S08RN32W1MLC
NXP Semiconductors
|
$1.0000 Buy | Yes | Active | 8 | 20 MHz | 4096 | 20 MHz | YES | 3 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 12 | 2 | 8 | 14.8 mA | 5.5 V | 2.7 V | AUTOMOTIVE | S-PQFP-G32 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Tin (Sn) | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | LQFP-32 | 3A991.A.2 | 8542.31.00.01 |