Parametric results for: PPC405GPR3JB400 under Microprocessors

Filter Your Search

1 - 4 of 4 results

All Filters
|
Manufacturer Part Number: ppc405gpr3jb400
Select parts from the table below to compare.
Compare
Compare
package
PPC405GPR3JB400Z
Applied Micro Circuits Corporation
Check for Price Buy Yes Obsolete 32 400 MHz 32 32 66.66 MHz YES 1.85 V MICROPROCESSOR, RISC CMOS ALSO REQUIRES 3.3V SUPPLY YES FIXED POINT YES YES 1.9 V 1.8 V INDUSTRIAL S-PBGA-B456 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 456 PLASTIC/EPOXY BGA SQUARE GRID ARRAY BALL 1.27 mm BOTTOM 2.65 mm 35 mm 35 mm BGA BGA, 456 Compliant
package
PPC405GPR-3JB400Z
Applied Micro Circuits Corporation
Check for Price Buy Yes Obsolete 32 400 MHz 32 32 66.66 MHz YES 1.85 V MICROPROCESSOR, RISC CMOS ALSO REQUIRES 3.3V SUPPLY YES FIXED POINT YES YES 1.9 V 1.8 V INDUSTRIAL S-PBGA-B456 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 456 PLASTIC/EPOXY BGA BGA456,26X26,50 SQUARE GRID ARRAY BALL 1.27 mm BOTTOM 2.65 mm 35 mm 35 mm BGA BGA, BGA456,26X26,50 456 Compliant 3A991.a.2 8542.31.00.25
package
PPC405GPR3JB400
Applied Micro Circuits Corporation
Check for Price Buy Yes Obsolete 32 400 MHz 32 32 66.66 MHz YES 1.85 V MICROPROCESSOR, RISC CMOS ALSO REQUIRES 3.3V SUPPLY YES FIXED POINT YES YES 1.9 V 1.8 V INDUSTRIAL S-PBGA-B456 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 456 PLASTIC/EPOXY BGA SQUARE GRID ARRAY BALL 1.27 mm BOTTOM 2.65 mm 35 mm 35 mm BGA BGA, 456 Compliant
package
PPC405GPR-3JB400
Applied Micro Circuits Corporation
Check for Price Buy Yes Obsolete 32 400 MHz 32 32 66.66 MHz YES 1.85 V MICROPROCESSOR, RISC CMOS ALSO REQUIRES 3.3V SUPPLY YES FIXED POINT YES YES 1.9 V 1.8 V INDUSTRIAL S-PBGA-B456 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 456 PLASTIC/EPOXY BGA BGA456,26X26,50 SQUARE GRID ARRAY BALL 1.27 mm BOTTOM 2.65 mm 35 mm 35 mm BGA BGA, BGA456,26X26,50 456 Compliant 3A991.a.2 8542.31.00.25