Filter Your Search
31 - 40 of 86,542 results
|
ATWILC1000B-UU-T
Microchip Technology Inc
|
$0.8594 | Yes | Yes | Active | YES | 1.1 V | SoC | CMOS | S-PBGA-B55 | 85 °C | -40 °C | 55 | PLASTIC/EPOXY | VFBGA | BGA55,8X8,14 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 350 µm | BOTTOM | 589 µm | 3.24 mm | 3.24 mm | MICROCHIP TECHNOLOGY INC | WLCSP-55 | compliant | 5A992.C | 8542.39.00.01 | Microchip | ||||||||||||||||
|
NT3H1201W0FTTJ
NXP Semiconductors
|
$0.8625 | Yes | Obsolete | MICROPROCESSOR CIRCUIT | 1 | 260 | NOT SPECIFIED | NXP SEMICONDUCTORS | compliant | NXP | TSSOP | 8 | SOT505-1 | |||||||||||||||||||||||||||||||||
|
ATWILC1000B-MU-Y
Microchip Technology Inc
|
$0.8749 | Yes | Yes | Active | YES | 1.1 V | SoC | CMOS | S-XQCC-N40 | 85 °C | -40 °C | 40 | UNSPECIFIED | HVQCCN | LCC40,.2SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 400 µm | QUAD | 1 mm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | QFN-40 | compliant | 8542.31.00.01 | Microchip | |||||||||||||||||
|
AR1100-I/MQ
Microchip Technology Inc
|
$0.8871 | Yes | Not Recommended | YES | 3.3 V | MICROPROCESSOR CIRCUIT | CMOS | ALSO OPERATES AT 5V SUPPLY | 3.465 V | 3.135 V | INDUSTRIAL | S-PQCC-N20 | e3 | 85 °C | -40 °C | TS 16949 | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.20SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | 5 X 5 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, QFN-20 | compliant | EAR99 | 8542.39.00.01 | Microchip | QFN | 20 | |||||||||
|
NJU3730D
New Japan Radio Co Ltd
|
$0.8943 | Yes | Yes | Transferred | NO | 5 V | MICROPROCESSOR CIRCUIT | CMOS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e6 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN BISMUTH | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 7.62 mm | 8.8 mm | NEW JAPAN RADIO CO LTD | DIP-8 | compliant | 8542.31.00.01 | DIP | 8 | ||||||||||||
|
MTCH1030-I/MG
Microchip Technology Inc
|
$0.9000 | Active | YES | 3 V | CAPACITIVE TOUCH SCREEN CONTROLLER | CMOS | 5.5 V | 2 V | S-PQCC-N16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
TDA8035HN/C1,157
NXP Semiconductors
|
$0.9265 | Yes | Active | YES | 3.3 V | MICROPROCESSOR CIRCUIT | CMOS | 220 mA | 5.5 V | 2.7 V | OTHER | S-PQCC-N32 | Not Qualified | 1 | 85 °C | -25 °C | 260 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | NXP SEMICONDUCTORS | HVQFN-32 | compliant | NXP | QFN | 32 | SOT617-7 | ||||||||||
|
MTCH1030-I/ST
Microchip Technology Inc
|
$0.9400 | Active | YES | 3 V | CAPACITIVE TOUCH SCREEN CONTROLLER | CMOS | 5.5 V | 2 V | R-PDSO-G14 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | MICROCHIP TECHNOLOGY INC | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
MTCH1060-I/REB
Microchip Technology Inc
|
$0.9400 | Active | YES | 3.3 V | CAPACITIVE TOUCH SCREEN CONTROLLER | CMOS | 5.5 V | 2 V | S-PQCC-N20 | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.12SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 400 µm | QUAD | 900 µm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | unknown | Microchip | ||||||||||||||||||
|
MTCH1030T-I/ST
Microchip Technology Inc
|
$0.9500 | Active | YES | 3 V | CAPACITIVE TOUCH SCREEN CONTROLLER | CMOS | 5.5 V | 2 V | R-PDSO-G14 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | MICROCHIP TECHNOLOGY INC | unknown | 8542.31.00.01 |