Parametric results for: V292PBC under Other uPs/uCs/Peripheral ICs

Filter Your Search

31 - 40 of 88,252 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ATWILC1000B-UU-T
Microchip Technology Inc
$0.8594 Yes Yes Active YES 1.1 V SoC CMOS S-PBGA-B55 85 °C -40 °C 55 PLASTIC/EPOXY VFBGA BGA55,8X8,14 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH TIN SILVER COPPER BALL 350 µm BOTTOM 589 µm 3.24 mm 3.24 mm MICROCHIP TECHNOLOGY INC WLCSP-55 compliant 5A992.C 8542.39.00.01 Microchip
NT3H1201W0FTTJ
NXP Semiconductors
$0.8716 Yes Obsolete MICROPROCESSOR CIRCUIT 1 260 NOT SPECIFIED NXP SEMICONDUCTORS compliant NXP TSSOP 8 SOT505-1
ATWILC1000B-MU-Y
Microchip Technology Inc
$0.8749 Yes Yes Active YES 1.1 V SoC CMOS S-XQCC-N40 85 °C -40 °C 40 UNSPECIFIED HVQCCN LCC40,.2SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 400 µm QUAD 1 mm 5 mm 5 mm MICROCHIP TECHNOLOGY INC QFN-40 compliant 8542.31.00.01 Microchip
AR1100-I/MQ
Microchip Technology Inc
$0.8871 Yes Not Recommended YES 3.3 V MICROPROCESSOR CIRCUIT CMOS ALSO OPERATES AT 5V SUPPLY 3.465 V 3.135 V INDUSTRIAL S-PQCC-N20 e3 85 °C -40 °C TS 16949 20 PLASTIC/EPOXY HVQCCN LCC20,.20SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 650 µm QUAD 1 mm 5 mm 5 mm MICROCHIP TECHNOLOGY INC 5 X 5 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, QFN-20 compliant EAR99 8542.39.00.01 Microchip QFN 20
NJU3730D
New Japan Radio Co Ltd
$0.8943 Yes Yes Transferred NO 5 V MICROPROCESSOR CIRCUIT CMOS 5.5 V 4.5 V INDUSTRIAL R-PDIP-T8 Not Qualified e6 85 °C -40 °C 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN BISMUTH THROUGH-HOLE 2.54 mm DUAL 4.7 mm 7.62 mm 8.8 mm NEW JAPAN RADIO CO LTD DIP-8 compliant 8542.31.00.01 DIP 8
MTCH1030-I/MG
Microchip Technology Inc
$0.9000 Active YES 3 V CAPACITIVE TOUCH SCREEN CONTROLLER CMOS 5.5 V 2 V S-PQCC-N16 85 °C -40 °C 16 PLASTIC/EPOXY HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 900 µm 3 mm 3 mm MICROCHIP TECHNOLOGY INC unknown 8542.31.00.01
TDA8035HN/C1,157
NXP Semiconductors
$0.9265 Yes Active YES 3.3 V MICROPROCESSOR CIRCUIT CMOS 220 mA 5.5 V 2.7 V OTHER S-PQCC-N32 Not Qualified 1 85 °C -25 °C 260 NOT SPECIFIED 32 PLASTIC/EPOXY HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 1 mm 5 mm 5 mm NXP SEMICONDUCTORS HVQFN-32 compliant NXP QFN 32 SOT617-7
MTCH1030-I/ST
Microchip Technology Inc
$0.9400 Active YES 3 V CAPACITIVE TOUCH SCREEN CONTROLLER CMOS 5.5 V 2 V R-PDSO-G14 85 °C -40 °C 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm MICROCHIP TECHNOLOGY INC unknown 8542.31.00.01
MTCH1060-I/REB
Microchip Technology Inc
$0.9400 Active YES 3.3 V CAPACITIVE TOUCH SCREEN CONTROLLER CMOS 5.5 V 2 V S-PQCC-N20 e3 85 °C -40 °C 20 PLASTIC/EPOXY HVQCCN LCC20,.12SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 400 µm QUAD 900 µm 3 mm 3 mm MICROCHIP TECHNOLOGY INC unknown Microchip
MTCH1030T-I/ST
Microchip Technology Inc
$0.9500 Active YES 3 V CAPACITIVE TOUCH SCREEN CONTROLLER CMOS 5.5 V 2 V R-PDSO-G14 85 °C -40 °C 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm MICROCHIP TECHNOLOGY INC unknown 8542.31.00.01