Filter Your Search
41 - 50 of 5,477 results
|
SE0GTFHHL-C1000-D
Delkin Devices
|
$25.4722 | Yes | Obsolete | 4 | YES | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | 25 MBps | 3.6 V | 2.7 V | INDUSTRIAL | R-XUUC-N9 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | 2.25 mm | 24 mm | 32 mm | DELKIN DEVICES INC | ROHS COMPLIANT, CARD-9 | unknown | 8542.31.00.01 | DELKIN DEVICES | |||||||||
|
AP-ISD04GIS4B-2CM
Apacer Technology Inc
|
$25.7200 | Yes | Contact Manufacturer | ATA; IDE; SCSI | 4 | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | 19 MBps | 3.6 V | 2.7 V | INDUSTRIAL | R-XUUC-N9 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | 2.25 mm | 24 mm | 32 mm | APACER TECHNOLOGY INC | DIE, | unknown | 8542.31.00.01 | ||||||||
|
APHA004GR23CG-CM
Apacer Technology Inc
|
$26.3246 | Yes | Contact Manufacturer | USB | YES | 5 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | 32 MBps | 5.5 V | 4.5 V | COMMERCIAL | R-XUUC-N | 70 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | 8.6 mm | 18 mm | 55.29 mm | APACER TECHNOLOGY INC | DIE, | unknown | 8542.31.00.01 | |||||||||||
|
SFSD1024L1BM1TO-E-DF-221-STD
Swissbit
|
$26.4300 | Yes | Obsolete | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | 104 MBps | 3.6 V | 2.7 V | OTHER | R-XUUC-N | 85 °C | -25 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | SWISSBIT AG | DIE, | compliant | 8542.31.00.01 | |||||||||||||
|
MTEDCBR002SAJ-1M2IT
Micron Technology Inc
|
$26.7529 | Yes | Obsolete | USB | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | 30 MBps | 3.5 V | 2.85 V | INDUSTRIAL | R-XXMA-N10 | e3 | 85 °C | -40 °C | 260 | 30 | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | Matte Tin (Sn) | NO LEAD | UNSPECIFIED | 5.9 mm | 26.6 mm | 36.9 mm | MICRON TECHNOLOGY INC | MODULE-10 | compliant | 8542.31.00.01 | Micron | |||||||
|
MTEDCBE002SAJ-1M2IT
Micron Technology Inc
|
$26.7529 | Yes | Obsolete | USB | YES | 5 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | 30 MBps | 5.25 V | 4.75 V | INDUSTRIAL | R-XXMA-N10 | 85 °C | -40 °C | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO LEAD | UNSPECIFIED | 5.9 mm | 26.6 mm | 36.9 mm | MICRON TECHNOLOGY INC | MODULE-10 | compliant | 8542.31.00.01 | ||||||||||||
|
MTEDCAE002SAJ-1M2IT
Micron Technology Inc
|
$26.7529 | Yes | Obsolete | USB | 2 | YES | 5 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | 30 MBps | 5.25 V | 4.75 V | INDUSTRIAL | R-XXMA-N10 | e3 | 85 °C | -40 °C | 260 | 30 | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | Matte Tin (Sn) | NO LEAD | UNSPECIFIED | 9.7 mm | 26.6 mm | 36.9 mm | MICRON TECHNOLOGY INC | MODULE-10 | compliant | 8542.31.00.01 | Micron | ||||||
|
MTEDCAR002SAJ-1M2IT
Micron Technology Inc
|
$26.7530 | Yes | Obsolete | USB | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | 30 MBps | 3.5 V | 2.85 V | INDUSTRIAL | R-XXMA-N10 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO LEAD | UNSPECIFIED | 9.7 mm | 26.6 mm | 36.9 mm | MICRON TECHNOLOGY INC | MODULE-10 | compliant | 8542.31.00.01 | ||||||||||
|
SFCF0512H1BK2TO-I-MS-553-SMA
Swissbit
|
$26.8222 | Obsolete | ATA; PCMCIA; PC-AT | 16 | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | ALSO OPRATES AT 5V | IDE | 66 MBps | 3.63 V | 2.97 V | INDUSTRIAL | R-XUUC-N50 | 85 °C | -40 °C | 50 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | 4.1 mm | 36.4 mm | 42.8 mm | SWISSBIT AG | PC CARD-50 | compliant | 8542.31.00.01 | Swissbit | ||||||||
|
SFCF0256H1BK1TO-C-MS-553-SMA
Swissbit
|
$27.0700 | Obsolete | ATA; PCMCIA; PC-AT | 16 | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | ALSO OPRATES AT 5V | IDE | 66 MBps | 3.63 V | 2.97 V | COMMERCIAL | R-XUUC-N50 | 70 °C | 50 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | 4.1 mm | 36.4 mm | 42.8 mm | SWISSBIT AG | PC CARD-50 | compliant | 8542.31.00.01 |