Filter Your Search
21 - 30 of 12,892 results
|
M48T86MH1TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 114 | 8 | 8.192 kHz | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | MOS | PARALLEL, MUXED BUS | Y | 8 | 15 mA | 5.5 V | 4.5 V | COMMERCIAL | SECONDS | NO | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.05 mm | 8.56 mm | 18.1 mm | STMICROELECTRONICS | SOIC | SOP, SOP28,.5 | 28 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
BQ3285S
Benchmarq Microelectronics Inc
|
Check for Price | No | Obsolete | 114 | 8 | 8.192 kHz | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | SELECTABLE INTEL/MOTOROLA TIMING; RAM CLEAR I/P; DAYLIGHT SAVING OPTION | PARALLEL, MUXED BUS | Y | 8 | 15 mA | 5.5 V | 4.5 V | COMMERCIAL | SECONDS | YES | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | BENCHMARQ MICROELECTRONICS INC | unknown | |||||||||||||
|
DS12885S
Dallas Semiconductor
|
Check for Price | No | Transferred | 114 | 8 | 8.192 kHz | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | DAYLIGHT SAVINGS OPTION; SELECTABLE MOTOROLA/INTEL TIMING | PARALLEL, MUXED BUS | Y | 8 | 15 mA | 5.5 V | 4.5 V | COMMERCIAL | SECONDS | YES | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | DALLAS SEMICONDUCTOR | SOIC-24 | unknown | ||||||||||||
|
DS1689
Dallas Semiconductor
|
Check for Price | No | Transferred | 114 | 16 | 8 | 32.768 kHz | 32 kHz | NO | 5 V | TIMER, REAL TIME CLOCK | CMOS | AUXILIARY BATTERY I/P; POWER ON INTRPT W... more | PARALLEL, MUXED BUS | Y | 8 | 15 mA | 5.5 V | 2.7 V | COMMERCIAL | SECONDS | YES | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DALLAS SEMICONDUCTOR | 0.600 INCH, DIP-28 | unknown | |||||||||||
|
BQ4287EMT
Benchmarq Microelectronics Inc
|
Check for Price | No | Obsolete | 114 | 8 | 32.768 kHz | 32 kHz | NO | 5 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, MUXED BUS | Y | 8 | 15 mA | 5.5 V | 4.5 V | COMMERCIAL | SECONDS | NO | R-PDIP-P24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | BENCHMARQ MICROELECTRONICS INC | unknown | ||||||||||||||
|
RTC-6593
Epson Electronics America Inc
|
Check for Price | No | Obsolete | 114 | PC-AT | 8 | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | MOS | PARALLEL, MUXED BUS | Y | 8 | 10 mA | 5.5 V | 4.5 V | COMMERCIAL | SECONDS | YES | R-PDSO-G24 | Not Qualified | e0 | 70 °C | -10 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.5 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.8 mm | 7.9 mm | SEIKO EPSON CORP | SOIC | SOP, SOP24,.5 | 24 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
DS1587
Dallas Semiconductor
|
Check for Price | No | Obsolete | 114 | 8 | 32.768 kHz | 32 kHz | NO | 5 V | TIMER, REAL TIME CLOCK | CMOS | AUXILIARY BTRY I/P; POWER ON INTRPT WITH... more | PARALLEL, MUXED BUS | Y | 8 | 50 mA | 5.5 V | 4.5 V | COMMERCIAL | SECONDS | NO | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | DALLAS SEMICONDUCTOR | DIP-28 | unknown | ||||||||||||
|
DS12885Q
Dallas Semiconductor
|
Check for Price | No | Transferred | 114 | 8 | 8.192 kHz | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | DAYLIGHT SAVINGS OPTION; SELECTABLE MOTOROLA/INTEL TIMING | PARALLEL, MUXED BUS | Y | 8 | 15 mA | 5.5 V | 4.5 V | COMMERCIAL | SECONDS | YES | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | DALLAS SEMICONDUCTOR | PLASTIC, LCC-28 | unknown | ||||||||||||
|
DS14287
Dallas Semiconductor
|
Check for Price | No | Transferred | 114 | 8 | 8.192 kHz | 32 kHz | NO | 5 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, MUXED BUS | Y | 8 | 15 mA | 5.5 V | 4.5 V | COMMERCIAL | SECONDS | NO | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DALLAS SEMICONDUCTOR | MODULE, DIP-24 | unknown | |||||||||||||
|
RTC-6593
Seiko Epson Corporation
|
Check for Price | No | Obsolete | 114 | PC-AT | 8 | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | MOS | PARALLEL, MUXED BUS | Y | 8 | 10 mA | 5.5 V | 4.5 V | COMMERCIAL | SECONDS | YES | R-PDSO-G24 | Not Qualified | e0 | 70 °C | -10 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.5 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.8 mm | 7.9 mm | SEIKO EPSON CORP | SOP-24 | unknown | EAR99 | 8542.39.00.01 |