Filter Your Search
41 - 50 of 12,892 results
|
DS12885
Dallas Semiconductor
|
Check for Price | No | Transferred | 114 | 8 | 8.192 kHz | 32 kHz | NO | 5 V | TIMER, REAL TIME CLOCK | CMOS | DAYLIGHT SAVINGS OPTION; SELECTABLE MOTOROLA/INTEL TIMING | PARALLEL, MUXED BUS | Y | 8 | 15 mA | 5.5 V | 4.5 V | COMMERCIAL | SECONDS | YES | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DALLAS SEMICONDUCTOR | DIP-24 | unknown | ||||||||||
|
M48T86PC1
STMicroelectronics
|
Check for Price | Yes | Obsolete | 114 | 8 | 8.192 kHz | 32 kHz | NO | 5 V | TIMER, REAL TIME CLOCK | MOS | PARALLEL, MUXED BUS | Y | 8 | 15 mA | 5.5 V | 4.5 V | COMMERCIAL | SECONDS | NO | R-PDIP-T24 | Not Qualified | e3 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.65 mm | 15.24 mm | 34.545 mm | STMICROELECTRONICS | DIP, DIP24,.6 | unknown | DIP | 24 | EAR99 | 8542.39.00.01 | ||||
|
BQ3285Q
Benchmarq Microelectronics Inc
|
Check for Price | No | Obsolete | 114 | 8 | 8.192 kHz | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | SELECTABLE INTEL/MOTOROLA TIMING; RAM CLEAR I/P; DAYLIGHT SAVING OPTION | PARALLEL, MUXED BUS | Y | 8 | 15 mA | 5.5 V | 4.5 V | COMMERCIAL | SECONDS | YES | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | BENCHMARQ MICROELECTRONICS INC | QCCJ, LDCC28,.5SQ | unknown | ||||||||||
|
BQ4285PN
Benchmarq Microelectronics Inc
|
Check for Price | No | Obsolete | 114 | 8 | 8.192 kHz | 32 kHz | NO | 5 V | TIMER, REAL TIME CLOCK | CMOS | DAYLIGHT SAVING OPTION; BACKUP & WRITE PROTECTION FOR EXTERNAL SRAM | PARALLEL, MUXED BUS | Y | 8 | 15 mA | 5.5 V | 4.5 V | INDUSTRIAL | SECONDS | YES | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | BENCHMARQ MICROELECTRONICS INC | unknown | ||||||||||
|
BQ4285EP
Benchmarq Microelectronics Inc
|
Check for Price | No | Obsolete | 114 | 8 | 32.768 kHz | 32 kHz | NO | 5 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, MUXED BUS | Y | 8 | 15 mA | 5.5 V | 4.5 V | COMMERCIAL | SECONDS | YES | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | BENCHMARQ MICROELECTRONICS INC | DIP-24 | unknown | |||||||||||
|
BQ4285ESS
Benchmarq Microelectronics Inc
|
Check for Price | Obsolete | 114 | 8 | 32.768 kHz | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, MUXED BUS | 8 | 15 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | BENCHMARQ MICROELECTRONICS INC | unknown | |||||||||||||||||||||
|
BQ4287EMT-N
Benchmarq Microelectronics Inc
|
Check for Price | No | Obsolete | 114 | 8 | 32.768 kHz | 32 kHz | NO | 5 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, MUXED BUS | Y | 8 | 15 mA | 5.5 V | 4.5 V | INDUSTRIAL | SECONDS | NO | R-XDMA-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | UNSPECIFIED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | BENCHMARQ MICROELECTRONICS INC | unknown | |||||||||||
|
BQ3285QN
Benchmarq Microelectronics Inc
|
Check for Price | No | Obsolete | 114 | 8 | 8.192 kHz | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | SELECTABLE INTEL/MOTOROLA TIMING; RAM CLEAR I/P; DAYLIGHT SAVING OPTION | PARALLEL, MUXED BUS | Y | 8 | 15 mA | 5.5 V | 4.5 V | INDUSTRIAL | SECONDS | YES | S-PQCC-J28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | BENCHMARQ MICROELECTRONICS INC | QCCJ, LDCC28,.5SQ | unknown | |||||||||
|
DS14285
Dallas Semiconductor
|
Check for Price | No | Transferred | 114 | 8 | 8.192 kHz | 32 kHz | NO | 5 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, MUXED BUS | Y | 8 | 15 mA | 5.5 V | 4.5 V | COMMERCIAL | SECONDS | YES | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DALLAS SEMICONDUCTOR | DIP-24 | unknown | |||||||||||
|
DS14285Q
Dallas Semiconductor
|
Check for Price | No | Transferred | 114 | 8 | 8.192 kHz | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, MUXED BUS | Y | 8 | 15 mA | 5.5 V | 4.5 V | COMMERCIAL | SECONDS | YES | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | DALLAS SEMICONDUCTOR | PLASTIC, LCC-28 | unknown |