Filter Your Search
31 - 40 of 12,892 results
|
DS14285S
Dallas Semiconductor
|
Check for Price | No | Transferred | 114 | 8 | 8.192 kHz | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, MUXED BUS | Y | 8 | 15 mA | 5.5 V | 4.5 V | COMMERCIAL | SECONDS | YES | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | DALLAS SEMICONDUCTOR | SOIC-24 | unknown | |||||||||||||
|
BQ4285LP
Benchmarq Microelectronics Inc
|
Check for Price | No | Obsolete | 114 | 8 | 32.768 kHz | 32 kHz | NO | 3.15 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, MUXED BUS | Y | 8 | 9 mA | 3.6 V | 2.7 V | COMMERCIAL | SECONDS | YES | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | BENCHMARQ MICROELECTRONICS INC | DIP, DIP24,.6 | unknown | |||||||||||||
|
DS1693
Dallas Semiconductor
|
Check for Price | No | Transferred | 114 | 16 | 8 | 32.768 kHz | 32 kHz | NO | 3.3 V | TIMER, REAL TIME CLOCK | CMOS | CAN ALSO OPERATE WITH 5V SUPPLY | PARALLEL, DIRECT ADDRESS/MUXED BUS | Y | 8 | 15 mA | 3.63 V | 2.7 V | COMMERCIAL | SECONDS | NO | R-PDMA-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DALLAS SEMICONDUCTOR | 0.740 INCH, MODULE, DIP-28 | unknown | |||||||||||
|
DS1688
Dallas Semiconductor
|
Check for Price | No | Transferred | 114 | 16 | 8 | 32 kHz | 32 kHz | NO | 5 V | TIMER, REAL TIME CLOCK | CMOS | CAN ALSO OPERATE AT 5V | PARALLEL, MUXED BUS | Y | 8 | 15 mA | 5.5 V | 4.5 V | COMMERCIAL | SECONDS | YES | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DALLAS SEMICONDUCTOR | 0.600 INCH, DIP-28 | unknown | |||||||||||
|
M48T86MH1
STMicroelectronics
|
Check for Price | Yes | Obsolete | 114 | 8 | 8.192 kHz | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | MOS | PARALLEL, MUXED BUS | Y | 8 | 15 mA | 5.5 V | 4.5 V | COMMERCIAL | SECONDS | NO | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.05 mm | 8.56 mm | 18.1 mm | STMICROELECTRONICS | 0.330 INCH, PLASTIC, SOH-28 | compliant | SOIC | 28 | EAR99 | 8542.39.00.01 | ||||||
|
DS1688S
Dallas Semiconductor
|
Check for Price | No | Transferred | 114 | 16 | 8 | 32 kHz | 32 kHz | YES | 3.3 V | TIMER, REAL TIME CLOCK | CMOS | CAN ALSO OPERATE WITH 5V SUPPLY | PARALLEL, DIRECT ADDRESS/MUXED BUS | Y | 8 | 15 mA | 5.5 V | 2.7 V | COMMERCIAL | SECONDS | YES | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.45 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | DALLAS SEMICONDUCTOR | SOIC-28 | unknown | |||||||||||
|
BQ4285P
Benchmarq Microelectronics Inc
|
Check for Price | No | Obsolete | 114 | 8 | 8.192 kHz | 32 kHz | NO | 5 V | TIMER, REAL TIME CLOCK | CMOS | DAYLIGHT SAVING OPTION; BACKUP & WRITE PROTECTION FOR EXTERNAL SRAM | PARALLEL, MUXED BUS | Y | 8 | 15 mA | 5.5 V | 4.5 V | COMMERCIAL | SECONDS | YES | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | BENCHMARQ MICROELECTRONICS INC | unknown | |||||||||||||
|
DS12B887
Dallas Semiconductor
|
Check for Price | No | Obsolete | 114 | 8 | 8.192 kHz | 32 kHz | NO | 5 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, MUXED BUS | Y | 8 | 15 mA | 5.5 V | 4.5 V | COMMERCIAL | SECONDS | NO | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | DALLAS SEMICONDUCTOR | DIP, DIP24,.6 | unknown | |||||||||||||
|
BQ3287AMT-I
Benchmarq Microelectronics Inc
|
Check for Price | No | Obsolete | 114 | 8 | 8.192 kHz | 32 kHz | NO | 5 V | TIMER, REAL TIME CLOCK | CMOS | RAM CLEAR I/P | PARALLEL, MUXED BUS | Y | 8 | 15 mA | 5.5 V | 4.5 V | COMMERCIAL | SECONDS | NO | R-PDIP-P24 | Not Qualified | e0 | 70 °C | -20 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | BENCHMARQ MICROELECTRONICS INC | DIP, DIP24,.6 | unknown | |||||||||||
|
MX836818
Macronix International Co Ltd
|
Check for Price | Obsolete | 114 | 8085; 8048; 8049; MC3870; MC6805; MC146805; S2000; 8021 | 8 | 32.768 kHz | 32 kHz | NO | 5 V | TIMER, REAL TIME CLOCK | CMOS | 3 TIME BASE I/P OPTIONS; SELECTABLE MOTO... more | PARALLEL, MUXED BUS | 8 | 5.5 V | 4.5 V | R-PDIP-T24 | Not Qualified | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MACRONIX INTERNATIONAL CO LTD | DIP, | unknown | DIP | 24 | EAR99 | 8542.39.00.01 |