Parametric results for: SFH-4253-R-R under Infrared LEDs

Filter Your Search

71 - 80 of 16,189 results

All Filters
|
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TSAL6100-MS12
Vishay Intertechnologies
$0.1417 Yes Active 100 mA 1.6 V NO THROUGH HOLE MOUNT 940 nm 20 deg INFRARED LED 5 V GaAs/GaAIAs 50 m 85 °C -40 °C 8541.40.20.00
SIR333-A
Everlight Electronics Co Ltd
$0.1422 Yes Yes Active 100 mA 1 875 nm HIGH RELIABILITY SINGLE INFRARED LED 85 °C -40 °C ROUND 5 mm 8541.40.20.00 PLASTIC PACKAGE-2 EAR99
IR26-51C/L510/TR8
Everlight Electronics Co Ltd
$0.1422 Yes Active 50 mA 1.7 V 1 YES SURFACE MOUNT 940 nm 20 deg SINGLE INFRARED LED 5 V GaAlAs 45 m 85 °C -25 °C TR, 7 INCH ROUND 1.6 mm 8541.40.20.00 EAR99
SIR204C
Everlight Electronics Co Ltd
$0.1422 Yes Yes Active 100 mA 1.65 V 1 NO THROUGH HOLE MOUNT 875 nm 30 deg HIGH RELIABILITY SINGLE INFRARED LED 5 V GaAlAs 45 m 85 °C -40 °C ROUND 3 mm 8541.40.20.00 EAR99
VSMB2000X01
Vishay Intertechnologies
$0.1428 Yes Active 100 mA 1 940 nm 40 mW HIGH RELIABILITY SINGLE INFRARED LED e3 85 °C -40 °C ROUND Matte Tin (Sn) 1.8 mm 8541.40.20.00
SIR204-A
Everlight Electronics Co Ltd
$0.1446 Yes Yes Active 100 mA 1.65 V 1 NO THROUGH HOLE MOUNT 875 nm 30 deg HIGH RELIABILITY SINGLE INFRARED LED 5 V GaAlAs 45 m 85 °C -40 °C ROUND 3 mm 8541.40.20.00 EAR99
L-7104F3C
Kingbright
$0.1447 Yes Transferred 50 mA 1.6 V 1 NO THROUGH HOLE MOUNT 940 nm 34 deg SINGLE INFRARED LED 5 V GaAs 50 m 85 °C -40 °C ROUND 3 mm 8541.40.20.00 ROHS COMPLIANT PACKAGE-2
L-7113F3BT
Kingbright
$0.1468 Yes Yes Transferred 50 mA 1.6 V 1 NO THROUGH HOLE MOUNT 940 nm 20 deg SINGLE INFRARED LED 5 V GaAs 50 m 85 °C -40 °C ROUND 5 mm 8541.40.20.00 ROHS COMPLIANT PACKAGE-2
15412094BA400
Wurth Elektronik
$0.1490 Yes Active 70 mA 1.8 V 1 YES SURFACE MOUNT 940 nm 140 deg IEC-61249-2-21 SINGLE INFRARED LED 5 V AlGaAs 50 m 85 °C -40 °C TR, POLYSTYRENE, 7 INCH RECTANGULAR 2 mm 8541.40.20.00
IR95-21C/L491/TR10
Everlight Electronics Co Ltd
$0.1491 Yes Active 65 mA 1.5 V 1 YES SURFACE MOUNT 940 nm 20 deg HIGH RELIABILITY SINGLE INFRARED LED 5 V GaAlAs 45 m 85 °C -40 °C TR, 7 INCH ROUND 1.9 mm 8541.40.20.00 EAR99