Filter Your Search
81 - 90 of 16,189 results
|
|
LTE-3371T
Lite-On Semiconductor Corporation
|
$0.1590 Buy | Active | 100 mA | 2.1 V | 1 | NO | THROUGH HOLE MOUNT | 940 nm | 40 deg | SINGLE | INFRARED LED | 5 V | GaAlAs | 50 m | e0 | 85 °C | -40 °C | ROUND | Tin/Lead (Sn/Pb) | 5 mm | 8541.40.20.00 | ||||||||||||
|
|
LTE-302
Lite-On Semiconductor Corporation
|
$0.1591 Buy | Yes | Active | 50 mA | 1.6 V | NO | THROUGH HOLE MOUNT | 940 nm | 40 deg | INFRARED LED | 5 V | GaAlAs | 50 m | 100 °C | -55 °C | 8541.40.20.00 | |||||||||||||||||
|
|
LTE-3271BL
Lite-On Semiconductor Corporation
|
$0.1609 Buy | Active | INFRARED LED | 8541.40.20.00 | |||||||||||||||||||||||||||||
|
|
LTE-2871C
Lite-On Semiconductor Corporation
|
$0.1609 Buy | No | Active | 60 mA | 1 | 940 nm | SINGLE | INFRARED LED | e0 | 85 °C | -40 °C | ROUND | Tin/Lead (Sn/Pb) | 5 mm | 8541.40.20.00 | Compliant | |||||||||||||||||
|
|
HIR204C
Everlight Electronics Co Ltd
|
$0.1625 Buy | Yes | Yes | Active | 100 mA | 1.65 V | 1 | NO | THROUGH HOLE MOUNT | 850 nm | 25 deg | HIGH RELIABILITY | SINGLE | INFRARED LED | 5 V | GaAlAs | 45 m | 85 °C | -40 °C | ROUND | 3 mm | 8541.40.20.00 | PLASTIC PACKAGE-2 | EAR99 | |||||||||
|
|
TSAL6102
Vishay Intertechnologies
|
$0.1671 Buy | Yes | Active | 100 mA | 1.6 V | 1 | NO | RADIAL MOUNT | 940 nm | 40 mW | 20 deg | HIGH RELIABILITY | SINGLE | INFRARED LED | 5 V | GaAlAs | 30 m | 85 °C | -40 °C | BULK | ROUND | 5 mm | 8541.40.20.00 | ||||||||||
|
|
QEB373ZR
onsemi
|
$0.1690 Buy | Yes | Yes | Active | 50 mA | 1.7 V | 1 | YES | SURFACE MOUNT | 875 nm | 24 deg | SINGLE | INFRARED LED | 5 V | AlGaAs | e3 | 100 °C | -40 °C | TR | ROUND | MATTE TIN | 2 mm | 8541.40.20.00 | ROHS COMPLIANT, SURFACE MOUNT, PLASTIC PACKAGE-2 | T-3/4 2.50x2.00 | 100EG | |||||||
|
|
IR91-21C/TR10
Everlight Electronics Co Ltd
|
$0.1700 Buy | Yes | Yes | Active | 65 mA | 1.5 V | 1 | YES | SURFACE MOUNT | 940 nm | 25 deg | HIGH RELIABILITY | SINGLE | INFRARED LED | 5 V | GaAlAs | 45 m | 85 °C | -40 °C | ROUND | 1.9 mm | 8541.40.20.00 | EAR99 | ||||||||||
|
|
HIR7373B/L289
Everlight Electronics Co Ltd
|
$0.1704 Buy | Yes | Active | 100 mA | 1 | 850 nm | HIGH RELIABILITY | SINGLE | INFRARED LED | 85 °C | -40 °C | ROUND | 5 mm | 8541.40.20.00 | EAR99 | ||||||||||||||||||
|
|
LTE-209
Lite-On Semiconductor Corporation
|
$0.1714 Buy | Active | 60 mA | 1 | 940 nm | SINGLE | INFRARED LED | 85 °C | -40 °C | ROUND | 3 mm | 8541.40.20.00 | Unknown |