Filter Your Search
81 - 90 of 14,632 results
|
MTE2087NK2
Marktech Optoelectronics
|
$3.3761 | Yes | Yes | Active | 100 mA | 2 V | 1 | NO | RADIAL MOUNT | 870 nm | 6.5 mW | 8 deg | HIGH RELIABILITY | SINGLE | INFRARED LED | 5 V | 45 m | 100 °C | -30 °C | ROUND | MARKTECH OPTOELECTRONICS | unknown | 8541.40.20.00 | ||||||||
|
VTE3324LAH
Excelitas Technologies Corporation
|
$0.5437 | Yes | Active | 50 mA | 1.6 V | NO | THROUGH HOLE MOUNT | 940 nm | 20 deg | INFRARED LED | 1000 ns | 5 V | GaAs | 100 °C | -40 °C | EXCELITAS TECHNOLOGIES CORP | unknown | 8541.40.20.00 | |||||||||||||
|
VTE1291-1H
Excelitas Technologies Corporation
|
$0.5586 | Yes | Active | 100 mA | 2 V | NO | THROUGH HOLE MOUNT | 880 nm | 24 deg | INFRARED LED | 1000 ns | 5 V | GaAlAs | 100 °C | -40 °C | EXCELITAS TECHNOLOGIES CORP | unknown | 8541.40.20.00 | |||||||||||||
|
VTE1291W-2H
Excelitas Technologies Corporation
|
$0.3732 | Yes | Active | 100 mA | 2 V | NO | THROUGH HOLE MOUNT | 880 nm | 50 deg | INFRARED LED | 1000 ns | 5 V | GaAlAs | 100 °C | -40 °C | EXCELITAS TECHNOLOGIES CORP | unknown | 8541.40.20.00 | |||||||||||||
|
15412085A3060
Wurth Elektronik
|
$0.4787 | Active | 100 mA | 2 V | 1 | YES | SURFACE MOUNT | 850 nm | 30 deg | IEC-61249-2-21 | SINGLE | INFRARED LED | 5 V | AlGaAs | 30 m | 85 °C | -40 °C | TR, POLYSTYRENE, 7 INCH | ROUND | 1.5 mm | WUERTH ELEKTRONIK GMBH & CO KG | compliant | 8541.40.20.00 | 2018-04-17 | Würth Elektronik | ||||||
|
15412094A3060
Wurth Elektronik
|
$0.3345 | Active | 100 mA | 1.7 V | 1 | YES | SURFACE MOUNT | 940 nm | 30 deg | IEC-61249-2-21 | SINGLE | INFRARED LED | 5 V | AlGaAs | 50 m | 85 °C | -40 °C | TR, POLYSTYRENE, 7 INCH | ROUND | 1.5 mm | WUERTH ELEKTRONIK GMBH & CO KG | compliant | 8541.40.20.00 | 2018-04-17 | Würth Elektronik | ||||||
|
15414185BA210
Wurth Elektronik
|
$0.6745 | Active | 70 mA | 2 V | 1 | YES | SURFACE MOUNT | 850 nm | 120 deg | IEC-61249-2-21 | SINGLE | INFRARED LED | 5 V | AlGaAs | 40 m | 85 °C | -40 °C | TR, POLYSTYRENE | ROUND | 2.4 mm | WUERTH ELEKTRONIK GMBH & CO KG | compliant | 8541.40.20.00 | 2018-04-11 | Würth Elektronik | ||||||
|
15414194BA210
Wurth Elektronik
|
$0.7854 | Active | 70 mA | 2 V | 1 | YES | SURFACE MOUNT | 940 nm | 120 deg | IEC-61249-2-21 | SINGLE | INFRARED LED | 5 V | AlGaAs | 50 m | 85 °C | -40 °C | TR, POLYSTYRENE | ROUND | WUERTH ELEKTRONIK GMBH & CO KG | compliant | 8541.40.20.00 | 2018-04-11 | Würth Elektronik | |||||||
|
CSL1501RT1
ROHM Semiconductor
|
$0.3732 | Active | INFRARED LED | ROHM CO LTD | unknown | ROHM Semiconductor | |||||||||||||||||||||||||
|
LTE-209
Lite-On Semiconductor Corporation
|
$0.1955 | Active | 60 mA | 1 | 940 nm | SINGLE | INFRARED LED | 85 °C | -40 °C | ROUND | 3 mm | LITE-ON TECHNOLOGY CORP | unknown | 8541.40.20.00 | Lite-On |