Parametric results for: AA3528SF4S-R under Infrared LEDs

Filter Your Search

1 - 10 of 16,025 results

All Filters
|
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LL-503IRT2E-2AC
Lucky Light Electronics Co Ltd
$0.0511 Yes Contact Manufacturer 8541.40.20.00
LL-503IRC2V-2AD
Lucky Light Electronics Co Ltd
$0.0511 Contact Manufacturer 8541.40.20.00
IR333C/H0/L10
Everlight Electronics Co Ltd
$0.0518 Yes Yes Active 100 mA 1.5 V 1 NO THROUGH HOLE MOUNT 940 nm 40 deg HIGH RELIABILITY SINGLE INFRARED LED 5 V GaAlAs 45 m 85 °C -40 °C ROUND 5 mm 8541.40.20.00 ROHS COMPLIANT, PLASTIC PACKAGE-2 EAR99
IR11-21C/TR8
Everlight Electronics Co Ltd
$0.0552 Yes Yes Active 65 mA 1.5 V 1 YES SURFACE MOUNT 940 nm 100 deg HIGH RELIABILITY SINGLE INFRARED LED 5 V GaAlAs 45 m 85 °C -25 °C RECTANGULAR 2 mm 8541.40.20.00 ROHS COMPLIANT, MINIATURE, PLASTIC, SMD, 2 PIN EAR99
IR204C-A
Everlight Electronics Co Ltd
$0.0631 Yes Yes Active 100 mA 1.5 V 1 NO THROUGH HOLE MOUNT 940 nm 35 deg HIGH RELIABILITY SINGLE INFRARED LED 5 V GaAlAs 45 m 85 °C -40 °C ROUND 3 mm 8541.40.20.00 PLASTIC PACKAGE-2 EAR99
IR15-21C/TR8
Everlight Electronics Co Ltd
$0.0659 Yes Yes Active 65 mA 1.5 V 1 YES SURFACE MOUNT 940 nm 160 deg HIGH RELIABILITY SINGLE INFRARED LED 5 V GaAlAs 45 m 85 °C -25 °C RECTANGULAR NOT SPECIFIED 2 mm 8541.40.20.00 ROHS COMPLIANT, PLASTIC, SMD, 2 PIN EAR99
IR204-A
Everlight Electronics Co Ltd
$0.0659 Yes Yes Active 100 mA 1.5 V 1 NO RADIAL MOUNT 940 nm 35 deg HIGH RELIABILITY SINGLE INFRARED LED 5 V GaAlAs 45 m 85 °C -40 °C BAG ROUND 3 mm 8541.40.20.00 EAR99
IR26-21C/L110/TR8
Everlight Electronics Co Ltd
$0.0699 Yes Yes Active 65 mA 1.5 V 1 YES SURFACE MOUNT 940 nm 20 deg SINGLE INFRARED LED 5 V GaAlAs 45 m 85 °C -25 °C ROUND 1.6 mm 8541.40.20.00 ROHS COMPLIANT, SUBMINIATURE, PLASTIC, SMD, 2 PIN EAR99
OSI5LA5113A
OptoSupply Limited
$0.0716 Yes Active 100 mA 1 940 nm 12 mW SINGLE INFRARED LED 85 °C -30 °C ROUND 5 mm 8541.40.20.00 ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-2
IR7373C
Everlight Electronics Co Ltd
$0.0717 Yes Yes Active 100 mA 1.5 V 1 NO THROUGH HOLE MOUNT 940 nm 50 deg HIGH RELIABILITY SINGLE INFRARED LED 5 V GaAlAs 45 m 85 °C -40 °C ROUND 5 mm 8541.40.20.00 ROHS COMPLIANT, PLASTIC PACKAGE-2 EAR99