Parametric results for: 3557SPO2 under LCD Displays

Filter Your Search

1 - 10 of 61,014 results

All Filters
|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LCM-S01602DSF/F
ITW Lumex
$1.0000 Yes Active 5 X 8 DOT MATRIX LCD DISPLAY 8541.49.80.00
LCD-S301C31KR
ITW Lumex
$1.2000 Yes Active GRAPHIC DOT MATRIX LCD DISPLAY 8541.49.80.00
LCD-S301C31TR
ITW Lumex
$1.5740 Yes Active GRAPHIC DOT MATRIX LCD DISPLAY 5 V 50 °C TR 8541.49.80.00 LEAD FREE PACKAGE-24
LCD-S3X1C50TR/B
ITW Lumex
$2.3700 Yes Active 4 V GRAPHIC DOT MATRIX LCD DISPLAY 5 V 3 V 50 °C TR 8541.49.80.00 LEAD FREE PACKAGE-40
LCD-S401C52TR
ITW Lumex
$2.3950 Yes Active 4 V 4 4 X 1 ANALOG/DIGITAL CLOCK LCD DISPLAY TN REFLECTIVE 5 V 3 V 46 mm 50 °C TR 13.2 mm 18 mm LEAD FREE PACKAGE-40
LCD-S401C39TR
ITW Lumex
$2.6700 Yes Active 4 4 X 1 ANALOG/DIGITAL CLOCK LCD DISPLAY TN REFLECTIVE 5 V 43 mm 50 °C TR 9.92 mm 13 mm LEAD FREE PACKAGE-40
LCD-S3X1C50TR/A
ITW Lumex
$3.0000 Yes Active 4 V 4 4 X 1 ANALOG/DIGITAL CLOCK LCD DISPLAY TN REFLECTIVE 5 V 3 V 46 mm 50 °C TR 12.7 mm 17 mm LEAD FREE PACKAGE-40
LOD-H12864GP-G
ITW Lumex
$3.9063 Yes Active 3 V 64 Pixel 128 Pixel GRAPHIC DOT MATRIX LCD DISPLAY Green 57 mm 70 °C -40 °C 8.1 mm 52.7 mm 75 mm 30 mm
LCD-S401C71TR
ITW Lumex
$3.9200 Yes Active 4 4 X 1 ANALOG/DIGITAL CLOCK LCD DISPLAY TN REFLECTIVE 5 V 62 mm 50 °C TR 18 mm 23 mm LEAD FREE PACKAGE-40
LCD-S601C71TR
ITW Lumex
$4.8100 Yes Active 4 V 6 6 X 1 ANALOG/DIGITAL CLOCK LCD DISPLAY TN REFLECTIVE 5 V 3 V 86 mm 50 °C TR 17.99 mm 24 mm LEAD FREE PACKAGE-50