Filter Your Search
41 - 50 of 131,420 results
|
|
HDSP-561E
Broadcom Limited
|
$0.4553 | Yes | Active | 7 SEG NUMERIC LED DISPLAY | e1 | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | 8541.40.20.00 | |||||||||||||||||||
|
|
SA39-11GWA
Kingbright
|
$0.4605 | Yes | Yes | Active | GREEN | 25 mA | 1 | IC COMPATIBLE | Green | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | 7 SEG NUMERIC LED DISPLAY | 85 °C | -40 °C | 9.9 mm | 8541.40.20.00 | ROHS COMPLIANT PACKAGE-10 | ||||||||||
|
|
BS-C413RI
American Bright Optoelectronics
|
$0.4640 | Yes | Contact Manufacturer | YELLOW | 30 mA | 1 | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | 7 SEG NUMERIC LED DISPLAY | 85 °C | -40 °C | 10.922 mm | 8541.40.20.00 | ||||||||||||||
|
|
BS-A504RI-LC4.6
American Bright Optoelectronics
|
$0.4838 | Contact Manufacturer | HIGH EFFICIENCY RED | 30 mA | 2.5 V | 1 | 1 | 3.0 mcd | 640 nm | Orange-Red | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | 7 SEG NUMERIC LED DISPLAY | 80 °C | -40 °C | 12.7 mm | 8541.40.20.00 | ||||||||||
|
|
SA56-11LGWA
Kingbright
|
$0.4997 | Yes | Yes | Active | GREEN | 25 mA | 1 | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | 7 SEG NUMERIC LED DISPLAY | 85 °C | -40 °C | 14 mm | 8541.40.20.00 | |||||||||||||
|
|
KCSA56-104
Kingbright
|
$0.5128 | Yes | Active Unconfirmed | SUPER BRIGHT RED | 30 mA | 1 | IC COMPATIBLE | Red | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | 7 SEG NUMERIC LED DISPLAY | 85 °C | -40 °C | 14.22 mm | 8541.40.20.00 | ROHS COMPLIANT PACKAGE-10 | |||||||||||
|
DSM7TA39105T
Visual Communications Company
|
$0.5233 | Yes | Active | 7 SEG NUMERIC LED DISPLAY | 8541.40.60.50 | EAR99 | ||||||||||||||||||||
|
|
SA36-11SURKWA
Kingbright
|
$0.5341 | Yes | Active | HYPER RED | 30 mA | 1 | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | 7 SEG NUMERIC LED DISPLAY | 85 °C | -40 °C | 9.14 mm | 8541.40.20.00 | ROHS COMPLIANT PACKAGE-10 | |||||||||||||
|
|
HDSP-H3G1
Broadcom Limited
|
$0.5408 | Yes | Active | GREEN | 20 mA | 2.6 V | 1 | 1 | 5.0 mcd | 570 nm | HIGH RELIABILITY | Green | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | 7 SEG NUMERIC LED DISPLAY | e3 | 85 °C | -40 °C | TUBE | Tin (Sn) | 9.1 mm | 8541.40.20.00 | |||||
|
|
SC52-11GWA
Kingbright
|
$0.5454 | Yes | Yes | Transferred | GREEN | 25 mA | 1 | 1 | 565 nm | IC COMPATIBLE | Green | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | 7 SEG NUMERIC LED DISPLAY | 85 °C | -40 °C | 13.2 mm | 8541.40.20.00 | ROHS COMPLIANT PACKAGE-10 |