Parametric results for: LT1H412RGYW under LED Displays

Filter Your Search

41 - 50 of 131,420 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
HDSP-561E
Broadcom Limited
$0.4553 Yes Active 7 SEG NUMERIC LED DISPLAY e1 Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) 8541.40.20.00
SA39-11GWA
Kingbright
$0.4605 Yes Yes Active GREEN 25 mA 1 IC COMPATIBLE Green COMMON ANODE, 1 DIGIT WITH DECIMAL POINT 7 SEG NUMERIC LED DISPLAY 85 °C -40 °C 9.9 mm 8541.40.20.00 ROHS COMPLIANT PACKAGE-10
BS-C413RI
American Bright Optoelectronics
$0.4640 Yes Contact Manufacturer YELLOW 30 mA 1 COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT 7 SEG NUMERIC LED DISPLAY 85 °C -40 °C 10.922 mm 8541.40.20.00
BS-A504RI-LC4.6
American Bright Optoelectronics
$0.4838 Contact Manufacturer HIGH EFFICIENCY RED 30 mA 2.5 V 1 1 3.0 mcd 640 nm Orange-Red COMMON ANODE, 1 DIGIT WITH DECIMAL POINT 7 SEG NUMERIC LED DISPLAY 80 °C -40 °C 12.7 mm 8541.40.20.00
SA56-11LGWA
Kingbright
$0.4997 Yes Yes Active GREEN 25 mA 1 COMMON ANODE, 1 DIGIT WITH DECIMAL POINT 7 SEG NUMERIC LED DISPLAY 85 °C -40 °C 14 mm 8541.40.20.00
KCSA56-104
Kingbright
$0.5128 Yes Active Unconfirmed SUPER BRIGHT RED 30 mA 1 IC COMPATIBLE Red COMMON ANODE, 1 DIGIT WITH DECIMAL POINT 7 SEG NUMERIC LED DISPLAY 85 °C -40 °C 14.22 mm 8541.40.20.00 ROHS COMPLIANT PACKAGE-10
package
DSM7TA39105T
Visual Communications Company
$0.5233 Yes Active 7 SEG NUMERIC LED DISPLAY 8541.40.60.50 EAR99
SA36-11SURKWA
Kingbright
$0.5341 Yes Active HYPER RED 30 mA 1 COMMON ANODE, 1 DIGIT WITH DECIMAL POINT 7 SEG NUMERIC LED DISPLAY 85 °C -40 °C 9.14 mm 8541.40.20.00 ROHS COMPLIANT PACKAGE-10
HDSP-H3G1
Broadcom Limited
$0.5408 Yes Active GREEN 20 mA 2.6 V 1 1 5.0 mcd 570 nm HIGH RELIABILITY Green COMMON ANODE, 1 DIGIT WITH DECIMAL POINT 7 SEG NUMERIC LED DISPLAY e3 85 °C -40 °C TUBE Tin (Sn) 9.1 mm 8541.40.20.00
SC52-11GWA
Kingbright
$0.5454 Yes Yes Transferred GREEN 25 mA 1 1 565 nm IC COMPATIBLE Green COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT 7 SEG NUMERIC LED DISPLAY 85 °C -40 °C 13.2 mm 8541.40.20.00 ROHS COMPLIANT PACKAGE-10