Parametric results for: LT1H412RGYW under LED Displays

Filter Your Search

81 - 90 of 131,420 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TDSO3160
Vishay Intertechnologies
$0.7632 Yes Active ORANGE RED 20 mA 1 1 630 nm Orange COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT 7 SEG NUMERIC LED DISPLAY e4 85 °C -40 °C SILVER 10 mm 8541.40.20.00
157119V12801
Wurth Elektronik
$0.7836 Yes Active BRIGHT GREEN 20 mA 2.6 V 1 1 46.0 mcd IEC-61249-2-21 COMMON ANODE, 1 DIGIT WITH DECIMAL POINT 7 SEG NUMERIC LED DISPLAY 85 °C -40 °C TUBE 9.9 mm 8541.40.20.00
157119S12701
Wurth Elektronik
$0.7836 Yes Active SUPER RED 20 mA 2.6 V 1 1 38.0 mcd IEC-61249-2-21 COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT 7 SEG NUMERIC LED DISPLAY 85 °C -40 °C TUBE 9.9 mm 8541.40.20.00
157119V12701
Wurth Elektronik
$0.7836 Yes Active BRIGHT GREEN 20 mA 2.6 V 1 1 46.0 mcd IEC-61249-2-21 COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT 7 SEG NUMERIC LED DISPLAY 85 °C -40 °C TUBE 9.9 mm 8541.40.20.00
157119S12801
Wurth Elektronik
$0.7836 Yes Active SUPER RED 20 mA 2.6 V 1 1 38.0 mcd IEC-61249-2-21 COMMON ANODE, 1 DIGIT WITH DECIMAL POINT 7 SEG NUMERIC LED DISPLAY 85 °C -40 °C TUBE 9.9 mm 8541.40.20.00
DA56-11EWA
Kingbright
$0.7862 Yes Yes Transferred HIGH EFFICIENCY RED 30 mA 2.5 V 2 2 627 nm IC COMPATIBLE Orange COMMON ANODE, 2 DIGITS WITH DECIMAL POINT 7 SEG NUMERIC LED DISPLAY 85 °C -40 °C 14.22 mm 8541.40.20.00 ROHS COMPLIANT PACKAGE-18
SC36-11GWA
Kingbright
$0.7988 Yes Yes Transferred GREEN 25 mA 1 1 565 nm IC COMPATIBLE Green COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT 7 SEG NUMERIC LED DISPLAY 85 °C -40 °C 9 mm 8541.40.20.00 ROHS COMPLIANT PACKAGE-10
157136V12701
Wurth Elektronik
$0.8107 Yes Active BRIGHT GREEN 20 mA 2.6 V 1 1 46.0 mcd IEC-61249-2-21 COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT 7 SEG NUMERIC LED DISPLAY 85 °C -40 °C TUBE 13.2 mm 8541.40.20.00
157136V12801
Wurth Elektronik
$0.8107 Yes Active BRIGHT GREEN 20 mA 2.6 V 1 1 46.0 mcd IEC-61249-2-21 COMMON ANODE, 1 DIGIT WITH DECIMAL POINT 7 SEG NUMERIC LED DISPLAY 85 °C -40 °C TUBE 13.2 mm 8541.40.20.00
157136S12801
Wurth Elektronik
$0.8107 Yes Active SUPER RED 20 mA 2.6 V 1 1 38.0 mcd IEC-61249-2-21 COMMON ANODE, 1 DIGIT WITH DECIMAL POINT 7 SEG NUMERIC LED DISPLAY 85 °C -40 °C TUBE 13.2 mm 8541.40.20.00