Parametric results for: SLD302W under Laser Diodes

Filter Your Search

1 - 10 of 14,101 results

All Filters
|
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ADL-65055TL
Laser Components USA Inc
$1.4220 Buy Active 35 mA 1 NO RADIAL MOUNT 655 nm 7 mW 25 mA HIGH RELIABILITY SINGLE WITH BUILT-IN PHOTO DIODE LASER DIODE AlGaInP 50 °C -10 °C ROUND Unknown
ADL-65075TA4
Laser Components USA Inc
$1.9322 Buy Active 35 mA 1 NO RADIAL MOUNT 10 mW COMPLEX LASER DIODE AlGaInP 70 °C -10 °C ROUND Unknown 2020-02-12
ADL-65075TU-1
Laser Components USA Inc
$2.2814 Buy Active 30 mA 2.5 V 1 NO THROUGH HOLE MOUNT 655 nm 10 mW 25 mA SINGLE WITH BUILT-IN PHOTO DIODE LASER DIODE AlGaInP 70 °C -20 °C ROUND Unknown
ADL-65103TL
Laser Components USA Inc
$2.7197 Buy Active 40 mA 2.5 V 1 NO RADIAL MOUNT 650 nm 13 mW 25 mA SINGLE WITH BUILT-IN PHOTO DIODE LASER DIODE AlGaInP 50 °C -10 °C ROUND Unknown
ADL-65075TL
Laser Components USA Inc
$2.7955 Buy Active 35 mA 2.5 V 1 NO THROUGH HOLE MOUNT 650 nm 10 mW 25 mA SINGLE WITH BUILT-IN PHOTO DIODE LASER DIODE AlGaInP 70 °C -30 °C ROUND Unknown
ADL-65104TL
Laser Components USA Inc
$2.9125 Buy Active 40 mA 2.6 V 1 NO RADIAL MOUNT 655 nm 11 mW 25 mA SINGLE WITH BUILT-IN PHOTO DIODE LASER DIODE AlGaInP 70 °C -10 °C ROUND Unknown
RLD65NZN5-00A
ROHM Semiconductor
$2.9192 Buy Yes Active 45 mA 2.6 V 1 NO RADIAL MOUNT 660 nm 10 mW 20 mA SINGLE WITH BUILT-IN PHOTO DIODE LASER DIODE 60 °C -10 °C TRAY ROUND 1.6 mm Compliant
ADL-65074TA4
Laser Components USA Inc
$3.3126 Buy Active 35 mA 1 NO RADIAL MOUNT 10 mW COMPLEX LASER DIODE AlGaInP 85 °C -10 °C ROUND Unknown
ADL-65053TL-2
Laser Components USA Inc
$3.3975 Buy Active 35 mA 2.5 V 1 NO RADIAL MOUNT 655 nm 7 mW 25 mA HIGH RELIABILITY SINGLE WITH BUILT-IN PHOTO DIODE LASER DIODE AlGaInP 70 °C -10 °C ROUND Unknown
ADL-65075SL
Laser Components USA Inc
$3.4386 Buy Active 35 mA 2.5 V 1 NO RADIAL MOUNT 655 nm 10 mW 25 mA SINGLE WITH BUILT-IN PHOTO DIODE LASER DIODE AlGaInP 70 °C -10 °C ROUND Unknown