Parametric results for: h11g2 under Optocoupler

Filter Your Search

31 - 40 of 99,246 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
EL817S1(TU)-V
Everlight Electronics Co Ltd
$0.0884 Buy Yes Yes Active 60 mA 1.4 V YES SURFACE MOUNT 50 mA 5 kV UL APPROVED, VDE APPROVED 35 V SINGLE 50 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs 110 °C -55 °C 1 TR Compliant EAR99 8541.49.80.00 Transistor Outputs
TIL111XSM
Isocom Components
$0.0890 Buy Yes Yes Active 60 mA 1.4 V YES SURFACE MOUNT 5.3 kV 20 % UL RECOGNIZED, VDE APPROVED 30 V SINGLE 20 % 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 160 mW 10 µs e3 100 °C -55 °C 1 TIN Compliant EAR99 8541.40.80.00 Transistor Outputs SURFACE MOUNT, PLASTIC PACKAGE-6
EL817S1(C)(TU)-V
Everlight Electronics Co Ltd
$0.0895 Buy Yes Yes Active 60 mA 1.4 V YES SURFACE MOUNT 50 mA 5 kV UL APPROVED, VDE APPROVED 35 V SINGLE 200 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs 110 °C -55 °C 1 TR Compliant EAR99 8541.49.80.00 Transistor Outputs SMD,4 PIN
EL817(B)
Everlight Electronics Co Ltd
$0.0900 Buy Yes Yes Active 60 mA 1.4 V NO THROUGH HOLE MOUNT 50 mA 5 kV UL APPROVED 35 V SINGLE 130 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs 110 °C -55 °C 1 TUBE Compliant EAR99 8541.49.80.00 Transistor Outputs DIP-4
TCMT1600T3
Vishay Intertechnologies
$0.0901 Buy Yes Active 60 mA 3.75 kV 80 % UL APPROVED 70 V SINGLE 100 nA AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER e3 100 °C -40 °C 1 MATTE TIN Compliant EAR99 8541.40.80.00 Transistor Outputs
LTV-817M-D
Lite-On Semiconductor Corporation
$0.0913 Buy Yes Active 50 mA 1.4 V NO THROUGH HOLE MOUNT 50 mA 5 kV 300 % UL RECOGNIZED, VDE APPROVED 35 V SINGLE 300 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 200 mW 18 µs e3 110 °C -30 °C 1 Pure Tin (Sn) Compliant 8541.49.80.00 Transistor Outputs ROHS COMPLIANT, DIP-4
LTV817STA1C-V
Lite-On Semiconductor Corporation
$0.0919 Buy Active 50 mA 5 kV 200 % VDE APPROVED 35 V SINGLE 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 100 °C -30 °C 1 Unknown 8541.49.80.00 Transistor Outputs SURFACE MOUNT, DIP-4
EL817M(B)
Everlight Electronics Co Ltd
$0.0920 Buy Yes Yes Active 60 mA 1.4 V NO THROUGH HOLE MOUNT 50 mA 5 kV UL APPROVED 35 V SINGLE 130 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs 110 °C -55 °C 1 TUBE Compliant EAR99 8541.49.80.00 Transistor Outputs
SFH610A-1
Vishay Intertechnologies
$0.0925 Buy Yes Yes Active 60 mA 1.65 V NO THROUGH HOLE MOUNT 50 mA 5.3 kV 40 % 70 V SINGLE 40 % 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW e3 100 °C -55 °C 1 Matte Tin (Sn) Compliant EAR99 8541.40.80.00 Transistor Outputs DIP-4
ISP817XSM
Isocom Components
$0.0927 Buy Yes Yes Active 50 mA 1.4 V YES SURFACE MOUNT 5.3 kV 50 % UL RECOGNIZED, VDE APPROVED 35 V SINGLE 50 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs e3 100 °C -30 °C 1 TIN Compliant EAR99 8541.40.80.00 Transistor Outputs