Parametric results for: h11g2 under Optocoupler

Filter Your Search

1 - 10 of 106 results

All Filters
|
-
-
Manufacturer Part Number: h11g2
Select parts from the table below to compare.
Compare
Compare
H11G2
Isocom Components
$0.3478 Buy Yes Yes Active LOGIC IC OUTPUT OPTOCOUPLER e3 TIN PLASTIC, DIP-6 Compliant EAR99 8541.40.80.00 IC Outputs
H11G2M
onsemi
$0.4012 Buy Yes Yes Active 60 mA 1.5 V NO THROUGH HOLE MOUNT 4.17 kV UL RECOGNIZED 80 V SINGLE 500 % 100 nA DARLINGTON OUTPUT OPTOCOUPLER 260 mW 5 µs e3 100 °C -40 °C 1 TUBE Matte Tin (Sn) - annealed Compliant 8541.49.80.00 Transistor Outputs PDIP-6 646BX
H11G2SR2M
onsemi
$0.5487 Buy Yes Yes Active 60 mA 1.5 V YES SURFACE MOUNT 4.17 kV UL RECOGNIZED 80 V SINGLE 500 % 100 nA DARLINGTON OUTPUT OPTOCOUPLER 260 mW 5 µs e3 100 °C -40 °C 1 TR Matte Tin (Sn) - annealed SURFACE MOUNT PACKAGE-6 Compliant 8541.49.80.00 Transistor Outputs PDIP-6 646BY
H11G2SM
onsemi
$0.5940 Buy Yes Yes Active 60 mA 1.5 V YES SURFACE MOUNT 4.17 kV UL RECOGNIZED 80 V SINGLE 500 % 100 nA DARLINGTON OUTPUT OPTOCOUPLER 260 mW 5 µs e3 100 °C -40 °C 1 TUBE Matte Tin (Sn) - annealed SURFACE MOUNT PACKAGE-6 Compliant 8541.49.80.00 Transistor Outputs PDIP-6 646BY
H11G2G
Isocom Components
Check for Price Buy Yes Yes Active LOGIC IC OUTPUT OPTOCOUPLER e3 TIN PLASTIC, DIP-6 Compliant EAR99 8541.40.80.00 IC Outputs
H11G2SV
Motorola Mobility LLC
Check for Price Buy Obsolete 60 mA 7.5 kV 1000 % VDE APPROVED 80 V SINGLE WITH BUILT-IN DIODE AND RESISTOR 100 nA DARLINGTON OUTPUT OPTOCOUPLER 100 °C -55 °C 1 PLASTIC, DIP-6 Unknown 8541.49.80.00 Transistor Outputs
H11G2.3SD
Fairchild Semiconductor Corporation
Check for Price Buy Yes Obsolete 60 mA 5.3 kV 1000 % UL APPROVED 80 V SINGLE WITH BUILT-IN DIODE AND RESISTOR 100 nA DARLINGTON OUTPUT OPTOCOUPLER e3 100 °C -55 °C 1 Matte Tin (Sn) DIP-6 Compliant 8541.49.80.00 Transistor Outputs
H11G2SD
Fairchild Semiconductor Corporation
Check for Price Buy Yes Obsolete 60 mA 1.5 V YES SURFACE MOUNT 5.3 kV 1000 % UL RECOGNIZED 80 V SINGLE WITH BUILT-IN DIODE AND RESISTOR 500 % 100 nA DARLINGTON OUTPUT OPTOCOUPLER 200 mW e3 100 °C -55 °C 1 Matte Tin (Sn) SURFACE MOUNT PACKAGE-6 Compliant 8541.49.80.00 Transistor Outputs
H11G2
Freescale Semiconductor
Check for Price Buy No Obsolete 60 mA 1.5 V NO THROUGH HOLE MOUNT 150 mA 1.5 kV 1000 % 250 mW 100 µs e0 100 °C -55 °C 1 Tin/Lead (Sn/Pb) Unknown Transistor Outputs
H11G2V
onsemi
Check for Price Buy No Obsolete 60 mA 1.5 V NO THROUGH HOLE MOUNT 150 mA 7.5 kV UL RECOGNIZED, VDE APPROVED 80 V SINGLE WITH BUILT-IN DIODE AND RESISTOR 1000 % 100 nA DARLINGTON OUTPUT OPTOCOUPLER 250 mW 5 µs e0 100 °C -55 °C 1 Tin/Lead (Sn/Pb) PLASTIC, DIP-6 Compliant 8541.49.80.00 Transistor Outputs