Filter Your Search
11 - 20 of 254 results
|
6N136-X009T
Vishay Intertechnologies
|
$0.5628 | Yes | Active | 25 mA | 1.9 V | 1 | YES | SURFACE MOUNT | 8 mA | 2.5 kV | 1 MBps | OPEN COLLECTOR, UL RECOGNIZED | SINGLE | 15 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 100 °C | -55 °C | 1 | VISHAY INTERTECHNOLOGY INC | DIP-8 | unknown | EAR99 | 8541.40.80.00 | IC Outputs | Vishay | |||||||||||
|
6N136(F)
Toshiba America Electronic Components
|
$0.5753 | Yes | Obsolete | 25 mA | 1.7 V | 1 | NO | THROUGH HOLE MOUNT | 8 mA | 2.5 kV | 1 MBps | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | 15 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 70 °C | 1 | TOSHIBA CORP | LEAD FREE, DIP-8 | unknown | 8541.40.80.00 | IC Outputs | Toshiba | |||||||||||||
|
6N136-X009
Vishay Intertechnologies
|
$0.6131 | Yes | Yes | Active | 25 mA | 1.9 V | 1 | YES | SURFACE MOUNT | 8 mA | 2.5 kV | 1 MBps | OPEN COLLECTOR, UL RECOGNIZED | SINGLE | 15 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 100 °C | -55 °C | 1 | VISHAY INTERTECHNOLOGY INC | DIP-8 | unknown | EAR99 | 8541.40.80.00 | IC Outputs | Vishay | ||||||||||
|
6N136-X017T
Vishay Semiconductors
|
$0.6160 | Active | 25 mA | 1.9 V | YES | SURFACE MOUNT | 5.3 kV | 15 % | 100 mW | 100 °C | -55 °C | 1 | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.40.80.00 | IC Outputs | Vishay | |||||||||||||||||||
|
6N136-X019T
Vishay Semiconductors
|
$0.6160 | Active | 25 mA | 1.9 V | YES | SURFACE MOUNT | 5.3 kV | 15 % | 100 mW | 100 °C | -55 °C | 1 | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.40.80.00 | IC Outputs | Vishay | |||||||||||||||||||
|
6N136M
onsemi
|
$0.6182 | Yes | Active | 25 mA | 1.8 V | 1 | NO | THROUGH HOLE MOUNT | 8 mA | 5 kV | 1 MBps | TTL AND CMOS COMPATIBLE, UL APPROVED | SINGLE | 15 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 4.5 V | e3 | 70 °C | 1 | TUBE | MATTE TIN | ONSEMI | compliant | 8541.40.80.00 | IC Outputs | onsemi | 646CQ | |||||||||
|
6N136-X007T
Vishay Intertechnologies
|
$0.6877 | Yes | Active | 25 mA | 1.9 V | 1 | YES | SURFACE MOUNT | 8 mA | 2.5 kV | 1 MBps | OPEN COLLECTOR, UL RECOGNIZED | SINGLE | 15 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 100 °C | -55 °C | 1 | VISHAY INTERTECHNOLOGY INC | DIP-8 | unknown | EAR99 | 8541.40.80.00 | IC Outputs | Vishay | |||||||||||
|
6N136-000E
Broadcom Limited
|
$0.7058 | Yes | Active | 25 mA | 1.7 V | 1 | NO | THROUGH HOLE MOUNT | 8 mA | 3.75 kV | 1 MBps | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | 19 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 800 ns | e3 | 100 °C | -55 °C | 1 | MATTE TIN | BROADCOM INC | DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||||||||
|
6N136
Vishay Semiconductors
|
$0.7281 | Obsolete | 25 mA | 1 | NO | THROUGH HOLE MOUNT | 8 mA | 5.3 kV | 1 MBps | 0 ps | TTL COMPATIBLE | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 800 ns | e3 | 100 °C | -55 °C | 1 | RECTANGULAR | Matte Tin (Sn) | VISHAY TELEFUNKEN | PLASTIC, DIP-8 | unknown | 8541.40.80.00 | IC Outputs | Vishay | |||||||||||
|
6N136-X007
Vishay Intertechnologies
|
$0.7405 | Yes | Yes | Active | 25 mA | 1.9 V | 1 | YES | SURFACE MOUNT | 8 mA | 2.5 kV | 1 MBps | OPEN COLLECTOR, UL RECOGNIZED | SINGLE | 15 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 100 °C | -55 °C | 1 | VISHAY INTERTECHNOLOGY INC | DIP-8 | unknown | EAR99 | 8541.40.80.00 | IC Outputs | Vishay |