Filter Your Search
21 - 30 of 254 results
|
6N136-X001
Vishay Intertechnologies
|
$0.7405 | Yes | Active | 25 mA | 1.9 V | 1 | NO | THROUGH HOLE MOUNT | 16 mA | 5.3 kV | 1 MBps | OPEN COLLECTOR, TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED | SINGLE | 15 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 70 °C | 1 | VISHAY INTERTECHNOLOGY INC | PLASTIC, DIP-8 | compliant | IC Outputs | Vishay | |||||||||||||
|
6N136-X006
Vishay Intertechnologies
|
$0.7405 | Yes | Yes | Active | 25 mA | 1.9 V | 1 | NO | THROUGH HOLE MOUNT | 8 mA | 2.5 kV | 1 MBps | OPEN COLLECTOR, UL RECOGNIZED | SINGLE | 15 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | DIP-8 | compliant | IC Outputs | Vishay | EAR99 | 8541.40.80.00 | |||||||
|
6N136VM
Fairchild Semiconductor Corporation
|
$0.7560 | Yes | Yes | Transferred | 25 mA | 8 mA | 5 kV | 1 MBps | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, DIP-8 | compliant | IC Outputs | EAR99 | 8541.40.80.00 | DIP | 8 | 8LD,MDIP,.300" WIDE, OPTO, WHITE | ||||||||||||
|
6N136-X006
Vishay Semiconductors
|
$0.7666 | Yes | Transferred | 25 mA | 8 mA | 5.3 kV | 1 MBps | TTL COMPATIBLE | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | Tin (Sn) | VISHAY SEMICONDUCTORS | 0.400 INCH ROHS COMPLIANT, PLASTIC, DIP-6 | unknown | IC Outputs | Vishay | 8541.40.80.00 | |||||||||||||||
|
6N136-X007
Vishay Semiconductors
|
$0.7666 | Yes | Transferred | 25 mA | 8 mA | 5.3 kV | 1 MBps | TTL COMPATIBLE | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY SEMICONDUCTORS | ROHS COMPLIANT, SMD, 8 PIN | unknown | IC Outputs | Vishay | 8541.40.80.00 | |||||||||||||||
|
6N136-X001
Vishay Semiconductors
|
$0.7666 | Yes | Transferred | 25 mA | 8 mA | 5.3 kV | 1 MBps | TTL COMPATIBLE | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | VISHAY SEMICONDUCTORS | ROHS COMPLIANT, PLASTIC, DIP-6 | unknown | IC Outputs | Vishay | 8541.40.80.00 | |||||||||||||||||
|
6N136-300E
Avago Technologies
|
$0.7759 | Yes | Yes | Active | 25 mA | 1.8 V | 1 | YES | SURFACE MOUNT | 8 mA | 3.75 kV | 1 MBps | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | 19 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e3 | 100 °C | -55 °C | 1 | MATTE TIN | AVAGO TECHNOLOGIES INC | 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | compliant | IC Outputs | Avago Technologies | 8541.40.80.00 | ||||||||
|
6N136SDM
onsemi
|
$0.8080 | Yes | Active | 25 mA | 1.8 V | 1 | YES | SURFACE MOUNT | 8 mA | 5 kV | 1 MBps | IEC-60747-5-5, TTL AND CMOS COMPATIBLE, UL APPROVED | SINGLE | 15 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 4.5 V | e3 | 70 °C | 1 | TR | MATTE TIN | ONSEMI | compliant | IC Outputs | onsemi | 8541.40.80.00 | 709AC | ||||||||
|
6N136TVM
Fairchild Semiconductor Corporation
|
$0.8088 | Yes | Yes | Transferred | 25 mA | 8 mA | 5 kV | 1 MBps | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, DIP-8 | compliant | IC Outputs | EAR99 | 8541.40.80.00 | DIP | 8 | 8LD,MDIP,OPTO, .4" LEAD SPACING, WHITE | |||||||||||
|
6N136-X019T
Vishay Intertechnologies
|
$0.8195 | Yes | Active | 25 mA | 1.9 V | YES | SURFACE MOUNT | 5.3 kV | 15 % | 100 mW | 100 °C | -55 °C | 1 | VISHAY INTERTECHNOLOGY INC | unknown | IC Outputs | Vishay |