Parametric results for: FOD817ASD under Optocoupler

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: fod817asd Sorted By: Configuration
Select parts from the table below to compare.
Compare
Compare
FOD817ASD
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 50 mA 5 kV 80 % UL APPROVED 70 V SINGLE 100 nA TRANSISTOR OUTPUT OPTOCOUPLER e3 110 °C -55 °C 1 Matte Tin (Sn) FAIRCHILD SEMICONDUCTOR CORP DIP 4 4LD,MDIP,.300"WIDE,SURFACE MOUNT FORM compliant EAR99 8541.40.80.00 Transistor Outputs
FOD817ASD
Rochester Electronics LLC
Check for Price Yes Yes Active 50 mA 5 kV 80 % UL APPROVED 70 V SINGLE 100 nA TRANSISTOR OUTPUT OPTOCOUPLER e3 110 °C -55 °C 1 MATTE TIN ROCHESTER ELECTRONICS LLC unknown Transistor Outputs LEAD FREE, DIP-4
FOD817ASD
onsemi
$0.1980 Yes Active 50 mA 1.4 V YES SURFACE MOUNT 50 mA 5 kV 80 % UL APPROVED 70 V SINGLE 80 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs e3 110 °C -55 °C 1 TR Matte Tin (Sn) - annealed ONSEMI 709AH compliant 8541.40.80.00 Transistor Outputs DIP-4 onsemi
FOD817A.SD
Fairchild Semiconductor Corporation
Check for Price Yes Active FAIRCHILD SEMICONDUCTOR CORP unknown Transistor Outputs LEAD FREE, DIP-4