Parametric results for: IS205SMT-R under Optocoupler

Filter Your Search

1 - 10 of 98,402 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
VOT8125AB-VT
Vishay Intertechnologies
$0.0165 Buy Yes Active 50 mA YES SURFACE MOUNT 100 mA 3 V 5 kV 1 A UL RECOGNIZED, VDE APPROVED SINGLE 5 mA TRIAC OUTPUT OPTOCOUPLER 800 V 800 V 10 µA 110 °C -40 °C 1 TR, 13 INCH 8541.40.80.00 2018-11-27 Trigger Device Outputs
DPC817S-C-TR
Diodes Incorporated
$0.0469 Buy Yes Active 60 mA 1.5 V YES SURFACE MOUNT 5 kV MIL-STD-202, UL APPROVED 35 V SINGLE 200 % 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs e3 110 °C -55 °C 1 TR Matte Tin (Sn) 8541.40.80.00 Transistor Outputs EAR99
DPC817S-A-TR
Diodes Incorporated
$0.0469 Buy Yes Active 60 mA 1.5 V YES SURFACE MOUNT 5 kV MIL-STD-202, UL APPROVED 35 V SINGLE 80 % 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs e3 110 °C -55 °C 1 TR Matte Tin (Sn) 8541.40.80.00 Transistor Outputs EAR99
DPC817S-B-TR
Diodes Incorporated
$0.0469 Buy Yes Active 60 mA 1.5 V YES SURFACE MOUNT 5 kV MIL-STD-202, UL APPROVED 35 V SINGLE 130 % 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs e3 110 °C -55 °C 1 TR Matte Tin (Sn) 8541.40.80.00 Transistor Outputs EAR99
4N35
Lite-On Semiconductor Corporation
$0.0575 Buy Yes Active 60 mA 1.5 V NO THROUGH HOLE MOUNT 100 mA 3.55 kV 100 % UL RECOGNIZED 30 V SINGLE 100 % 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 350 mW e3 100 °C -55 °C 1 Tin (Sn) 8541.60.00.80 Transistor Outputs EAR99 DIP-6
EL817S1(A)(TU)-FVG
Everlight Electronics Co Ltd
$0.0627 Buy Yes Yes Active 60 mA 1.4 V YES SURFACE MOUNT 50 mA 5 kV 80 % UL RECOGNIZED, VDE APPROVED 80 V SINGLE 80 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs 110 °C -55 °C 1 8541.40.80.00 Transistor Outputs EAR99 GREEN, SMD, DIP-4 Compliant
HCPL-817-50AE
Broadcom Limited
$0.0640 Buy Yes Active 50 mA 1.4 V YES SURFACE MOUNT 30 mA 5 kV 50 % UL RECOGNIZED 70 V SINGLE 50 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 200 mW 18 µs e3 100 °C -30 °C 1 Tin (Sn) 8541.40.80.00 Transistor Outputs
EL817S1(C)(TU)
Everlight Electronics Co Ltd
$0.0668 Buy Yes Yes Active 60 mA 1.4 V YES SURFACE MOUNT 50 mA 5 kV UL APPROVED 35 V SINGLE 200 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs 110 °C -55 °C 1 TR 8541.40.80.00 Transistor Outputs EAR99 Compliant
LTV-356T-TP1-B
Lite-On Semiconductor Corporation
$0.0670 Buy Yes Active 50 mA 1.4 V YES SURFACE MOUNT 50 mA 3.75 kV 130 % UL APPROVED, VDE APPROVED 80 V SINGLE 130 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs e3 110 °C -55 °C 1 Matte Tin (Sn) 8541.40.80.00 Transistor Outputs ROHS COMPLIANT, MINI-FLAT-4
FOD817A3SD
onsemi
$0.0676 Buy Yes Yes Active 50 mA 1.4 V YES SURFACE MOUNT 50 mA 5 kV 80 % UL APPROVED, VDE APPROVED 70 V SINGLE 80 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs e3 110 °C -55 °C 1 TR Matte Tin (Sn) - annealed 8541.40.80.00 Transistor Outputs PDIP-4 GW 709AH