Filter Your Search
1 - 10 of 261 results
|
PC123XIYFZ0F
Sharp Corp
|
Check for Price | Yes | Obsolete | 50 mA | 5 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -30 °C | 1 | SHARP CORP | ROHS COMPLIANT, PLASTIC PACKAGE-4 | unknown | Transistor Outputs | ||||||||||||||||||||||||||||||||
|
PC123P1
Sharp Corp
|
Check for Price | No | Obsolete | 50 mA | 5 kV | 50 % | UL RECOGNIZED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -30 °C | 1 | Tin/Lead (Sn/Pb) | SHARP CORP | PLASTIC, SMT, DIP-4 | unknown | Transistor Outputs | ||||||||||||||||||||||||||||||
|
PC123X8YSZ1B
Sharp Corp
|
Check for Price | Yes | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 200 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | e6 | 100 °C | -30 °C | 1 | BOX | Tin/Bismuth (Sn/Bi) | SHARP CORP | unknown | Transistor Outputs | 8541.40.80.00 | Sharp Microelectronics | ||||||||||||||||||||||
|
PC123FS2J00F
Sharp Corp
|
Check for Price | Yes | Obsolete | 50 mA | 5 kV | 200 % | UL RECOGNIZED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -30 °C | 1 | SHARP CORP | ROHS COMPLIANT, PLASTIC, DIP-4 | unknown | Transistor Outputs | ||||||||||||||||||||||||||||||||
|
PC123FYJ000F
Sharp Corp
|
Check for Price | Yes | Obsolete | 50 mA | 5 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -30 °C | 1 | SHARP CORP | ROHS COMPLIANT, PLASTIC, DIP-4 | unknown | Transistor Outputs | ||||||||||||||||||||||||||||||||
|
PC12311NSZ1B
Sharp Corp
|
Check for Price | Yes | Active | 10 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | e6 | 100 °C | -30 °C | 1 | BOX | Tin/Bismuth (Sn/Bi) | SHARP CORP | DIP-4 | unknown | Transistor Outputs | 8541.40.80.00 | Sharp Microelectronics | |||||||||||||||||||||
|
PC123F2J000F
Sharp Corp
|
Check for Price | Yes | Obsolete | 50 mA | 5 kV | 100 % | UL RECOGNIZED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e6/e2 | 100 °C | -30 °C | 1 | SHARP CORP | ROHS COMPLIANT, PLASTIC, DIP-4 | unknown | Transistor Outputs | |||||||||||||||||||||||||||||||
|
PC123
Knox Semiconductor Inc
|
Check for Price | Obsolete | NO | HIGH Q | SINGLE | 400 mW | e0 | O-LALF-W2 | Not Qualified | 150 °C | -65 °C | 1 | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | KNOX SEMICONDUCTORS INC | DO-7, 2 PIN | unknown | ISOLATED | 20 % | 15 pF | SILICON | VARIABLE CAPACITANCE DIODE | 50 | 30 V | 0.5 pA | 30 V | ABRUPT | ||||||||||||||||||
|
PC12311YFZ0F
Sharp Corp
|
Check for Price | Yes | Obsolete | 10 mA | 5 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -30 °C | 1 | SHARP CORP | ROHS COMPLIANT, PLASTIC, DIP-4 | unknown | Transistor Outputs | ||||||||||||||||||||||||||||||||
|
PC12311YUP0FA
Sharp Corp
|
Check for Price | Yes | End Of Life | 10 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 50 % | 150 mW | 18 µs | 100 °C | -30 °C | 1 | SHARP CORP | unknown | Transistor Outputs | 8541.40.80.00 |