Parametric results for: TOS%2010-12SIL under Other Optoelectronics

Filter Your Search

31 - 40 of 149,097 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
R4RD
Bivar Inc
$0.1962 Yes Active 200 mA 2 V 655 nm DIFFUSED Red NO 7 mm BIVAR INC unknown 8541.40.80.00
SM1206GC-IL
Bivar Inc
$0.2184 Yes Yes Active BIVAR INC unknown 8541.40.80.00 Bivar
RPT-34PB3FL
ROHM Semiconductor
$0.2190 Yes Yes Active NO 800 nm 30 mA PHOTO TRANSISTOR 500 nA YES 150 mW e3 85 °C -25 °C Matte Tin (Sn) ROHM CO LTD compliant THROUGH HOLE MOUNT
5AD
Bivar Inc
$0.2198 Yes Active 30 mA 2.6 V 610 nm 45 deg DIFFUSED Amber NO 8.8 mm BIVAR INC unknown 8541.40.80.00 Bivar
PD70-01B/S57/TR7
Everlight Electronics Co Ltd
$0.2294 Active EVERLIGHT ELECTRONICS CO LTD compliant 8541.40.80.00 Everlight EAR99
3SURC-F
Bivar Inc
$0.2336 Yes Active 30 mA 2.6 V 660 nm 30 deg WATER CLEAR Red NO 5.3 mm BIVAR INC unknown 8541.40.80.00 Bivar
4N25-X007T
Vishay Intertechnologies
$0.2338 Yes Active 60 mA 1.5 V YES 50 mA 5.3 kV 20 % 150 mW 100 °C -55 °C 1 VISHAY INTERTECHNOLOGY INC unknown Vishay SURFACE MOUNT
3UGC-F
Bivar Inc
$0.2504 Yes Active 30 mA 2.6 V 563 nm 30 deg WATER CLEAR Green NO 5.3 mm BIVAR INC compliant 8541.40.80.00
3SURC
Bivar Inc
$0.2523 Yes Active 30 mA 2.6 V 660 nm 30 deg WATER CLEAR Red NO 4.3 mm BIVAR INC compliant 8541.40.80.00 Bivar
LTR-516AD
Lite-On Semiconductor Corporation
$0.2534 Active 1 NO 900 nm 2 µA SINGLE PIN PHOTODIODE 30 nA YES 50 ns 30 V 30 V Silicon 85 °C -40 °C TR CYLINDRICAL 5 mm LITE-ON TECHNOLOGY CORP unknown 8541.40.80.00 Lite-On THROUGH HOLE MOUNT